USD
Add To Favorites
AP2602FNTR-G1 Thermostat Programmable Active Low Open Drain 16-QFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.16704 $835.20
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AP2602FNTR-G1DI-ND
Copy   AP2602FNTR-G1DI-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP2602FNTR-G1

Copy   AP2602FNTR-G1
Description IC TEMP SWITCH REMOTE 16QFN
Copy   IC TEMP SWITCH REMOTE 16QFN
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Thermostat Programmable Active Low Open Drain 16-QFN (3x3)

Copy   Thermostat Programmable Active Low Open Drain 16-QFN (3x3)
Documents & Media
Datasheets AP2602
Environmental Information Diodes RoHS 3 Cert
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Trip Temperature Threshold Hot
Switching Temperature Programmable
Accuracy -
Current - Output (Max) 20mA
Output Type Open Drain
Output Active Low
Output Function /OverTemp
Selectable Hysteresis No
Features Selectable Trigger Voltage, Selectable Trip Point
Voltage - Supply 2.7V ~ 5.5V
Current - Supply 40µA, 55µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names AP2602FNTR-G1DI

05:50:02 9/16/2019