Product Index > Sensors, Transducers > Temperature Sensors - Thermostats - Solid State

Results: 5
5 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Trip Temperature Threshold
Clear
Switching Temperature
Clear
Accuracy
Clear
Output Function
Clear
Selectable Hysteresis
Clear
Features
Clear
Voltage - Supply
Clear
Current - Supply
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
5 Remaining
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
Packaging Series Part Status Trip Temperature Threshold Switching Temperature Accuracy Current - Output (Max) Output Type Output Output Function Selectable Hysteresis Features Voltage - Supply Current - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
NCT65DMR2G Datasheet NCT65DMR2G - ON Semiconductor NCT65DMR2G-ND
IC TEMP MON TRIP POINT 8-MSOP 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete Hot 70°C, 85°C ±1°C, ±1.5°C
-
Open Drain Active Low /OverTemp1, /OverTemp2 No Utilizes External Sensor 2.8V ~ 3.6V 1.15mA -40°C ~ 125°C Surface Mount 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) 8-MSOP
N34TS04MT3ETG Datasheet Photo Not Available N34TS04MT3ETGOSTR-ND EEPROM & TEMP SENSOR 8TDFN 0 Available: 0
Active
-
Tape & Reel (TR)?
-
Active
-
Programmable ±3°C
-
Open Drain Active Low /OverTemp, /UnderTemp Yes Selectable Address 1.7V ~ 5.5V 1mA -45°C ~ 130°C Surface Mount 8-TDFN 8-TDFN
N34TS04MT3ETG Datasheet Photo Not Available N34TS04MT3ETGOSCT-ND EEPROM & TEMP SENSOR 8TDFN 0 Available: 0
Discontinued at Digi-Key
-
Cut Tape (CT)?
Alternate Packaging
-
Discontinued at Digi-Key
-
Programmable ±3°C
-
Open Drain Active Low /OverTemp, /UnderTemp Yes Selectable Address 1.7V ~ 5.5V 1mA -45°C ~ 130°C Surface Mount 8-TDFN 8-TDFN
N34TS04MT3ETG Datasheet Photo Not Available N34TS04MT3ETGOSDKR-ND EEPROM & TEMP SENSOR 8TDFN 0 Available: 0 Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
-
Discontinued at Digi-Key
-
Programmable ±3°C
-
Open Drain Active Low /OverTemp, /UnderTemp Yes Selectable Address 1.7V ~ 5.5V 1mA -45°C ~ 130°C Surface Mount 8-TDFN 8-TDFN
N34TS04MU3ETG Datasheet Photo Not Available N34TS04MU3ETG-ND SENSOR TEMP I2C/SMBUS 8UDFN 0 Available: 0
Active
-
Tape & Reel (TR)?
-
Active
-
Programmable ±2%
-
Open Drain Active Low /OverTemp, /UnderTemp Yes Selectable Hysteresis 2.2V ~ 3.6V 1mA -45°C ~ 130°C Surface Mount 8-UDFN Exposed Pad 8-UDFN (2x3)
Results per Page
Page 1/1

04:07:35 8/24/2019