Add To Favorites
Product Overview
Digi-Key Part Number 1737-1005-ND
Quantity Available 49
Can ship immediately
Manufacturer

Manufacturer Part Number

S06

Description AIR PRESSURE SENSOR MODULE
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Pressure Sensor 29.01 PSI (200 kPa) Absolute I²C Module

Product Attributes Select All
Categories
Manufacturer VersaSense
Series -
Part Status Active
Pressure Type Absolute
Operating Pressure 29.01 PSI (200 kPa)
Output Type I²C
Output I²C
Accuracy ±0.0580151 PSI (0.4kPa)
Voltage - Supply 1.5 V ~ 3.6 V
Port Style -
Features -
Termination Style Connector
Maximum Pressure 29.01 PSI (200 kPa)
Operating Temperature -40°C ~ 85°C
Package / Case Module
Supplier Device Package -
 
You May Also Be Interested In
  • K02 - VersaSense | 1737-1009-ND DigiKey Electronics
  • K02
  • VersaSense
  • IOT SMARTMESH DEV KIT-NO BATTERY
  • Unit Price $1,071.60000
  • 1737-1009-ND
Additional Resources
Standard Package ? 1
Other Names 1737-1005

21:08:41 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 47.86000 $47.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback