Product Index > Sensors, Transducers > Pressure Sensors, Transducers

Results: 6
6 Remaining
Filter Options:
Output
Clear
Maximum Pressure
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
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
Series Part Status Applications Pressure Type Operating Pressure Output Type Output Accuracy Voltage - Supply Port Size Port Style Features Termination Style Maximum Pressure Operating Temperature Package / Case Supplier Device Package
   
BM1386GLV-ZTR Datasheet BM1386GLV-ZTR - Rohm Semiconductor BM1386GLV-ZTRTR-ND PIEZO-RESISTIVE PRESSURE SENSOR, 0 Available: 0
Standard Lead Time 17 Weeks
$2.45000 3,000 Minimum: 3,000
-
Active Board Mount Absolute
-
I²C
-
±1% 1.7V ~ 3.6V
-
No Port Temperature Compensated SMD (SMT) Tab 290PSI (2000kPa) -40°C ~ 85°C 10-VFLGA CLGA10V020A
BM1386GLV-ZTR Datasheet BM1386GLV-ZTR - Rohm Semiconductor BM1386GLV-ZTRCT-ND PIEZO-RESISTIVE PRESSURE SENSOR, 2,566 - Immediate Available: 2,566 $6.55000 1 Minimum: 1
-
Active Board Mount Absolute
-
I²C
-
±1% 1.7V ~ 3.6V
-
No Port Temperature Compensated SMD (SMT) Tab 290PSI (2000kPa) -40°C ~ 85°C 10-VFLGA CLGA10V020A
BM1386GLV-ZTR Datasheet BM1386GLV-ZTR - Rohm Semiconductor BM1386GLV-ZTRDKR-ND PIEZO-RESISTIVE PRESSURE SENSOR, 2,566 - Immediate Available: 2,566 Digi-Reel® 1 Minimum: 1
-
Active Board Mount Absolute
-
I²C
-
±1% 1.7V ~ 3.6V
-
No Port Temperature Compensated SMD (SMT) Tab 290PSI (2000kPa) -40°C ~ 85°C 10-VFLGA CLGA10V020A
BM1383AGLV-ZE2 Datasheet BM1383AGLV-ZE2 - Rohm Semiconductor BM1383AGLV-ZE2TR-ND MEMS PRESSURE SENSOR IC, PIEZO-R 0 Available: 0
Standard Lead Time 17 Weeks
$2.49200 3,000 Minimum: 3,000
-
Active Board Mount Absolute 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) I²C 16 b ±1% 1.7V ~ 3.6V
-
No Port Temperature Compensated SMD (SMT) Tab 290.08PSI (2000kPa) -40°C ~ 85°C 12-VFLGA CLGA12V025M
BM1383AGLV-ZE2 Datasheet BM1383AGLV-ZE2 - Rohm Semiconductor BM1383AGLV-ZE2CT-ND MEMS PRESSURE SENSOR IC, PIEZO-R 1,669 - Immediate Available: 1,669 $6.66000 1 Minimum: 1
-
Active Board Mount Absolute 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) I²C 16 b ±1% 1.7V ~ 3.6V
-
No Port Temperature Compensated SMD (SMT) Tab 290.08PSI (2000kPa) -40°C ~ 85°C 12-VFLGA CLGA12V025M
BM1383AGLV-ZE2 Datasheet BM1383AGLV-ZE2 - Rohm Semiconductor BM1383AGLV-ZE2DKR-ND MEMS PRESSURE SENSOR IC, PIEZO-R 1,669 - Immediate Available: 1,669 Digi-Reel® 1 Minimum: 1
-
Active Board Mount Absolute 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) I²C 16 b ±1% 1.7V ~ 3.6V
-
No Port Temperature Compensated SMD (SMT) Tab 290.08PSI (2000kPa) -40°C ~ 85°C 12-VFLGA CLGA12V025M
Results per Page
Page 1/1

02:46:57 8/24/2019