Product Index > Sensors, Transducers > Pressure Sensors, Transducers

Results: 18,886
18,886 Remaining
Filter Options:
Manufacturer
Clear
Series
Clear
Part Status
Clear
Applications
Clear
Pressure Type
Clear
Operating Pressure
Clear
Output Type
Clear
Output
Clear
Accuracy
Clear
Voltage - Supply
Clear
Port Size
Clear
Port Style
Clear
Features
Clear
Termination Style
Clear
Maximum Pressure
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
18,886 Remaining

Manufacturer
Results per Page
Page 1/756
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
Series Part Status Applications Pressure Type Operating Pressure Output Type Output Accuracy Voltage - Supply Port Size Port Style Features Termination Style Maximum Pressure Operating Temperature Package / Case Supplier Device Package
   
NPP-301A-100AT Datasheet NPP-301A-100AT - Amphenol Advanced Sensors 235-1492-2-ND SENSOR PRES 15PSIA SO8 SMD 2,000 - Immediate Available: 2,000 $5.15200 2,000 Minimum: 2,000 NPP-301 Active Board Mount Absolute 15PSI (103.42kPa) Wheatstone Bridge 0 mV ~ 60 mV (3V) ±0.2% 3V ~ 10V
-
No Port
-
Gull Wing 45PSI (310.26kPa) -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width)
-
NPP-301A-100AT Datasheet NPP-301A-100AT - Amphenol Advanced Sensors 235-1492-1-ND SENSOR PRES 15PSIA SO8 SMD 2,884 - Immediate Available: 2,884 $11.54000 1 Minimum: 1 NPP-301 Active Board Mount Absolute 15PSI (103.42kPa) Wheatstone Bridge 0 mV ~ 60 mV (3V) ±0.2% 3V ~ 10V
-
No Port
-
Gull Wing 45PSI (310.26kPa) -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width)
-
NPP-301A-100AT Datasheet NPP-301A-100AT - Amphenol Advanced Sensors 235-1492-6-ND SENSOR PRES 15PSIA SO8 SMD 2,884 - Immediate Available: 2,884 Digi-Reel® 1 Minimum: 1 NPP-301 Active Board Mount Absolute 15PSI (103.42kPa) Wheatstone Bridge 0 mV ~ 60 mV (3V) ±0.2% 3V ~ 10V
-
No Port
-
Gull Wing 45PSI (310.26kPa) -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width)
-
NPP-301A-200A Datasheet NPP-301A-200A - Amphenol Advanced Sensors 235-1288-ND SENSOR PRES 30PSIA SO8 SMD 7,796 - Immediate Available: 7,796 $12.34000 1 Minimum: 1 NPP-301 Active Board Mount Absolute 30PSI (206.84kPa) Wheatstone Bridge 0 mV ~ 60 mV (3V) ±0.2% 3V ~ 10V
-
No Port
-
Gull Wing 90PSI (620.53kPa) -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width)
-
DLHR-L01D-E1BD-C-NAV8 Datasheet DLHR-L01D-E1BD-C-NAV8 - Amphenol All Sensors Corporation 442-1164-ND SENSOR PRESSURE 1" H2O 18 BIT RE 123 - Immediate Available: 123 $53.04000 1 Minimum: 1 DLHR Active Board Mount Differential ±0.04PSI (±0.25kPa) I²C, SPI 16b ±0.25% 1.68V ~ 3.6V Male - 0.09" (2.24mm) Tube, Dual Barbed Temperature Compensated PC Pin 3.61PSI (24.92kPa) -25°C ~ 85°C 8-DIP (0.620", 15.75mm), Dual Ports, Same Side 8-DIP
1 PSI-D-HGRADE-MV Datasheet 1 PSI-D-HGRADE-MV - Amphenol All Sensors Corporation 442-1033-ND SENSOR 1PSID MV DUAL 120 - Immediate Available: 120 $61.60000 1 Minimum: 1 AXCX Active Board Mount Differential 1PSI (6.89kPa) Wheatstone Bridge 0 mV ~ 18 mV (12V) ±0.5% 16V Male - 0.19" (4.8mm) Tube, Dual Barbless Temperature Compensated PC Pin 5PSI (34.47kPa) -25°C ~ 85°C 6-SIP Module
-
5 INCH-D-MV Datasheet 5 INCH-D-MV - Amphenol All Sensors Corporation 442-1038-ND SENSOR PRESSURE DIFF 5" H2O 6SIP 406 - Immediate Available: 406 $81.40000 1 Minimum: 1 ADCX Active Board Mount Differential 0.18PSI (1.25kPa) Wheatstone Bridge 0 mV ~ 20 mV (12V) ±0.25% 16V Male - 0.19" (4.8mm) Tube, Dual Barbless Temperature Compensated PC Pin 7.23PSI (49.83kPa) -25°C ~ 85°C 6-SIP Module
-
5 PSI-D-4V-ASCX Datasheet 5 PSI-D-4V-ASCX - Amphenol All Sensors Corporation 442-1148-ND SENSOR AMP 0-5PSID 114 - Immediate Available: 114 $90.55000 1 Minimum: 1 ASCX Active Board Mount Differential ±5PSI (±34.47kPa) Wheatstone Bridge 0.25 V ~ 4.75 V ±0.5% 4.5V ~ 5.5V Male - 0.19" (4.8mm) Tube, Dual Barbless Amplified Output, Temperature Compensated PC Pin ±15PSI (±103.42kPa) -25°C ~ 105°C 4-SIP 4-SIP
P51-200-G-A-I36-20MA-000-000 Datasheet P51-200-G-A-I36-20MA-000-000 - SSI Technologies Inc 734-1033-ND SENSOR 200PSIG 1/4NPT 20MA 44 - Immediate Available: 44 $123.62000 1 Minimum: 1 MediaSensor™ Active Industrial Automation Vented Gauge 200PSI (1378.95kPa) Analog Current 4 mA ~ 20 mA ±0.5% 8V ~ 30V Male - 1/4" (6.35mm) NPT Threaded Amplified Output, Temperature Compensated Cable 3'
-
-40°C ~ 105°C Cylinder
-
MG1-5000-A-9V-R Datasheet MG1-5000-A-9V-R - SSI Technologies Inc 734-1158-ND SENSOR DIGITAL GAUGE 5000PSI LCD 54 - Immediate Available: 54 $138.70000 1 Minimum: 1 MG1-9V Active Industrial Automation Vented Gauge 5000PSI (34473.79kPa) Wheatstone Bridge LCD Display ±1% 9V Male - 1/4" (6.35mm) NPT Threaded Temperature Compensated
-
15000PSI (103421.36kPa) -10°C ~ 60°C Module Box with Display MediaGauge
P51-100-G-B-I36-4.5V-000-000 Datasheet P51-100-G-B-I36-4.5V-000-000 - SSI Technologies Inc 734-1007-ND SENSOR 100PSIG 1/8NPT 4.5V 58 - Immediate Available: 58 $160.60000 1 Minimum: 1 MediaSensor™ Active Industrial Automation Vented Gauge 100PSI (689.48kPa) Analog Voltage 0.5 V ~ 4.5 V ±0.5% 5V Male - 1/8" (3.18mm) NPT Threaded Amplified Output, Temperature Compensated Cable 3'
-
-40°C ~ 105°C Cylinder
-
P51-200-G-B-I36-5V-000-000 Datasheet P51-200-G-B-I36-5V-000-000 - SSI Technologies Inc 734-1028-ND SENSOR 200PSIG 1/8NPT 5V 215 - Immediate Available: 215 $160.61000 1 Minimum: 1 MediaSensor™ Active Industrial Automation Vented Gauge 200PSI (1378.95kPa) Analog Voltage 1 V ~ 5 V ±0.5% 8V ~ 30V Male - 1/8" (3.18mm) NPT Threaded Amplified Output, Temperature Compensated Cable 3'
-
-40°C ~ 105°C Cylinder
-
P51-200-G-A-I36-5V-000-000 Datasheet P51-200-G-A-I36-5V-000-000 - SSI Technologies Inc 734-1023-ND SENSOR 200PSIG 1/4NPT 5V 85 - Immediate Available: 85 $160.63000 1 Minimum: 1 MediaSensor™ Active Industrial Automation Vented Gauge 200PSI (1378.95kPa) Analog Voltage 1 V ~ 5 V ±0.5% 8V ~ 30V Male - 1/4" (6.35mm) NPT Threaded Amplified Output, Temperature Compensated Cable 3'
-
-40°C ~ 105°C Cylinder
-
P51-100-G-A-I36-20MA-000-000 Datasheet P51-100-G-A-I36-20MA-000-000 - SSI Technologies Inc 734-1032-ND SENSOR 100PSIG 1/4NPT 20MA 33 - Immediate Available: 33 $160.67000 1 Minimum: 1 MediaSensor™ Active Industrial Automation Vented Gauge 100PSI (689.48kPa) Analog Current 4 mA ~ 20 mA ±0.5% 8V ~ 30V Male - 1/4" (6.35mm) NPT Threaded Amplified Output, Temperature Compensated Cable 3'
-
-40°C ~ 105°C Cylinder
-
P51-15-G-UB-I36-4.5V-000-000 Datasheet P51-15-G-UB-I36-4.5V-000-000 - SSI Technologies Inc P51-15-G-UB-I36-4.5V-000-000-ND SENSOR 15PSIG 1/8NPT 4.5V 69 - Immediate Available: 69 $160.94000 1 Minimum: 1 MediaSensor™ Active Industrial Automation Vented Gauge 15PSI (103.42kPa) Analog Voltage 0.5 V ~ 4.5 V ±1% 5V Male - 1/8" (3.18mm) NPT Threaded Amplified Output, Temperature Compensated Cable 3'
-
-40°C ~ 105°C Cylinder
-
MG-3000-A-9V-R Datasheet MG-3000-A-9V-R - SSI Technologies Inc 734-1132-ND SENSOR DIGITAL GAUGE 3000PSI LCD 31 - Immediate Available: 31 $171.00000 1 Minimum: 1 MG-9V Active Industrial Automation Vented Gauge 3000PSI (20684.27kPa) Wheatstone Bridge LCD Display ±0.25% 9V Male - 1/4" (6.35mm) NPT Threaded Temperature Compensated
-
9000PSI (62052.82kPa) -10°C ~ 60°C Module Box with Display MediaGauge
NPC-120T Datasheet NPC-120T - Amphenol Advanced Sensors 235-1445-2-ND SENSOR PRESSURE 9,600 - Immediate Available: 9,600 $4.50800 1,200 Minimum: 1,200 NPC-120, NovaSensor Active Board Mount Vented Gauge -0.97PSI ~ 5.8PSI (-6.67kPa ~ 40kPa) Wheatstone Bridge
-
±2% 1V ~ 10V Male - 0.12" (3mm) Tube Barbless Temperature Compensated SMD (SMT) Tab 125PSI (861.84kPa) 15°C ~ 40°C Module
-
NPC-120T Datasheet NPC-120T - Amphenol Advanced Sensors 235-1445-1-ND SENSOR PRESSURE 9,938 - Immediate Available: 9,938 $10.09000 1 Minimum: 1 NPC-120, NovaSensor Active Board Mount Vented Gauge -0.97PSI ~ 5.8PSI (-6.67kPa ~ 40kPa) Wheatstone Bridge
-
±2% 1V ~ 10V Male - 0.12" (3mm) Tube Barbless Temperature Compensated SMD (SMT) Tab 125PSI (861.84kPa) 15°C ~ 40°C Module
-
NPC-120T Datasheet NPC-120T - Amphenol Advanced Sensors 235-1445-6-ND SENSOR PRESSURE 9,938 - Immediate Available: 9,938 Digi-Reel® 1 Minimum: 1 NPC-120, NovaSensor Active Board Mount Vented Gauge -0.97PSI ~ 5.8PSI (-6.67kPa ~ 40kPa) Wheatstone Bridge
-
±2% 1V ~ 10V Male - 0.12" (3mm) Tube Barbless Temperature Compensated SMD (SMT) Tab 125PSI (861.84kPa) 15°C ~ 40°C Module
-
NPP-301A-100A Datasheet NPP-301A-100A - Amphenol Advanced Sensors 235-1289-ND SENSOR PRES 15PSIA SO8 SMD 2,067 - Immediate Available: 2,067 $10.86000 1 Minimum: 1 NPP-301 Active Board Mount Absolute 15PSI (103.42kPa) Wheatstone Bridge 0 mV ~ 60 mV (3V) ±0.2% 3V ~ 10V
-
No Port
-
Gull Wing 45PSI (310.26kPa) -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width)
-
NPP-301A-700A Datasheet NPP-301A-700A - Amphenol Advanced Sensors 235-1287-ND SENSOR PRES 100PSIA SO8 SMD 477 - Immediate Available: 477 $13.62000 1 Minimum: 1 NPP-301 Active Board Mount Absolute 100PSI (689.48kPa) Wheatstone Bridge 0 mV ~ 60 mV (3V) ±0.2% 3V ~ 10V
-
No Port
-
Gull Wing 300PSI (2068.43kPa) -40°C ~ 125°C 8-SOIC (0.154", 3.90mm Width)
-
NPA-700B-001D Datasheet NPA-700B-001D - Amphenol Advanced Sensors 235-1327-2-ND SENSOR PRES 1PSI DIFF SMD 200 - Immediate Available: 200 $23.71500 100 Minimum: 100 NPA-700 Active Board Mount Differential 1PSI (6.89kPa) I²C 14 b ±1.5% 4.75V ~ 5.25V Male - 0.12" (3mm) Tube, Dual Barbed Temperature Compensated Gull Wing 35PSI (241.32kPa) -40°C ~ 125°C 14-SOIC Module, Top Port
-
NPA-700B-001D Datasheet NPA-700B-001D - Amphenol Advanced Sensors 235-1327-1-ND SENSOR PRES 1PSI DIFF SMD 276 - Immediate Available: 276 $38.26000 1 Minimum: 1 NPA-700 Active Board Mount Differential 1PSI (6.89kPa) I²C 14 b ±1.5% 4.75V ~ 5.25V Male - 0.12" (3mm) Tube, Dual Barbed Temperature Compensated Gull Wing 35PSI (241.32kPa) -40°C ~ 125°C 14-SOIC Module, Top Port
-
NPA-700B-001D Datasheet NPA-700B-001D - Amphenol Advanced Sensors 235-1327-6-ND SENSOR PRES 1PSI DIFF SMD 276 - Immediate Available: 276 Digi-Reel® 1 Minimum: 1 NPA-700 Active Board Mount Differential 1PSI (6.89kPa) I²C 14 b ±1.5% 4.75V ~ 5.25V Male - 0.12" (3mm) Tube, Dual Barbed Temperature Compensated Gull Wing 35PSI (241.32kPa) -40°C ~ 125°C 14-SOIC Module, Top Port
-
BLVR-L05D-B1NS-N Datasheet BLVR-L05D-B1NS-N - Amphenol All Sensors Corporation 442-1143-ND SENSOR PRESSURE DIFF 5" H2O 153 - Immediate Available: 153 $32.00000 1 Minimum: 1 BLVR Active Board Mount Differential ±0.18PSI (±1.25kPa) Wheatstone Bridge 0 mV ~ 24 mV (3.3V) ±2% 6V Male - 0.08" (2.04mm) Tube, Dual Barbless
-
PC Pin ±7.23PSI (±49.83kPa) -25°C ~ 85°C 4-SIP, Dual Ports, Same Side 4-SIP
Results per Page
Page 1/756
|< < 1 2 3 4 5 >|

09:16:19 7/16/2019