USD
Favorite

Photo Not Available
2000522 Pressure Sensor 250PSI (1723.69kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA IoT Finished Device
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 12.00000 $600.00

Submit a request for quotation on quantities greater than those displayed.

2000522

Digi-Key Part Number 1468-2000522-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2000522
Copy  
Description OPTION CLOUDGATE DC POWER CABLE
Copy  
Detailed Description

Pressure Sensor 250PSI (1723.69kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA IoT Finished Device

Copy  
Documents & Media
Other Related Documents Expansion Cards Overview
CloudGate Accessories
Product Attributes
Type Description Select All
Categories
Manufacturer Option NV
Series MSP400
Packaging Box
Part Status Active
Pressure Type Vented Gauge
Operating Pressure 250PSI (1723.69kPa)
Output Type Analog Current
Output 4 mA ~ 20 mA
Accuracy ±0.5%
Voltage - Supply 10V ~ 30V
Port Size Male - 1/4" (6.35mm) NPT
Port Style Threaded
Features Amplified Output, Temperature Compensated
Termination Style Cable/Wire Leads
Maximum Pressure 500PSI (3447.38kPa)
Operating Temperature -40°C ~ 85°C
Package / Case IoT Finished Device
Supplier Device Package -
 
Additional Resources
Standard Package 1
Other Names 1468-2000522