Product Index > RF/IF and RFID > RFI and EMI - Shielding and Absorbing Materials

Results: 1,942
1,942 Remaining
Filter Options:
Manufacturer
Clear
Series
Clear
Part Status
Clear
Type
Clear
Shape
Clear
Length
Clear
Width
Clear
Thickness - Overall
Clear
Operating Temperature
Clear
Adhesive
Clear
Material
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
1,942 Remaining

Manufacturer
Results per Page
Page 1/78
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
Series Part Status Type Shape Length Width Thickness - Overall Operating Temperature Adhesive Material
   
CN-3190 Datasheet CN-3190 - 3M 3M3190E-ND TAPE POLYESTER 261.62X254MM 675 - Immediate Available: 675 $7.10000 1 Minimum: 1 CN-3190 Active Shielding Sheet Rectangular 10.000" (254.00mm) 10.300" (261.62mm) 0.004" (0.11mm)
-
Conductive, Single Sided Nickel-Copper (NI/CU) Polyester
1181 X 1/4" Datasheet 1181 X 1/4" - 3M 3M1181A-ND
TAPE COPPER FOIL 6.35MMX16.5M 145 - Immediate Available: 145 $18.62000 1 Minimum: 1 1181 Active Shielding Tape
-
54.000' (16.50m) 0.250" (6.35mm) 0.003" (0.07mm) -40°C ~ 130°C Conductive, Single Sided Copper Foil
11.5X12-6-1181 Datasheet 11.5X12-6-1181 - 3M (TC) 3M9909-ND TAPE COPPER FOIL 292X304.8MM 416 - Immediate Available: 416 $22.55000 1 Minimum: 1 1181 Active Shielding Sheet
-
12.000" (304.80mm) 11.500" (292.00mm) 0.003" (0.07mm) -40°C ~ 130°C Conductive, Single Sided Copper Foil
1/2-5-1170 Datasheet 1/2-5-1170 - 3M (TC) 3M9801-ND TAPE ALUMINUM FOIL 12.7MMX4.6M 144 - Immediate Available: 144 $23.00000 1 Minimum: 1 1170 Active Shielding Tape
-
15.000' (4.60m) 0.500" (12.70mm) 0.003" (0.08mm) -40°C ~ 130°C Conductive, Single Sided Aluminum Foil
AB6005S Datasheet AB6005S - 3M 3M6005D-ND TAPE POLYMER RESIN 210X297MM 804 - Immediate Available: 804 $25.33000 1 Minimum: 1 AB6000 Active Absorbing Sheet Rectangular 11.693" (297.00mm) 8.268" (210.00mm) 0.004" (0.11mm) -30°C ~ 105°C Non-Conductive, Single Sided Polymer Resin, Metal Flakes
AL-36FR X 1" Datasheet AL-36FR X 1" - 3M 3M3600C-ND TAPE ALUM FOIL 25.4MMX49.9M 371 - Immediate Available: 371 $31.59000 1 Minimum: 1 AL Active Shielding Tape
-
164.000' (49.90m) 1.000" (25.40mm) 0.002" (0.06mm)
-
Conductive, Single Sided Aluminum Polyester Foil
1181 X 1/2" Datasheet 1181 X 1/2" - 3M 3M1181B-ND
TAPE COPPER FOIL 12.7MMX16.5M 274 - Immediate Available: 274 $32.63000 1 Minimum: 1 1181 Active Shielding Tape
-
54.000' (16.50m) 0.500" (12.70mm) 0.003" (0.07mm) -40°C ~ 130°C Conductive, Single Sided Copper Foil
AB7010HF Datasheet AB7010HF - 3M 3M7010F-ND EMI ABSORBER .13MM 210MM X 297MM 180 - Immediate Available: 180 $41.44000 1 Minimum: 1 AB7000HF Active Absorbing Sheet Rectangular 11.693" (297.00mm) 8.268" (210.00mm) 0.005" (0.13mm) -25°C ~ 85°C Non-Conductive, Single Sided Polymer Resin, Metal Flakes
AB5050SHF-210X297 Datasheet AB5050SHF-210X297 - 3M 3M155948-ND EMI ABSORBER .5MM 210MM X 297MM 443 - Immediate Available: 443 $55.06000 1 Minimum: 1 AB50000SHF Active Absorbing Sheet Rectangular 11.693" (297.00mm) 8.268" (210.00mm) 0.020" (0.50mm)
-
Non-Conductive, Single Sided Polymer Resin, Metal Flakes
1181 X 1" Datasheet 1181 X 1" - 3M 3M1181C-ND
TAPE COPPER FOIL 25.4MMX16.5M 367 - Immediate Available: 367 $57.51000 1 Minimum: 1 1181 Active Shielding Tape
-
54.000' (16.50m) 1.000" (25.40mm) 0.003" (0.07mm) -40°C ~ 130°C Conductive, Single Sided Copper Foil
AB5100SHF-210X297 Datasheet AB5100SHF-210X297 - 3M 3M155949-ND EMI ABSORBER 1MM 210MM X 297MM 462 - Immediate Available: 462 $62.08000 1 Minimum: 1 AB50000SHF Active Absorbing Sheet Rectangular 11.693" (297.00mm) 8.268" (210.00mm) 0.039" (1.00mm)
-
Non-Conductive, Single Sided Polymer Resin, Metal Flakes
AB7050HF Datasheet AB7050HF - 3M 3M7050F-ND EMI ABSORBER 210X297MM SHEET 265 - Immediate Available: 265 $78.38000 1 Minimum: 1 AB7000HF Active Absorbing Sheet Rectangular 11.693" (297.00mm) 8.268" (210.00mm) 0.022" (0.55mm) -25°C ~ 85°C Non-Conductive, Single Sided Polymer Resin, Metal Flakes
3-6-1181 Datasheet 3-6-1181 - 3M (TC) 3M9915-ND TAPE COPPER FOIL 76.2MMX5.5M 37 - Immediate Available: 37 $98.26000 1 Minimum: 1 1181 Active Shielding Tape
-
18.000' (5.50m) 3.000" (76.20mm) 0.003" (0.07mm) -40°C ~ 130°C Conductive, Single Sided Copper Foil
11.5-6-1120 Datasheet 11.5-6-1120 - 3M (TC) 3M11202-ND TAPE ALUMINUM FOIL 292MMX5.5M 145 - Immediate Available: 145 $98.72000 1 Minimum: 1 1120 Active Shielding Sheet
-
18.000' (5.50m) 11.500" (292.00mm) 0.004" (0.10mm)
-
Conductive, Single Sided Aluminum Foil
CN 3190 X 1" Datasheet CN 3190 X 1" - 3M 3M3190C-ND TAPE POLYESTER 25.4MMX49.9M 66 - Immediate Available: 66 $145.82000 1 Minimum: 1 CN-3190 Active Shielding Tape Tape 164.000' (49.90m) 1.000" (25.40mm) 0.004" (0.11mm)
-
Conductive, Single Sided Nickel-Copper (NI/CU) Polyester
1115B 8"X10" Datasheet 1115B 8"X10" - 3M 3M1115E-ND TAPE ALUM FOIL 203X254MM 163 - Immediate Available: 163 $3.24000 1 Minimum: 1 1115 Active Shielding Sheet
-
10.000" (254.00mm) 8.000" (203.20mm) 0.007" (0.18mm) -40°C ~ 130°C Conductive, Single Sided Aluminum Foil
3M 1194 6" X 12"-25 Datasheet 3M 1194 6" X 12"-25 - 3M (TC) 3M156541-ND COPPER FOIL SHTS 6" X 12"-1=1SHT 1,729 - Immediate Available: 1,729 $7.23000 1 Minimum: 1 1194 Active Shielding Tape
-
12.000" (304.80mm) 6.000" (152.40mm) 0.003" (0.07mm)
-
Non-Conductive, Single Sided Copper Foil
-
EM15TF-012-4 - 3M 3M156473-ND
3M FLUX FIELD DIRECTIONAL MA 887 - Immediate Available: 887 $7.73000 1 Minimum: 1 EM15TF Active Absorbing/Shielding Sheet Square 4.921" (125.00mm) 4.921" (125.00mm) 0.004" (0.12mm) -30°C ~ 85°C Non-Conductive, Single Sided
-
-
EM15TF-012-1 - 3M 3M156472-ND
3M FLUX FIELD DIRECTIONAL MA 452 - Immediate Available: 452 $7.73000 1 Minimum: 1 EM15TF Active Absorbing/Shielding Sheet Square 4.921" (125.00mm) 4.921" (125.00mm) 0.004" (0.12mm) -30°C ~ 85°C Non-Conductive, Single Sided
-
1/2-6-1125 Datasheet 1/2-6-1125 - 3M (TC) 3M11330-ND TAPE COPPER FOIL 12.7MMX5.48M 119 - Immediate Available: 119 $9.34000 1 Minimum: 1 1125 Active Shielding Tape
-
18.000' (5.50m) 0.500" (12.70mm) 0.004" (0.09mm)
-
Non-Conductive, Single Sided Copper Foil
11.5X12-6-1194 Datasheet 11.5X12-6-1194 - 3M (TC) 3M9917-ND SHEET COPPER FOIL 292X304.8MM 260 - Immediate Available: 260 $15.08000 1 Minimum: 1 1194 Active Shielding Sheet
-
12.000" (304.80mm) 11.500" (292.00mm) 0.003" (0.07mm)
-
Non-Conductive, Single Sided Copper Foil
1181-3/8"X18YD Datasheet 1181-3/8"X18YD - 3M 3M157268-ND
3/8X18YDS 3" PAPER CORE MINI-CSE 124 - Immediate Available: 124 $25.35000 1 Minimum: 1 1181 Active Shielding Tape
-
54.000' (16.50m) 0.380" (9.65mm) 0.003" (0.07mm) -40°C ~ 130°C Conductive, Single Sided Copper Foil
1/2-6-1182 Datasheet 1/2-6-1182 - 3M (TC) 3M9879-ND TAPE COPPER FOIL 12.7MMX5.5M 626 - Immediate Available: 626 $27.25000 1 Minimum: 1 1182 Active Shielding Tape
-
18.000' (5.50m) 0.500" (12.70mm) 0.004" (0.09mm)
-
Conductive, Double Sided Copper Foil
AB7030HF Datasheet AB7030HF - 3M 3M7030F-ND EMI ABSORBER .35MM 210MM X 297MM 212 - Immediate Available: 212 $71.07000 1 Minimum: 1 AB7000HF Active Absorbing Sheet Rectangular 11.693" (297.00mm) 8.268" (210.00mm) 0.014" (0.35mm) -25°C ~ 85°C Non-Conductive, Single Sided Polymer Resin, Metal Flakes
4-6-1345 Datasheet 4-6-1345 - 3M (TC) 3M11421-ND TAPE COPPER FOIL 101.6MMX5.48M 28 - Immediate Available: 28 $122.21000 1 Minimum: 1 1345 Active Shielding Tape
-
18.000' (5.50m) 4.000" (101.60mm) 0.004" (0.10mm) -40°C ~ 130°C Non-Conductive, Single Sided Embossed Tin-Plated Copper Foil
Results per Page
Page 1/78
|< < 1 2 3 4 5 >|

22:07:14 8/20/2019