USD
Product Index > RF/IF and RFID > RF Transmitters

RF Transmitters

Results: 4
4 Remaining
Filter Options:
Manufacturer
Clear
Packaging
Clear
Part Status
Clear
Frequency
Clear
Applications
Clear
Modulation or Protocol
Clear
Data Rate (Max)
Clear
Power - Output
Clear
Current - Transmitting
Clear
Data Interface
Clear
Antenna Connector
Clear
Voltage - Supply
Clear
Operating Temperature
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining

current sensors
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Frequency Applications Modulation or Protocol Data Rate (Max) Power - Output Current - Transmitting Data Interface Antenna Connector Memory Size Features Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MAX7058ATG+ Datasheet MAX7058ATG+ - Maxim Integrated MAX7058ATG+-ND MAX7058ATG+ RF TX IC ASK 315-390MHZ 24WFQFN 150 - Immediate Available: 150 $3.41000 1 Minimum: 1 Tube
Alternate Packaging
-
Active 315MHz ~ 390MHz Automotive RKE, Remote Controls, Wireless Sensors ASK, OOK 50kbps 10dBm 12.9mA PCB, Surface Mount PCB, Surface Mount
-
-
2.1V ~ 3.6V -40°C ~ 125°C Surface Mount 24-WFQFN Exposed Pad 24-TQFN (4x4)
-
Photo Not Available 175-MAX41463GUB+TTR-ND
MAX41463GUB+T SUB-GHZ ASK/FSK TRANSMITTER 15,000 - Factory Stock $0.81608 2,500
Non-Stock
Minimum: 2,500
Tape & Reel (TR)
Alternate Packaging
-
Active 300MHz ~ 960MHz Alarm, AMR, Garage Door Openers, Home/Building Automation, PKE, RKE, TPMS, Wireless Sensors FSK 200kbps 16dBm 43mA I²C PCB, Surface Mount
-
-
1.8V ~ 3.6V -40°C ~ 105°C Surface Mount 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) 10-uMAX
MAX7058ATG+T Datasheet MAX7058ATG+T - Maxim Integrated MAX7058ATG+T-ND MAX7058ATG+T RF TX IC ASK 315-390MHZ 24WFQFN 0 Available: 0
Standard Lead Time 8 Weeks
$1.54313 2,500
Non-Stock
Minimum: 2,500
Tape & Reel (TR)
Alternate Packaging
-
Active 315MHz ~ 390MHz Automotive RKE, Remote Controls, Wireless Sensors ASK, OOK 50kbps 10dBm 12.9mA PCB, Surface Mount PCB, Surface Mount
-
-
2.1V ~ 3.6V -40°C ~ 125°C Surface Mount 24-WFQFN Exposed Pad 24-TQFN (4x4)
27980 Datasheet 27980 - Parallax Inc. 27980-ND 27980 RF TRANSMITTER 433.92MHZ MODULE 0 Available: 0
Obsolete
-
Bulk
-
Obsolete 433.92MHz Remote Sensors and Triggers
-
19.2kBaud
-
10mA PCB, Through Hole On-Board, Whip
-
-
5V
-
-
Module Module
Results per Page
Page 1/1

02:46:13 9/25/2020