USD

Product Index > RF/IF and RFID > RF Transceiver Modules

Results: 8
8 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Modulation
Clear
Frequency
Clear
Power - Output
Clear
Sensitivity
Clear
Serial Interfaces
Clear
Antenna Type
Clear
Voltage - Supply
Clear
Current - Receiving
Clear
Current - Transmitting
Clear
Operating Temperature
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
8 Remaining
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
Packaging Series Part Status RF Family/Standard Protocol Modulation Frequency Data Rate Power - Output Sensitivity Serial Interfaces Antenna Type Utilized IC / Part Memory Size Voltage - Supply Current - Receiving Current - Transmitting Mounting Type Operating Temperature Package / Case
   
AX-SIP-SFEU-API-1-01-TX30 Datasheet Photo Not Available AX-SIP-SFEU-API-1-01-TX30OSTR-ND RF TX SIP SIGFOX RC1 3,000 - Immediate Available: 3,000 $6.75125 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active
-
Sigfox BPSK, FSK, GFSK 868.13MHz, 869.525MHz 600bps 13dBm -125dBm GPIO, SPI, UART Antenna Not Included
-
-
2.1V ~ 3.6V 14mA 45mA Surface Mount -30°C ~ 85°C (TA) 38-SMD Module
AX-SIP-SFEU-API-1-01-TX30 Datasheet Photo Not Available AX-SIP-SFEU-API-1-01-TX30OSCT-ND RF TX SIP SIGFOX RC1 3,498 - Immediate Available: 3,498 $11.68000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active
-
Sigfox BPSK, FSK, GFSK 868.13MHz, 869.525MHz 600bps 13dBm -125dBm GPIO, SPI, UART Antenna Not Included
-
-
2.1V ~ 3.6V 14mA 45mA Surface Mount -30°C ~ 85°C (TA) 38-SMD Module
AX-SIP-SFEU-API-1-01-TX30 Datasheet Photo Not Available AX-SIP-SFEU-API-1-01-TX30OSDKR-ND RF TX SIP SIGFOX RC1 3,498 - Immediate Available: 3,498 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active
-
Sigfox BPSK, FSK, GFSK 868.13MHz, 869.525MHz 600bps 13dBm -125dBm GPIO, SPI, UART Antenna Not Included
-
-
2.1V ~ 3.6V 14mA 45mA Surface Mount -30°C ~ 85°C (TA) 38-SMD Module
AX-SIP-SFEU-1-01-TX30 Datasheet AX-SIP-SFEU-1-01-TX30 - ON Semiconductor AX-SIP-SFEU-1-01-TX30OSTR-ND RF TX SIP SIGFOX RC1 3,000 - Immediate
3,000 - Factory Stock ?
Available: 3,000
$7.59518 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active
-
Sigfox BPSK, FSK, GFSK 868.13MHz, 869.525MHz 600bps 13dBm -125dBm GPIO, SPI, UART Antenna Not Included
-
-
2.1V ~ 3.6V 14mA 45mA Surface Mount -30°C ~ 85°C (TA) 38-SMD Module
AX-SIP-SFEU-1-01-TX30 Datasheet AX-SIP-SFEU-1-01-TX30 - ON Semiconductor AX-SIP-SFEU-1-01-TX30OSCT-ND RF TX SIP SIGFOX RC1 3,008 - Immediate
3,000 - Factory Stock ?
Available: 3,008
$13.14000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active
-
Sigfox BPSK, FSK, GFSK 868.13MHz, 869.525MHz 600bps 13dBm -125dBm GPIO, SPI, UART Antenna Not Included
-
-
2.1V ~ 3.6V 14mA 45mA Surface Mount -30°C ~ 85°C (TA) 38-SMD Module
AX-SIP-SFEU-1-01-TX30 Datasheet AX-SIP-SFEU-1-01-TX30 - ON Semiconductor AX-SIP-SFEU-1-01-TX30OSDKR-ND RF TX SIP SIGFOX RC1 3,008 - Immediate
3,000 - Factory Stock ?
Available: 3,008
Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active
-
Sigfox BPSK, FSK, GFSK 868.13MHz, 869.525MHz 600bps 13dBm -125dBm GPIO, SPI, UART Antenna Not Included
-
-
2.1V ~ 3.6V 14mA 45mA Surface Mount -30°C ~ 85°C (TA) 38-SMD Module
AX-SF10-ANT21-868-B1 Datasheet Photo Not Available AX-SF10-ANT21-868-B1-ND
READY RF TXRX ANTSTAMP SIGFOX 0 Available: 0
Obsolete
-
Bulk?
-
Obsolete
-
Sigfox GFSK 868MHz 600bps 14dBm -126dBm SPI, UART Integrated, Chip
-
-
1.8V ~ 3.3V 13mA 21mA ~ 51mA Surface Mount -40°C ~ 85°C Module
AX-SF10-MINI21-868-B1 Datasheet Photo Not Available AX-SF10-MINI21-868-B1-ND
READY RF TXRX MINISTAMP SIGFOX 0 Available: 0
Obsolete
-
Bulk?
-
Obsolete
-
Sigfox GFSK 868MHz 600bps 14dBm -126dBm SPI, UART Antenna Not Included, Castellation
-
-
1.8V ~ 3.3V 13mA 21mA ~ 51mA Surface Mount -40°C ~ 85°C Module
Results per Page
Page 1/1

05:26:35 9/16/2019