Product Index > RF/IF and RFID > RF Transceiver Modules

Results: 3       3 Remaining
SeriesRF Family/StandardProtocolData RateSensitivitySerial InterfacesAntenna TypeUtilized IC / PartMemory SizeOperating Temperature
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   3 Remaining
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
Packaging Series Part Status RF Family/Standard Protocol Modulation Frequency Data Rate Power - Output Sensitivity Serial Interfaces Antenna Type Utilized IC / Part Memory Size Voltage - Supply Current - Receiving Current - Transmitting Mounting Type Operating Temperature Package / Case
   
TANGO-24PA-PCBANT Datasheet TANGO-24PA-PCBANT - Talon Communications, Inc. 1788-1006-ND 2.4GHZ PA LNA MODULE, INTEGRATED 185 - Immediate
$15.75000 1 Bulk? Tango Active General ISM > 1GHZ
-
-
2.4GHz 2Mbps 20dBm
-
SPI Integrated, Trace nRF24L01
-
1.8 V ~ 3.6 V
-
-
Surface Mount -40°C ~ 85°C Module
TANGO-24PA-RPSMA Datasheet TANGO-24PA-RPSMA - Talon Communications, Inc. 1788-1007-ND 2.4GHZ PA LNA MODULE, RPSMA RF C 358 - Immediate
$20.37000 1 Bulk? Tango Active General ISM > 1GHZ
-
-
2.4GHz 2Mbps 20dBm
-
SPI Not Included, SMA nRF24L01
-
1.8 V ~ 3.6 V
-
-
Surface Mount -40°C ~ 85°C Module
OASIS-24ZB-UFL-1 Datasheet OASIS-24ZB-UFL-1 - Talon Communications, Inc. 1788-1005-ND THREAD/ZIGBEE MODULE, UFL RF CON 100 - Immediate
$25.35000 1 Bulk? Oasis Active 802.15.4 Zigbee®
-
2.4GHz
-
20dBm -110dBm I²C, JTAG, SPI, UART Not Included, Castellation MKW22D512V 512kB Flash, 64kB SRAM 1.8 V ~ 3.6 V
-
-
Surface Mount -40°C ~ 105°C Module
Results per Page
Page 1/1

19:23:02 7/18/2018