USD
Favorite

3320 Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.2 Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Trace Surface Mount
In Stock: 1,414
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.95000 $8.95

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number 1528-1801-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3320
Copy  
Description RX TXRX MOD BLE WIFI TRACE ANT
Copy  
Detailed Description

Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.2 Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Trace Surface Mount

Copy  
Documents & Media
Datasheets ESP32-WROOM-32 Datasheet
ESP32 Datasheet
Reference Design Library 3591: Adafruit Feather HUZZAH32 - ESP32
HTML Datasheet ESP32 Datasheet
Online Catalog ESP32 WiFi-BT-BLE MCU Module
Product Attributes
Type Description Select All
Categories
Manufacturer Adafruit Industries LLC
Series WE-KI HC
Packaging Bulk 
Part Status Active
RF Family/Standard Bluetooth, WiFi
Protocol 802.11a/b/g/n, Bluetooth v4.2
Modulation -
Frequency 2.4GHz ~ 2.5GHz
Data Rate 150Mbps
Power - Output 7.5dBm
Sensitivity -98dBm
Serial Interfaces I²C, I²S, SPI, UART
Antenna Type Integrated, Trace
Utilized IC / Part ESP32
Memory Size -
Voltage - Supply 2.2V ~ 3.6V
Current - Receiving 80mA
Current - Transmitting 80mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

3591

HUZZAH32 ESP32 FEATHER MALE HDR

Adafruit Industries LLC

$20.95000 Details

4172

HUZZAH32 - ESP32 BREAKOUT BOARD

Adafruit Industries LLC

$13.50000 Details

3309

CP2104 FRIEND USB TO SERIAL BRD

Adafruit Industries LLC

$5.95000 Details

4065

RX TXRX MOD WIFI TRACE ANT SMD

Adafruit Industries LLC

$5.50000 Details

ESP32-WROOM-32

RX TXRX MOD WIFI SURFACE MOUNT

Espressif Systems

$3.80000 Details

3405

HUZZAH32 ESP32 FEATHER LOOSE HDR

Adafruit Industries LLC

$19.95000 Details
Additional Resources
Standard Package 1
Other Names 1528-1801