Product Index > RF/IF and RFID > RF Transceiver Modules

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining

BMD-350
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
Packaging Series Part Status RF Family/Standard Protocol Modulation Frequency Data Rate Power - Output Sensitivity Serial Interfaces Antenna Type Utilized IC / Part Memory Size Voltage - Supply Current - Receiving Current - Transmitting Mounting Type Operating Temperature Package / Case
   
BMD-350-A-R Datasheet BMD-350-A-R - Rigado, Inc. 1604-1012-2-ND MOD BLE 5.0 NORDIC NRF52832 SOC 18,000 - Immediate Available: 18,000 $6.79630 1,000 Minimum: 1,000 Tape & Reel (TR)?
Alternate Packaging
BMD-300 Active Bluetooth Bluetooth v5.0 GFSK 2.4GHz 2Mbps 4dBm -96dBm I²C, I²S, SPI, UART Integrated, Trace nRF52832 512kB Flash, 64kB RAM 1.7V ~ 3.6V 5.4mA ~ 11.7mA 5.3mA ~ 16.6mA Surface Mount -40°C ~ 85°C Module
BMD-350-A-R Datasheet BMD-350-A-R - Rigado, Inc. 1604-1012-1-ND MOD BLE 5.0 NORDIC NRF52832 SOC 18,347 - Immediate Available: 18,347 $11.27000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
BMD-300 Active Bluetooth Bluetooth v5.0 GFSK 2.4GHz 2Mbps 4dBm -96dBm I²C, I²S, SPI, UART Integrated, Trace nRF52832 512kB Flash, 64kB RAM 1.7V ~ 3.6V 5.4mA ~ 11.7mA 5.3mA ~ 16.6mA Surface Mount -40°C ~ 85°C Module
BMD-350-A-R Datasheet BMD-350-A-R - Rigado, Inc. 1604-1012-6-ND MOD BLE 5.0 NORDIC NRF52832 SOC 18,347 - Immediate Available: 18,347 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
BMD-300 Active Bluetooth Bluetooth v5.0 GFSK 2.4GHz 2Mbps 4dBm -96dBm I²C, I²S, SPI, UART Integrated, Trace nRF52832 512kB Flash, 64kB RAM 1.7V ~ 3.6V 5.4mA ~ 11.7mA 5.3mA ~ 16.6mA Surface Mount -40°C ~ 85°C Module
Results per Page
Page 1/1

08:06:27 6/27/2019