USD
Product Index > RF/IF and RFID > RF Transceiver Modules

RF Transceiver Modules

Results: 5
5 Remaining
Filter Options:
Protocol
Clear
Frequency
Clear
Data Rate
Clear
Power - Output
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
5 Remaining

CF
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
Minimum Quantity Packaging Series Part Status RF Family/Standard Protocol Modulation Frequency Data Rate Power - Output Sensitivity Serial Interfaces Antenna Type Utilized IC / Part Memory Size Voltage - Supply Current - Receiving Current - Transmitting Mounting Type Operating Temperature Package / Case
   
LTE910CF V10.00 TBUVN Datasheet LTE910CF V10.00 TBUVN - Janus Remote Communications 2360-LTE910CFV10.00TBUVN-ND LTE910CF V10.00 TBUVN RX TXRX MODULE CELL U.FL TH AT&T 6 - Immediate Available: 6 $79.00000 1 Minimum: 1
-
-
Active Cellular LTE
-
700MHz, 1.7GHz, 1.9GHz 375kbps 23dBm
-
GPIO, UART Antenna Not Included, U.FL
-
-
4.75V ~ 5.25V
-
-
Through Hole -40°C ~ 85°C 49-DIP Module
LTE910CF V7.00 TDUVN Datasheet LTE910CF V7.00 TDUVN - Janus Remote Communications 2360-LTE910CFV7.00TDUVN-ND LTE910CF V7.00 TDUVN RX TXRX MODULE CELL U.FL TH AT&T 6 - Immediate Available: 6 $104.00000 1 Minimum: 1
-
-
Active Cellular LTE, WCDMA
-
700MHz, 850MHz, 1.7GHz, 1.9GHz 10Mbps 24dBm
-
GPIO, UART Antenna Not Included, U.FL
-
-
4.75V ~ 5.25V
-
-
Through Hole -40°C ~ 85°C 49-DIP Module
LTE910CF V6.00 TEUVN Datasheet LTE910CF V6.00 TEUVN - Janus Remote Communications 2360-LTE910CFV6.00TEUVN-ND LTE910CF V6.00 TEUVN RX TXRX MODULE CELL U.FL VERIZON 2 - Immediate Available: 2 $104.00000 1 Minimum: 1
-
-
Active Cellular LTE, WCDMA
-
700MHz, 1.7GHz, 1.9GHz 10Mbps 24dBm
-
GPIO, UART Antenna Not Included, U.FL
-
-
4.75V ~ 5.25V
-
-
Through Hole -40°C ~ 85°C 49-DIP Module
LTE910CF V15.00 TAUVN Datasheet LTE910CF V15.00 TAUVN - Janus Remote Communications 2360-LTE910CFV15.00TAUVN-ND LTE910CF V15.00 TAUVN RX TXRX MODULE CELL U.FL TH AT&T 6 - Immediate Available: 6 $110.00000 1 Minimum: 1
-
-
Active Cellular HSPA+, LTE, UMTS
-
600MHz, 700MHz, 850MHz, 1.7GHz, 1.9GHz 10Mbps 23dBm
-
GPIO, UART Antenna Not Included, U.FL
-
-
4.75V ~ 5.25V
-
-
Through Hole -40°C ~ 85°C 49-DIP Module
LTE910CF V18.00 TAUVN Datasheet LTE910CF V18.00 TAUVN - Janus Remote Communications 2360-LTE910CFV18.00TAUVN-ND LTE910CF V18.00 TAUVN RX TXRX MODULE CELL U.FL TH AT&T 6 - Immediate Available: 6 $130.00000 1 Minimum: 1
-
-
Active Cellular LTE, WCDMA
-
700MHz, 850MHz, 1.7GHz, 1.9GHz 10Mbps 24dBm
-
GPIO, UART Antenna Not Included, U.FL
-
-
4.75V ~ 5.25V
-
-
Through Hole -40°C ~ 85°C 49-DIP Module
Results per Page
Page 1/1

09:15:21 7/3/2020