USD

Non-Stock

G2RV-SL700 DC12 (DC11)

Datasheet
Digi-Key Part Number Z2534-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number G2RV-SL700 DC12 (DC11)
Copy  
Description RELAY GEN PURPOSE SPDT 6A 12V
Copy  
Detailed Description

General Purpose Relay SPDT (1 Form C) 12VDC Coil DIN Rail

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Omron Automation and Safety
Series G2RV
Packaging Bulk 
Part Status Obsolete
Mounting Type DIN Rail
Coil Voltage 12VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 6A
Switching Voltage 440VAC, 125VDC - Max
Coil Current 27.2mA
Coil Type Non Latching
Features Socket Included
Termination Style Screw Terminal
Seal Rating -
Coil Insulation -
Must Operate Voltage 9.6 VDC
Must Release Voltage 1.2 VDC
Operate Time 20ms
Release Time 40ms
Operating Temperature -40°C ~ 55°C
Contact Material -
Relay Type General Purpose
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

PFP-100N

DIN RAIL 35MMX7.3MM SLOTTED 1M

Omron Automation and Safety

$10.51000 Details

PFP-50N

DIN RAIL 35X7.3MM SLOTTED 19.7"

Omron Automation and Safety

$8.56000 Details

PFP-100N2

DIN RAIL 35X16MM SLOTTED ALUM 1M

Omron Automation and Safety

$20.20000 Details
Additional Resources
Standard Package 10
Other Names G2RV-SL700-DC12
G2RV-SL700-DC12DC11
G2RVSL700DC12
G2RVSL700DC12DC11
Z2534