USD
Favorite

IS.IOR10.220-8A General Purpose Relay 12VDC Coil DIN Rail
Price & Procurement
5 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 173.05000 $173.05
10 170.64900 $1,706.49
25 168.24520 $4,206.13
50 144.21000 $7,210.50
100 139.40300 $13,940.30
250 134.59600 $33,649.00
500 129.78900 $64,894.50

Submit a request for quotation on quantities greater than those displayed.

IS.IOR10.220-8A

Datasheet
Digi-Key Part Number 2198-IS.IOR10.220-8A-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IS.IOR10.220-8A
Copy  
Description 12VDC RELAY OUTPUT MODULE
Copy  
Detailed Description

General Purpose Relay 12VDC Coil DIN Rail

Copy  
Documents & Media
Datasheets IS.IOR10.220-8A Drawing
Online Catalog IS.IOR10.220-8A
Product Attributes
Type Description Select All
Categories
Manufacturer Industrial Shields
Series -
Packaging Bulk 
Part Status Active
Mounting Type DIN Rail
Coil Voltage 12VDC
Contact Form -
Contact Rating (Current) 8A
Switching Voltage 220VAC, 24VDC - Max
Coil Type Non Latching
Features -
Termination Style Screw Terminal
Seal Rating -
Coil Insulation -
Must Operate Voltage -
Must Release Voltage -
Operating Temperature -
Contact Material -
Relay Type General Purpose
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

A000110

ARDUINO 4 RELAYS SHIELD

Arduino

$22.00000 Details

1616236-3

SHIELD FOR B-349 CONTACTOR

TE Connectivity Aerospace, Defense and Marine

$667.13500 Details
Additional Resources
Standard Package 1
Other Names 2198-IS.IOR10.220-8A