USD

Photo Not Available
AMER150-50300AZ 3A 36 ~ 50V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Out of Stock
MARKETPLACE PRODUCT Unable to receive pricing and stock info at this time

AMER150-50300AZ

Digi-Key Part Number 2374-AMER150-50300AZ-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AMER150-50300AZ
Copy  
Description AC/DC LED DRIVER
Copy  
Detailed Description

3A 36 ~ 50V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer aimtec
Series AMER150-CAZ
Part Status Active
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 95VAC
Voltage - Input (Max) 305VAC
Voltage - Output 36 ~ 50V
Current - Output (Max) 3A
Power (Watts) 150W
Voltage - Isolation 3.75kV
Dimming Analog
Features OCP, OVP, SCP
Ratings IP68
Operating Temperature -55°C ~ 75°C
Efficiency 89%
Termination Style Wire Leads
Size / Dimension 7.13" L x 2.32" W x 1.38" H (181.0mm x 59.0mm x 35.0mm)
Approval Agency CE
Mounting Type Chassis Mount
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Other Names 2374-AMER150-50300AZ