USD
Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters

AC DC Desktop, Wall Adapters

Results: 2
2 Remaining
Filter Options:
Series
Clear
Part Status
Clear
Region Utilized
Clear
Form
Clear
Input Type
Clear
Voltage - Input
Clear
Current - Output (Max)
Clear
Power (Watts)
Clear
Output Connector
Clear
Input Connector
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • MarketPlace Product
2 Remaining
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
Minimum Quantity Packaging Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Cord Length Input Connector Size / Dimension Approval Agency Standard Number
   
-
AC002014 - Microchip Technology AC002014-ND AC002014 AC/DC WALL MOUNT ADAPTER 9V 7.2W 19 - Immediate Available: 19 $24.00000 1 Minimum: 1
-
-
Active International Wall Mount (Class II) Multi-Blade (Included) 110 ~ 220 VAC 9V 800mA 7.2W
-
Positive Center ITE (Commercial)
-
-
Barrel Plug, 2.5mm I.D. x 5.5mm O.D.
-
Multi-Blade
-
-
-
-
AC162039 - Microchip Technology AC162039-ND AC162039 AC/DC DESKTOP ADAPTER 9V 2.7W 0 Available: 0
Obsolete
-
-
HES10 Obsolete North America Desktop (Class I) Cord
-
9V 300mA 2.7W
-
Positive Center ITE (Commercial)
-
-
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 10.0mm
-
NEMA 5-15P
-
-
-
Results per Page
Page 1/1

17:53:28 8/6/2020