Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

Results: 5       5 Remaining
SeriesVoltage - InputVoltage - Output 1Current - Output (Max)Power (Watts)Size / Dimension
Clear Clear Clear Clear Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   5 Remaining
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
Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
PW1.5 Datasheet PW1.5 - C-TON Industries CDPM1013-ND AC/DC CONVERTER 24V 36W 713 - Immediate
$19.40000 1 PW1 Active Linear 1 24VAC 24V
-
-
-
1.5A 36W ITE (Commercial)
-
-
0°C ~ 55°C Universal Input Chassis Mount 4.00" L x 2.25" W x 1.85" H (101.6mm x 57.2mm x 47.0mm)
PW2-5 Datasheet PW2-5 - C-TON Industries CDPM1000-ND AC/DC CONVERTER 5V 1W 198 - Immediate
$15.68000 1 PW2 Active Linear 1 120VAC 5V
-
-
-
300mA 1W ITE (Commercial)
-
-
0°C ~ 55°C Universal Input Chassis Mount 3.00" L x 2.20" W x 1.40" H (76.0mm x 56.0mm x 35.6mm)
PW2-24 Datasheet PW2-24 - C-TON Industries CDPM1002-ND AC/DC CONVERTER 24V 1W 145 - Immediate
$15.68000 1 PW2 Active Linear 1 120VAC 24V
-
-
-
100mA 1W ITE (Commercial)
-
-
0°C ~ 55°C Universal Input Chassis Mount 3.00" L x 2.20" W x 1.40" H (76.0mm x 56.0mm x 35.6mm)
PW2-12 Datasheet PW2-12 - C-TON Industries CDPM1001-ND AC/DC CONVERTER 12V 1W 134 - Immediate
$15.68000 1 PW2 Active Linear 1 120VAC 12V
-
-
-
200mA 1W ITE (Commercial)
-
-
0°C ~ 55°C Universal Input Chassis Mount 3.00" L x 2.20" W x 1.40" H (76.0mm x 56.0mm x 35.6mm)
PW1.0 Datasheet PW1.0 - C-TON Industries CDPM1010-ND AC/DC CONVERTER 24V 12W 35 - Immediate
$15.17000 1 PW1 Active Linear 1 24VAC 24V
-
-
-
500mA 12W ITE (Commercial)
-
-
0°C ~ 55°C Universal Input Chassis Mount 3.00" L x 2.25" W x 2.00" H (76.0mm x 57.2mm x 50.8mm)
Results per Page
Page 1/1

13:40:37 4/22/2018