USD

Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

Results: 9
9 Remaining
Filter Options:
Voltage - Input
Clear
Voltage - Output 1
Clear
Current - Output (Max)
Clear
Power (Watts)
Clear
Efficiency
Clear
Features
Clear
Size / Dimension
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
9 Remaining

solahd
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
Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
SDP2-24-100T Datasheet Photo Not Available 2106-SDP2-24-100T-ND 50W 24V DIN PLACTIC 115/230VIN 30 - Immediate Available: 30 $112.33000 1 Minimum: 1 SDP Active Enclosed 1 85 ~ 264 VAC, 90 ~ 375 VDC 24V
-
-
-
2.1A 50W Hazardous Locations, Industrial, ITE (Commercial)
-
86% -10°C ~ 70°C (With Derating) Adjustable Output, IP20, Universal Input DIN Rail 3.58" L x 1.77" W x 2.95" H (90.9mm x 45.0mm x 74.9mm)
SDP1-24-100T Datasheet SDP1-24-100T - SolaHD 2106-SDP1-24-100T-ND 30W 24V DIN PLASTIC 115/230VIN 8 - Immediate Available: 8 $89.03000 1 Minimum: 1 SDP Active Enclosed 1 85 ~ 264 VAC, 90 ~ 375 VDC 24V
-
-
-
1.3A 31W Hazardous Locations, Industrial, ITE (Commercial)
-
83% -10°C ~ 70°C (With Derating) Adjustable Output, IP20, Universal Input DIN Rail 3.58" L x 1.77" W x 2.95" H (90.9mm x 45.0mm x 74.9mm)
SDP3-15-100T Datasheet SDP3-15-100T - SolaHD 2106-SDP3-15-100T-ND 50W 15V DIN PLASTIC 115/230VIN 9 - Immediate Available: 9 $141.59000 1 Minimum: 1 SDP Active Enclosed 1 85 ~ 264 VAC, 90 ~ 375 VDC 15V
-
-
-
3.4A 51W Hazardous Locations, Industrial, ITE (Commercial)
-
86% -10°C ~ 70°C (With Derating) Adjustable Output, IP20, Universal Input DIN Rail 3.58" L x 1.77" W x 2.95" H (90.9mm x 45.0mm x 74.9mm)
SDP4-24-100LT Datasheet SDP4-24-100LT - SolaHD 2106-SDP4-24-100LT-ND 92W 24V DIN PLASTIC 115/230V 5 - Immediate Available: 5 $151.97000 1 Minimum: 1 SDP Active Enclosed 1 85 ~ 132 VAC, 176 ~ 264 VAC, 210 ~ 375 VDC 24V
-
-
-
3.8A 91W Hazardous Locations, Industrial, ITE (Commercial)
-
88% -10°C ~ 70°C (With Derating) Adjustable Output, IP20 DIN Rail 3.80" L x 2.85" W x 2.95" H (96.5mm x 72.4mm x 74.9mm)
SDP06-24-100T Datasheet Photo Not Available 2106-SDP06-24-100T-ND 15W 24V DIN PLASTIC 115/230VIN 29 - Immediate Available: 29 $67.86000 1 Minimum: 1 SDP Active Enclosed 1 85 ~ 264 VAC, 90 ~ 375 VDC 24V
-
-
-
630mA 15W Hazardous Locations, Industrial, ITE (Commercial)
-
80% -10°C ~ 70°C (With Derating) Adjustable Output, IP20, Universal Input DIN Rail 3.58" L x 0.90" W x 2.95" H (90.9mm x 22.9mm x 74.9mm)
SDP5-5-100T Datasheet SDP5-5-100T - SolaHD 2106-SDP5-5-100T-ND 25W 5V DIN PLASTIC 115/230V IN 5 - Immediate Available: 5 $114.53000 1 Minimum: 1 SDP Active Enclosed 1 85 ~ 264 VAC, 90 ~ 375 VDC 5V
-
-
-
5A 25W Hazardous Locations, Industrial, ITE (Commercial)
-
80% -10°C ~ 70°C (With Derating) Adjustable Output, IP20, Universal Input DIN Rail 3.58" L x 1.77" W x 2.95" H (90.9mm x 45.0mm x 74.9mm)
SDP2-12-100T Datasheet SDP2-12-100T - SolaHD 2106-SDP2-12-100T-ND 30W 12V DIN PLASTIC 115/230VIN 9 - Immediate Available: 9 $128.08000 1 Minimum: 1 SDP Active Enclosed 1 85 ~ 264 VAC, 90 ~ 375 VDC 12V
-
-
-
2.5A 30W Hazardous Locations, Industrial, ITE (Commercial)
-
80% -10°C ~ 70°C (With Derating) Adjustable Output, IP20, Universal Input DIN Rail 3.58" L x 1.77" W x 2.95" H (90.9mm x 45.0mm x 74.9mm)
SDP1-48-100T Datasheet SDP1-48-100T - SolaHD 2106-SDP1-48-100T-ND 50W 48V DIN PLASTIC 115/230VIN 5 - Immediate Available: 5 $129.10000 1 Minimum: 1 SDP Active Enclosed 1 85 ~ 264 VAC, 90 ~ 375 VDC 48V
-
-
-
1.05A 50W Hazardous Locations, Industrial, ITE (Commercial)
-
90% -10°C ~ 70°C (With Derating) Adjustable Output, IP20, Universal Input DIN Rail 3.58" L x 1.77" W x 2.95" H (90.9mm x 45.0mm x 74.9mm)
SDP4-24-100RT Datasheet SDP4-24-100RT - SolaHD 2106-SDP4-24-100RT-ND 100W 24V DIN PLASTIC 115/230V 12 - Immediate Available: 12 $151.97000 1 Minimum: 1 SDP Active Enclosed 1 85 ~ 132 VAC, 176 ~ 264 VAC, 210 ~ 375 VDC 24V
-
-
-
4.2A 101W Hazardous Locations, Industrial, ITE (Commercial)
-
88% -10°C ~ 70°C (With Derating) Adjustable Output, IP20 DIN Rail 3.80" L x 2.85" W x 2.95" H (96.5mm x 72.4mm x 74.9mm)
Results per Page
Page 1/1

02:16:42 9/18/2019