USD
Favorite

BPD2EE 14VAC 1.43A AC/AC External Wall Mount Adapter Fixed Blade Input
Price & Procurement
12 In Stock
Can ship immediately Factory Stock : 114
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.58000 $17.58
5 17.10000 $85.50
10 16.15000 $161.50
25 15.20000 $380.00
50 14.25000 $712.50
100 13.30000 $1,330.00
250 12.82500 $3,206.25
500 12.63500 $6,317.50

Submit a request for quotation on quantities greater than those displayed.

BPD2EE

Datasheet
Digi-Key Part Number HM5220-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BPD2EE
Copy  
Description AC/AC WALL MOUNT ADAPTER 14V 20W
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

14VAC 1.43A AC/AC External Wall Mount Adapter Fixed Blade Input

Copy  
Documents & Media
Datasheets BPD2x, BPE2x
HTML Datasheet BPD2x, BPE2x
Online Catalog BP Series
Product Attributes
Type Description Select All
Categories
Manufacturer Hammond Manufacturing
Series BPD2x
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 120VAC
Voltage - Output 14VAC
Current - Output (Max) 1.43A
Power (Watts) 20W
No Load Power Consumption -
Applications ITE (Commercial)
Efficiency -
Operating Temperature -
Output Connector Screw Terminal
Size / Dimension 2.13" L x 2.44" W x 2.75" H (54.1mm x 62.0mm x 70.0mm)
Approval Agency CSA, UL
Input Connector NEMA 1-15P
Cord Length -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names BPD2EE-ND
HM5220