USD
Product Index > Power Supplies - External/Internal (Off-Board) > LED Drivers

LED Drivers

Results: 2
2 Remaining
Filter Options:
Voltage - Input (Min)
Clear
Voltage - Output
Clear
Current - Output (Max)
Clear
Power (Watts)
Clear
Dimming
Clear
Features
Clear
Operating Temperature
Clear
Termination Style
Clear
Size / Dimension
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
2 Remaining
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
Minimum Quantity Packaging Series Part Status Type Topology Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output Current - Output (Max) Power (Watts) Voltage - Isolation Dimming Features Ratings Operating Temperature Efficiency Termination Style Size / Dimension Approval Agency Standard Number
   
BP5890 Datasheet BP5890 - Rohm Semiconductor 846-1061-ND BP5890 LED DRIVER CC AC/DC 10-28.8V 0 Available: 0
Obsolete
-
-
BP Obsolete Constant Current AC DC Converter 1 90VAC 264VAC 10 ~ 28.8V 350mA 10W
-
-
OTP
-
-20°C ~ 60°C
-
-
3.94" L x 0.67" W x 0.63" H (100.0mm x 17.0mm x 16.0mm)
-
-
BP5875 Datasheet BP5875 - Rohm Semiconductor 846-1063-ND BP5875 LED DRIVER CC AC/DC 60-91.2V 0 Available: 0
Obsolete
-
-
BP Obsolete Constant Current AC DC Converter 1 80VAC 264VAC 60 ~ 91.2V 300mA 27W
-
Analog
-
-
-20°C ~ 65°C
-
Connector 5.12" L x 2.56" W x 0.76" H (130.0mm x 65.0mm x 19.2mm)
-
-
Results per Page
Page 1/1

02:27:30 6/5/2020