USD
Favorite

2061080001 5V 12.5W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Price & Procurement
24 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.49000 $13.49
10 12.26000 $122.60
25 11.95360 $298.84
50 11.03400 $551.70
100 10.42100 $1,042.10
250 9.50152 $2,375.38
500 8.88850 $4,444.25
1,000 8.15290 $8,152.90
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

2061080001

Datasheet
Digi-Key Part Number WM26156-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2061080001
Copy  
Description 5V AC TO DC ADAPTER TO NANOFIT
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

5V 12.5W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

Copy  
Documents & Media
Datasheets 206108-0001 Prod Spec
2061080001 Drawing
Featured Product USB 2.0 Hub
Online Catalog 206108
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series -
Part Status Active
Region Utilized North America
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 2.5A
Power (Watts) 12.5W
No Load Power Consumption -
Polarization -
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature -20°C ~ 80°C
Output Connector Rectangular, 2 Position
Cord Length 39.4" (1.00m)
Input Connector NEMA 1-15P
Size / Dimension 2.95" L x 1.57" W x 1.19" H (75.0mm x 40.0mm x 30.3mm)
Approvals -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

2054030002

USB 2.0 500MA HUB MODULE KIT

Molex

$68.41000 Details
You May Also Be Interested In

2054030002

USB 2.0 500MA HUB MODULE KIT

Molex

$68.41000 Details

10-01597

CBL 2.1X5.5MM JACK-GATOR CLIPS

Tensility International Corp

$8.77000 Details

2061070001

150MM USB FEMALE TO PICOLOCK

Molex

$6.46000 Details
Additional Resources
Standard Package 50
Other Names 206108-0001
2061080001-ND
WM26156