USD
Product Index > Power Supplies - External/Internal (Off-Board) > LED Drivers

LED Drivers

Results: 4
4 Remaining
Filter Options:
Series
Clear
Voltage - Output
Clear
Current - Output (Max)
Clear
Power (Watts)
Clear
Size / Dimension
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
4 Remaining
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
Minimum Quantity Packaging Series Part Status Type Topology Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output Current - Output (Max) Power (Watts) Voltage - Isolation Dimming Features Ratings Operating Temperature Efficiency Termination Style Size / Dimension Approval Agency Standard Number
   
2154092-1 Datasheet Photo Not Available A101438-ND
2154092-1 LED DRIVER CC AC/DC 8-25V 350MA 0 Available: 0
Obsolete
-
-
Nevalo (10W) Obsolete Constant Current AC DC Converter 1 108VAC 132VAC 8 ~ 25V 350mA 10W
-
Analog OCP, OVP, SCP
-
-20°C ~ 60°C
-
Wire Leads 5.16" L x 2.42" W x 1.22" H (131.0mm x 61.5mm x 31.0mm) cUL, UL
-
2154095-1 Datasheet Photo Not Available A101439-ND
2154095-1 LED DRIVER CC AC/DC 8-25V 700MA 0 Available: 0
Obsolete
-
-
Nevalo (18W) Obsolete Constant Current AC DC Converter 1 108VAC 132VAC 8 ~ 25V 700mA 18W
-
Analog OCP, OVP, SCP
-
-20°C ~ 60°C
-
Wire Leads 5.16" L x 2.42" W x 1.22" H (131.0mm x 61.5mm x 31.0mm) cUL, UL
-
2154096-1 Datasheet Photo Not Available A101440-ND
2154096-1 LED DRIVER CC AC/DC 8-25V 1A 0 Available: 0
Obsolete
-
-
Nevalo (25W) Obsolete Constant Current AC DC Converter 1 108VAC 132VAC 8 ~ 25V 1A 25W
-
Analog OCP, OVP, SCP
-
-20°C ~ 60°C
-
Wire Leads 5.16" L x 2.42" W x 1.22" H (131.0mm x 61.5mm x 31.0mm) cUL, UL
-
2154208-1 Datasheet Photo Not Available A101441-ND
2154208-1 LED DRIVER CC AC/DC 18-36V 2.1A 0 Available: 0
Obsolete
-
-
Nevalo (75W) Obsolete Constant Current AC DC Converter 1 108VAC 132VAC 18 ~ 36V 2.1A 75W
-
Analog OCP, OVP, SCP
-
-20°C ~ 60°C
-
Wire Leads 7.56" L x 2.36" W x 1.46" H (192.0mm x 60.0mm x 37.0mm) cUL, UL
-
Results per Page
Page 1/1

19:28:58 7/3/2020