USD
Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

AC DC Converters

Results: 4
4 Remaining
Filter Options:
Voltage - Output 1
Clear
Current - Output (Max)
Clear
Power (Watts)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • MarketPlace Product
4 Remaining
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
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension Approval Agency Standard Number
   
-
IS.AC24VDC5ADIN - Industrial Shields 2198-IS.AC24VDC5ADIN-ND IS.AC24VDC5ADIN DIN RAIL AC/DC 120W 5A 24VDC 5 - Immediate Available: 5 $110.52000 1 Minimum: 1
-
-
Active Enclosed 1 90 ~ 264 VAC 24V
-
-
-
5A 120W ITE (Commercial)
-
-
-
Universal Input DIN Rail
-
-
-
-
IS.AC24VDC7.5ADIN - Industrial Shields 2198-IS.AC24VDC7.5ADIN-ND IS.AC24VDC7.5ADIN DIN RAIL AC/DC 180W 7.5A 24VDC 4 - Immediate Available: 4 $150.70000 1 Minimum: 1
-
-
Active Enclosed 1 90 ~ 264 VAC 24V
-
-
-
7.5A 180W ITE (Commercial)
-
-
-
Universal Input DIN Rail
-
-
-
-
IS.AC24VDC10ADIN - Industrial Shields 2198-IS.AC24VDC10ADIN-ND IS.AC24VDC10ADIN DIN RAIL AC/DC 240W 10A 24VDC 5 - Immediate Available: 5 $151.70000 1 Minimum: 1
-
-
Active Enclosed 1 90 ~ 264 VAC 24V
-
-
-
10A 240W ITE (Commercial)
-
-
-
Universal Input DIN Rail
-
-
-
-
IS.AC12VDC2.5ADIN - Industrial Shields 2198-IS.AC12VDC2.5ADIN-ND IS.AC12VDC2.5ADIN DIN RAIL AC/DC 30W 2.5A 12VDC 4 - Immediate Available: 4 $76.49000 1 Minimum: 1
-
-
Active Enclosed 1 90 ~ 264 VAC 12V
-
-
-
2.5A 30W ITE (Commercial)
-
-
-
Universal Input DIN Rail
-
-
-
Results per Page
Page 1/1

16:38:28 8/5/2020