USD
Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

AC DC Converters

Results: 2
2 Remaining
Filter Options:
Voltage - Output 1
Clear
Current - Output (Max)
Clear
Power (Watts)
Clear
Efficiency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining

DSL
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension Approval Agency Standard Number
   
DSL240PS12-I Datasheet DSL240PS12-I - XP Power 1470-2516-ND DSL240PS12-I AC/DC CONVERTER 12V 192W 0 Available: 0
Standard Lead Time 20 Weeks
$162.75000 1 Minimum: 1
-
DSL240 (240W) Active Enclosed 1 88 ~ 264 VAC 12V
-
-
-
16A 192W ITE (Commercial) 3kV 90% -40°C ~ 70°C (With Derating) Adjustable Output, Load Sharing, Universal Input DIN Rail 4.59" L x 2.52" W x 5.65" H (116.6mm x 64.0mm x 143.5mm) CE, cULus, TUV
-
DSL240PS24-I Datasheet DSL240PS24-I - XP Power 1470-2517-ND DSL240PS24-I AC/DC CONVERTER 24V 240W 0 Available: 0
Standard Lead Time 20 Weeks
$162.75000 1 Minimum: 1
-
DSL240 (240W) Active Enclosed 1 88 ~ 264 VAC 24V
-
-
-
10A 240W ITE (Commercial) 3kV 93% -40°C ~ 70°C (With Derating) Adjustable Output, Load Sharing, Universal Input DIN Rail 4.59" L x 2.52" W x 5.65" H (116.6mm x 64.0mm x 143.5mm) CE, cULus, TUV
-
Results per Page
Page 1/1

23:11:26 9/24/2020