USD

Product Index > Power Supplies - Board Mount > DC DC Converters

Results: 7
7 Remaining
Filter Options:
Packaging
Clear
Voltage - Output 1
Clear
Features
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
7 Remaining
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
Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Voltage - Isolation Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension Supplier Device Package Control Features
   
-
Photo Not Available FAN4603MM10X-ND
DC DC CONVERTER 1V 0 Available: 0
Obsolete
-
Tape & Reel (TR)? FAN4603 Obsolete Non-Isolated PoL Module 1 2.3V 5.5V 1V
-
-
-
600mA
-
-
ITE (Commercial) OCP, OTP, SCP, UVLO -40°C ~ 85°C 91% Surface Mount 6-PowerTDFN Module 0.16" L x 0.10" W x 0.04" H (4.0mm x 2.5mm x 1.1mm) 6-MLP (4x2.5)
-
-
Photo Not Available FAN4603MM12X-ND
DC DC CONVERTER 1.23V 0 Available: 0
Obsolete
-
Tape & Reel (TR)? FAN4603 Obsolete Non-Isolated PoL Module 1 2.3V 5.5V 1.23V
-
-
-
600mA
-
-
ITE (Commercial) OCP, OTP, SCP, UVLO -40°C ~ 85°C 91% Surface Mount 6-PowerTDFN Module 0.16" L x 0.10" W x 0.04" H (4.0mm x 2.5mm x 1.1mm) 6-MLP (4x2.5)
-
-
Photo Not Available FAN4603MM13X-ND
DC DC CONVERTER 1.8V 0 Available: 0
Obsolete
-
Tape & Reel (TR)? FAN4603 Obsolete Non-Isolated PoL Module 1 2.3V 5.5V 1.8V
-
-
-
600mA
-
-
ITE (Commercial) OCP, OTP, SCP, UVLO -40°C ~ 85°C 91% Surface Mount 6-PowerTDFN Module 0.16" L x 0.10" W x 0.04" H (4.0mm x 2.5mm x 1.1mm) 6-MLP (4x2.5)
-
-
Photo Not Available FAN4603MM15X-ND
DC DC CONVERTER 1.5V 0 Available: 0
Obsolete
-
Tape & Reel (TR)? FAN4603 Obsolete Non-Isolated PoL Module 1 2.3V 5.5V 1.5V
-
-
-
600mA
-
-
ITE (Commercial) OCP, OTP, SCP, UVLO -40°C ~ 85°C 91% Surface Mount 6-PowerTDFN Module 0.16" L x 0.10" W x 0.04" H (4.0mm x 2.5mm x 1.1mm) 6-MLP (4x2.5)
-
-
Photo Not Available FAN4603MM18XTR-ND
DC DC CONVERTER 1.82V 0 Available: 0
Obsolete
-
Tape & Reel (TR)? FAN4603 Obsolete Non-Isolated PoL Module 1 2.3V 5.5V 1.82V
-
-
-
600mA
-
-
ITE (Commercial)
-
-40°C ~ 85°C 91% Surface Mount 6-PowerTDFN Module 0.16" L x 0.10" W x 0.04" H (4.0mm x 2.5mm x 1.1mm) 6-MLP (4x2.5)
-
-
Photo Not Available FAN4603MM18XCT-ND
DC DC CONVERTER 1.82V 0 Available: 0
Obsolete
-
Cut Tape (CT)? FAN4603 Obsolete Non-Isolated PoL Module 1 2.3V 5.5V 1.82V
-
-
-
600mA
-
-
ITE (Commercial)
-
-40°C ~ 85°C 91% Surface Mount 6-PowerTDFN Module 0.16" L x 0.10" W x 0.04" H (4.0mm x 2.5mm x 1.1mm) 6-MLP (4x2.5)
-
-
Photo Not Available FAN4603MM18XDKR-ND
DC DC CONVERTER 1.82V 0 Available: 0 Digi-Reel®
-
Digi-Reel®? FAN4603 Obsolete Non-Isolated PoL Module 1 2.3V 5.5V 1.82V
-
-
-
600mA
-
-
ITE (Commercial)
-
-40°C ~ 85°C 91% Surface Mount 6-PowerTDFN Module 0.16" L x 0.10" W x 0.04" H (4.0mm x 2.5mm x 1.1mm) 6-MLP (4x2.5)
-
Results per Page
Page 1/1

05:26:55 9/16/2019