USD
Product Index > Power Supplies - Board Mount > DC DC Converters

DC DC Converters

Results: 726
726 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Type
Clear
Number of Outputs
Clear
Voltage - Input (Min)
Clear
Voltage - Input (Max)
Clear
Voltage - Output 1
Clear
Voltage - Output 2
Clear
Current - Output (Max)
Clear
Power (Watts)
Clear
Voltage - Isolation
Clear
Applications
Clear
Features
Clear
Operating Temperature
Clear
Efficiency
Clear
Mounting Type
Clear
Package / Case
Clear
Size / Dimension
Clear
Control Features
Clear
Approval Agency
Clear
Standard Number
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
726 Remaining
Results per Page
Page 6/30
|< 4 5 6 7 8 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Voltage - Isolation Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension Supplier Device Package Control Features Approval Agency Standard Number
   
PCSA1-S5-S15-S Datasheet PCSA1-S5-S15-S - CUI Inc. 102-3948-ND PCSA1-S5-S15-S DC DC CONVERTER 15V 1W 320 - Immediate Available: 320 $3.31000 1 Minimum: 1 Tube PSCA1-S (1W) Active Isolated Module 1 4.5V 5.5V 15V
-
-
-
67mA 1W 1kV ITE (Commercial) SCP -40°C ~ 100°C 80% Through Hole 4-SIP Module 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
-
-
-
-
PCN1-S5-S5-M-TR Datasheet PCN1-S5-S5-M-TR - CUI Inc. 102-3920-2-ND PCN1-S5-S5-M-TR DC DC CONVERTER 5V 1W 430 - Immediate Available: 430 $3.69000 430 Minimum: 430 Tape & Reel (TR)
Alternate Packaging
PCN1-M (1W) Active Isolated Module 1 4.5V 5.5V 5V
-
-
-
200mA 1W 1.5kV ITE (Commercial) SCP -40°C ~ 100°C 79% Surface Mount 8-SMD Module, 5 Leads 0.54" L x 0.39" W x 0.29" H (13.7mm x 9.8mm x 7.4mm)
-
-
EN 55032 Class A
PCN1-S5-S5-M-TR Datasheet PCN1-S5-S5-M-TR - CUI Inc. 102-3920-1-ND PCN1-S5-S5-M-TR DC DC CONVERTER 5V 1W 860 - Immediate Available: 860 $4.31000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
PCN1-M (1W) Active Isolated Module 1 4.5V 5.5V 5V
-
-
-
200mA 1W 1.5kV ITE (Commercial) SCP -40°C ~ 100°C 79% Surface Mount 8-SMD Module, 5 Leads 0.54" L x 0.39" W x 0.29" H (13.7mm x 9.8mm x 7.4mm)
-
-
EN 55032 Class A
PCN1-S5-S5-M-TR Datasheet PCN1-S5-S5-M-TR - CUI Inc. 102-3920-6-ND PCN1-S5-S5-M-TR DC DC CONVERTER 5V 1W 860 - Immediate Available: 860 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
PCN1-M (1W) Active Isolated Module 1 4.5V 5.5V 5V
-
-
-
200mA 1W 1.5kV ITE (Commercial) SCP -40°C ~ 100°C 79% Surface Mount 8-SMD Module, 5 Leads 0.54" L x 0.39" W x 0.29" H (13.7mm x 9.8mm x 7.4mm)
-
-
EN 55032 Class A
PDM1-S24-D5-S Datasheet PDM1-S24-D5-S - CUI Inc. 102-2715-ND PDM1-S24-D5-S DC DC CONVERTER +/-5V 1W 112 - Immediate Available: 112 $4.04000 1 Minimum: 1 Tube PDM1-S (1W) Active Isolated Module 2 21.6V 26.4V 5V -5V
-
-
100mA, 100mA 1W 1.5kV ITE (Commercial) SCP -40°C ~ 105°C 80% Through Hole 6-SIP Module, 5 Leads 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm)
-
-
CB Scheme, EN, IEC, UL 55024; 55032 Class A; 60950-1
PCN1-S5-S12-S Datasheet PCN1-S5-S12-S - CUI Inc. 102-3903-ND PCN1-S5-S12-S DC DC CONVERTER 12V 1W 320 - Immediate Available: 320 $4.27000 1 Minimum: 1 Tube PCN1-S (1W) Active Isolated Module 1 4.5V 5.5V 12V
-
-
-
84mA 1W 1.5kV ITE (Commercial) SCP -40°C ~ 100°C 79% Through Hole 6-SIP Module, 4 Leads 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm)
-
-
EN 55032 Class A
PDS1-S24-D5-M-TR Datasheet PDS1-S24-D5-M-TR - CUI Inc. 102-3336-2-ND PDS1-S24-D5-M-TR DC DC CONVERTER +/-5V 1W 1,000 - Immediate Available: 1,000 $4.28400 500 Minimum: 500 Tape & Reel (TR)
Alternate Packaging
PDS1-M (1W) Active Isolated Module 2 21.6V 26.4V 5V -5V
-
-
100mA, 100mA 1W 1.5kV ITE (Commercial) SCP -40°C ~ 105°C (With Derating) 82% Surface Mount 10-SMD Module, 6 Leads 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm)
-
-
CB Scheme, EN, IEC, UL 55024; 55032 Class A; 60950-1
PDS1-S24-D5-M-TR Datasheet PDS1-S24-D5-M-TR - CUI Inc. 102-3336-1-ND PDS1-S24-D5-M-TR DC DC CONVERTER +/-5V 1W 1,328 - Immediate Available: 1,328 $5.36000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
PDS1-M (1W) Active Isolated Module 2 21.6V 26.4V 5V -5V
-
-
100mA, 100mA 1W 1.5kV ITE (Commercial) SCP -40°C ~ 105°C (With Derating) 82% Surface Mount 10-SMD Module, 6 Leads 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm)
-
-
CB Scheme, EN, IEC, UL 55024; 55032 Class A; 60950-1
PDS1-S24-D5-M-TR Datasheet PDS1-S24-D5-M-TR - CUI Inc. 102-3336-6-ND PDS1-S24-D5-M-TR DC DC CONVERTER +/-5V 1W 1,328 - Immediate Available: 1,328 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
PDS1-M (1W) Active Isolated Module 2 21.6V 26.4V 5V -5V
-
-
100mA, 100mA 1W 1.5kV ITE (Commercial) SCP -40°C ~ 105°C (With Derating) 82% Surface Mount 10-SMD Module, 6 Leads 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm)
-
-
CB Scheme, EN, IEC, UL 55024; 55032 Class A; 60950-1
PDS1-S24-S12-D Datasheet PDS1-S24-S12-D - CUI Inc. 102-2741-ND PDS1-S24-S12-D DC DC CONVERTER 12V 1W 249 - Immediate Available: 249 $4.31000 1 Minimum: 1 Tube PDS1-D (1W) Active Isolated Module 1 21.6V 26.4V 12V
-
-
-
83mA 1W 1.5kV ITE (Commercial) SCP -40°C ~ 105°C 81% Through Hole 7-DIP Module, 4 Leads 0.50" L x 0.39" W x 0.30" H (12.8mm x 10.0mm x 7.7mm)
-
-
CB Scheme, EN, IEC, UL 55024; 55032 Class A; 60950-1
PDS1-S5-S12-D Datasheet PDS1-S5-S12-D - CUI Inc. 102-3020-5-ND PDS1-S5-S12-D DC DC CONVERTER 12V 1W 235 - Immediate Available: 235 $4.31000 1 Minimum: 1 Tube PDS1-D (1W) Active Isolated Module 1 4.5V 5.5V 12V
-
-
-
83mA 1W 1.5kV ITE (Commercial) SCP -40°C ~ 105°C 81% Through Hole 7-DIP Module, 4 Leads 0.50" L x 0.39" W x 0.30" H (12.8mm x 10.0mm x 7.7mm)
-
-
CB Scheme, EN, IEC, UL 55024; 55032 Class A; 60950-1
PDS1-S24-S24-M Datasheet PDS1-S24-S24-M - CUI Inc. 102-4549-ND PDS1-S24-S24-M DC DC CONVERTER 24V 1W 608 - Immediate Available: 608 $4.50000 1 Minimum: 1 Tube PDS1-M (1W) Active Isolated Module 1 21.6V 26.4V 24V
-
-
-
42mA 1W 1.5kV ITE (Commercial) SCP -40°C ~ 105°C (With Derating) 82% Surface Mount 8-SMD Module, 5 Leads 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
-
-
EN, UL 55024; 55032 Class A; 60950-1
PDS1-S5-S9-M Datasheet PDS1-S5-S9-M - CUI Inc. 102-4558-ND PDS1-S5-S9-M DC DC CONVERTER 9V 1W 142 - Immediate Available: 142 $4.50000 1 Minimum: 1 Tube PDS1-M (1W) Active Isolated Module 1 4.5V 5.5V 9V
-
-
-
111mA 1W 1.5kV ITE (Commercial) SCP -40°C ~ 105°C (With Derating) 80% Surface Mount 8-SMD Module, 5 Leads 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
-
-
EN, UL 55024; 55032 Class A; 60950-1
P78A05-0500 Datasheet P78A05-0500 - CUI Inc. 102-3779-ND P78A05-0500 DC DC CONVERTER 5V 3W 363 - Immediate Available: 363 $4.53000 1 Minimum: 1 Tube P78A-0500 Active Linear Regulator Replacement 1 7V 28V 5V
-
-
-
500mA 3W
-
ITE (Commercial) SCP -40°C ~ 85°C 92% Through Hole 3-SIP Module 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)
-
-
-
-
P78A03-0500 Datasheet P78A03-0500 - CUI Inc. 102-3780-ND P78A03-0500 DC DC CONVERTER 3.3V 2W 247 - Immediate Available: 247 $4.53000 1 Minimum: 1 Tube P78A-0500 Active Linear Regulator Replacement 1 6V 28V 3.3V
-
-
-
500mA 2W
-
ITE (Commercial) SCP -40°C ~ 85°C 88% Through Hole 3-SIP Module 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)
-
-
-
-
PCN1-S24-D12-S Datasheet PCN1-S24-D12-S - CUI Inc. 102-3917-ND PCN1-S24-D12-S DC DC CONVERTER +/-12V 1W 176 - Immediate Available: 176 $4.66000 1 Minimum: 1 Tube PCN1-S (1W) Active Isolated Module 2 21.6V 26.4V 12V -12V
-
-
42mA, 42mA 1W 1.5kV ITE (Commercial) SCP -40°C ~ 100°C 81% Through Hole 6-SIP Module, 5 Leads 0.77" L x 0.28" W x 0.40" H (19.5mm x 7.2mm x 10.2mm)
-
-
EN 55032 Class A
PEM1-S5-S12-S Datasheet PEM1-S5-S12-S - CUI Inc. 102-2774-ND PEM1-S5-S12-S DC DC CONVERTER 12V 1W 365 - Immediate Available: 365 $4.92000 1 Minimum: 1 Tube PEM1-S (1W) Active Isolated Module 1 4.5V 5.5V 12V
-
-
-
83mA 1W 3kV ITE (Commercial) SCP -40°C ~ 105°C 80% Through Hole 7-SIP Module, 4 Leads 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm)
-
-
CB Scheme, EN, IEC, UL 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
PEM1-S12-S15-S Datasheet PEM1-S12-S15-S - CUI Inc. 102-2763-ND PEM1-S12-S15-S DC DC CONVERTER 15V 1W 301 - Immediate Available: 301 $4.92000 1 Minimum: 1 Tube PEM1-S (1W) Active Isolated Module 1 10.8V 13.2V 15V
-
-
-
67mA 1W 3kV ITE (Commercial) SCP -40°C ~ 105°C 81% Through Hole 7-SIP Module, 4 Leads 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm)
-
-
CB Scheme, EN, IEC, UL 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
PEM1-S12-S3-S Datasheet PEM1-S12-S3-S - CUI Inc. 102-3658-ND PEM1-S12-S3-S DC DC CONVERTER 3.3V 1W 125 - Immediate Available: 125 $4.92000 1 Minimum: 1 Tube PEM1-S (1W) Active Isolated Module 1 10.8V 13.2V 3.3V
-
-
-
303mA 1W 3kV ITE (Commercial) SCP -40°C ~ 105°C 75% Through Hole 7-SIP Module, 4 Leads 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm)
-
-
-
-
PEM1A-S5-S5-S Datasheet PEM1A-S5-S5-S - CUI Inc. 102-3985-ND PEM1A-S5-S5-S DC DC CONVERTER 5V 1W 295 - Immediate Available: 295 $5.10000 1 Minimum: 1 Tube PEM1A-S (1W) Active Isolated Module 1 4.5V 5.5V 5V
-
-
-
200mA 1W 4kV ITE (Commercial)
-
-40°C ~ 85°C 70% Through Hole 7-SIP Module, 4 Leads 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.2mm x 10.2mm)
-
-
-
-
PEM1-S12-D5-S Datasheet PEM1-S12-D5-S - CUI Inc. 102-2761-ND PEM1-S12-D5-S DC DC CONVERTER +/-5V 1W 8,293 - Immediate Available: 8,293 $5.15000 1 Minimum: 1 Tube PEM1-S (1W) Active Isolated Module 2 10.8V 13.2V 5V -5V
-
-
100mA, 100mA 1W 3kV ITE (Commercial) SCP -40°C ~ 105°C 80% Through Hole 7-SIP Module, 5 Leads 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm)
-
-
EN, UL 55024; 55032 Class A; 60950-1
PEM1-S5-D5-S Datasheet PEM1-S5-D5-S - CUI Inc. 102-2773-ND PEM1-S5-D5-S DC DC CONVERTER +/-5V 1W 925 - Immediate Available: 925 $5.15000 1 Minimum: 1 Tube PEM1-S (1W) Active Isolated Module 2 4.5V 5.5V 5V -5V
-
-
100mA, 100mA 1W 3kV ITE (Commercial) SCP -40°C ~ 105°C 80% Through Hole 7-SIP Module, 5 Leads 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm)
-
-
CB Scheme, EN, IEC, UL 55024; 55032 Class A; 60950-1
PEM1-S12-D15-S Datasheet PEM1-S12-D15-S - CUI Inc. 102-2760-ND PEM1-S12-D15-S DC DC CONVERTER +/-15V 1W 292 - Immediate Available: 292 $5.15000 1 Minimum: 1 Tube PEM1-S (1W) Active Isolated Module 2 10.8V 13.2V 15V -15V
-
-
33mA, 33mA 1W 3kV ITE (Commercial) SCP -40°C ~ 105°C 81% Through Hole 7-SIP Module, 5 Leads 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm)
-
-
EN, UL 55024; 55032 Class A; 60950-1
PCN2-S5-S15-S Datasheet PCN2-S5-S15-S - CUI Inc. 102-3930-ND PCN2-S5-S15-S DC DC CONVERTER 15V 2W 939 - Immediate Available: 939 $5.67000
-
Tube PCN2-S (2W) Not For New Designs Isolated Module 1 4.5V 5.5V 15V
-
-
-
134mA 2W 1kV ITE (Commercial) SCP -40°C ~ 100°C 85% Through Hole 6-SIP Module, 4 Leads 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.2mm x 10.2mm)
-
-
EN 55032 Class A
PCN2-S12-S12-S Datasheet PCN2-S12-S12-S - CUI Inc. 102-3935-ND PCN2-S12-S12-S DC DC CONVERTER 12V 2W 840 - Immediate Available: 840 $5.67000 1 Minimum: 1 Tube PCN2-S (2W) Active Isolated Module 1 10.8V 13.2V 12V
-
-
-
167mA 2W 1kV ITE (Commercial) SCP -40°C ~ 100°C 83% Through Hole 6-SIP Module, 4 Leads 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.2mm x 10.2mm)
-
-
EN 55032 Class A
Results per Page
Page 6/30
|< 4 5 6 7 8 >|

14:01:50 12/3/2020