USD
Product Index > Power Supplies - Board Mount > DC DC Converters

DC DC Converters

Results: 727
727 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Type
Clear
Number of Outputs
Clear
Voltage - Input (Min)
Clear
Voltage - Input (Max)
Clear
Voltage - Output 1
Clear
Voltage - Output 2
Clear
Current - Output (Max)
Clear
Power (Watts)
Clear
Voltage - Isolation
Clear
Applications
Clear
Features
Clear
Operating Temperature
Clear
Efficiency
Clear
Mounting Type
Clear
Package / Case
Clear
Size / Dimension
Clear
Control Features
Clear
Approval Agency
Clear
Standard Number
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
727 Remaining
Results per Page
Page 30/30
|< 26 27 28 29 30 > >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Voltage - Isolation Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension Supplier Device Package Control Features Approval Agency Standard Number
   
VIBLSD1-S5-S24-DIP Datasheet VIBLSD1-S5-S24-DIP - CUI Inc. VIBLSD1-S5-S24-DIP-ND VIBLSD1-S5-S24-DIP DC DC CONVERTER 24V 1W 0 Available: 0
Obsolete
-
Tube VIBLSD1-DIP (1W) Obsolete Isolated Module 1 4.75V 5.25V 24V
-
-
-
42mA 1W 1kV ITE (Commercial) SCP -40°C ~ 85°C 68% Through Hole 14-DIP Module, 5 Leads 0.79" L x 0.39" W x 0.28" H (20.1mm x 9.9mm x 7.2mm)
-
-
-
-
VIBLSD1-S5-S9-DIP Datasheet VIBLSD1-S5-S9-DIP - CUI Inc. VIBLSD1-S5-S9-DIP-ND
VIBLSD1-S5-S9-DIP DC DC CONVERTER 9V 1W 0 Available: 0
Obsolete
-
Tube VIBLSD1-DIP (1W) Obsolete Isolated Module 1 4.75V 5.25V 9V
-
-
-
111mA 1W 1kV ITE (Commercial) SCP -40°C ~ 85°C 70% Through Hole 14-DIP Module, 5 Leads 0.79" L x 0.39" W x 0.28" H (20.1mm x 9.9mm x 7.2mm)
-
-
-
-
Results per Page
Page 30/30
|< 26 27 28 29 30 > >|

12:16:37 10/30/2020