USD

Product Index > Power Supplies - Board Mount > AC DC Converters

Results: 3
3 Remaining
Filter Options:
Series
Clear
Type
Clear
Voltage - Input
Clear
Voltage - Output 1
Clear
Current - Output (Max)
Clear
Power (Watts)
Clear
Applications
Clear
Features
Clear
Operating Temperature
Clear
Efficiency
Clear
Package / Case
Clear
Size / Dimension
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension
   
SPAC265BC12P0.30 Datasheet SPAC265BC12P0.30 - STMicroelectronics 497-8379-5-ND AC/DC CONVERTER 12V 3W 0 Available: 0
Obsolete
-
SPAC265-3W (3W) Obsolete Enclosed 1 90 ~ 264 VAC 12V
-
-
-
250mA 3W ITE (Commercial) SCP -40°C ~ 85°C 80% Through Hole 4-SIP Module 1.38" L x 0.79" W x 0.87" H (35.0mm x 20.0mm x 22.0mm)
SPAC265FC12P0.30 Datasheet SPAC265FC12P0.30 - STMicroelectronics 497-8380-5-ND AC/DC CONVERTER 12V 3W 0 Available: 0
Obsolete
-
SPAC265-3W (3W) Obsolete Open Frame 1 90 ~ 264 VAC 12V
-
-
-
250mA 3W ITE (Commercial) SCP -40°C ~ 85°C 80% Through Hole 4-SIP Module 1.30" L x 0.93" W x 0.51" H (32.9mm x 23.7mm x 13.0mm)
SPAC265-8W Datasheet Photo Not Available SPAC265-8W-ND AC/DC CONVERTER 4.75-5.25V 11W 0 Available: 0
Obsolete
-
SPAC265-8W (8W) Obsolete Open Frame 1 184 ~ 264 VAC 4.75 ~ 5.25V
-
-
-
2A 11W ITE (Commercial), Medical
-
-30°C ~ 70°C 70% Through Hole 4-DIP Module 2.07" L x 1.22" W x 0.89" H (52.5mm x 31.1mm x 22.5mm)
Results per Page
Page 1/1

17:55:06 9/17/2019