Product Index > Optoelectronics > LED Lighting - White

Results: 3       3 Remaining
ColorCCT (K)Flux @ 25°C, Current - TestCurrent - TestVoltage - Forward (Vf) (Typ)Lumens/Watt @ Current - TestCRI (Color Rendering Index)Current - MaxPackage / CaseSupplier Device PackageSize / DimensionHeight - Seated (Max)
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   3 Remaining
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
Packaging Series Part Status Color CCT (K) Flux @ 85°C, Current - Test Flux @ 25°C, Current - Test Current - Test Voltage - Forward (Vf) (Typ) Lumens/Watt @ Current - Test CRI (Color Rendering Index) Current - Max Viewing Angle Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
-
XZCW25X92S-4 - SunLED XZCW25X92S-4-ND LED 3.5X3.5MM WHT WATER CLR 4SMD 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete White
-
-
33 lm (Typ) 150mA 3.5V 63 lm/W
-
150mA 120° Surface Mount 1414 (3535 Metric) SMD 0.138" L x 0.138" W (3.50mm x 3.50mm) 0.045" (1.15mm)
-
XZRUW46X143SCA - SunLED XZRUW46X143SCA-ND LED COOL WHITE 6000K 83CRI 2211 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete White, Cool 6000K
-
45 lm (Typ) 120mA 3.1V 121 lm/W 83 (Typ) 240mA 120° Surface Mount 4-SMD, Flat Lead Exposed Pad 5630 0.209" L x 0.118" W (5.30mm x 3.00mm) 0.040" (1.02mm)
-
XZRUW46X143SWB - SunLED XZRUW46X143SWB-ND LED WARM WHITE 3000K 83CRI 2211 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete White, Warm 3000K
-
40 lm (Typ) 120mA 3.1V 108 lm/W 83 (Typ) 240mA 120° Surface Mount 4-SMD, Flat Lead Exposed Pad 5630 0.209" L x 0.118" W (5.30mm x 3.00mm) 0.040" (1.02mm)
Results per Page
Page 1/1

00:07:36 6/23/2018