Photo Not Available
RLD2WMFL1-NEW Laser Diode 660nm, 780nm 7mW 1.8 ~ 2.3V, 2.3 ~ 2.7V 18mA
Product Overview
Digi-Key Part Number RLD2WMFL1-NEW-ND
Copy   RLD2WMFL1-NEW-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RLD2WMFL1-NEW

Copy   RLD2WMFL1-NEW
Description LASER DIODE 660NM 780NM 7MW
Copy   LASER DIODE 660NM 780NM 7MW
Detailed Description

Laser Diode 660nm, 780nm 7mW 1.8 ~ 2.3V, 2.3 ~ 2.7V 18mA

Copy   Laser Diode 660nm, 780nm 7mW 1.8 ~ 2.3V, 2.3 ~ 2.7V 18mA
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Part Status Obsolete
Wavelength 660nm, 780nm
Voltage - Input 1.8 ~ 2.3V, 2.3 ~ 2.7V
Current Rating (Amps) 18mA
Power (Watts) 7mW
Package / Case -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5
Other Names Q5382543

04:57:17 8/26/2019