M223X0003 Brushed DC Motor Servomotor 8400 RPM 4.65W Incremental 12VDC
Product Overview
Digi-Key Part Number 102-2012-ND
Copy   102-2012-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M223X0003

Copy   M223X0003
Description GEARMOTOR 8400 RPM 12VDC
Copy   GEARMOTOR 8400 RPM 12VDC
Detailed Description

Brushed DC Motor Servomotor 8400 RPM 4.65W Incremental 12VDC

Copy   Brushed DC Motor Servomotor 8400 RPM 4.65W Incremental 12VDC
Documents & Media
Datasheets M223X000x
Environmental Information M223X000x RoHS Cert of Compliance
Design Resources What is a Servo Motor & Control with Arduinos
PCN Obsolescence/ EOL Multiple Series 18/Sep/2017
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series M223X000X
Part Status Obsolete
Type DC Motor
Function Servomotor
Motor Type Brushed
Voltage - Rated 12VDC
RPM 8400 RPM
Torque - Rated (oz-in / mNm) 3.10 / 21.92
Power - Rated 4.65W
Encoder Type Incremental
Size / Dimension Round - 0.866" Dia (22.00mm)
Diameter - Shaft 0.157" (4.00mm)
Length - Shaft and Bearing 0.543" (13.80mm)
Mounting Hole Spacing 0.709" (18.00mm)
Termination Style Wire Leads
Features -
Gear Reduction Ratio 84
Torque - Max Momentary (oz-in / mNm) -
Operating Temperature -10°C ~ 50°C
Approvals -
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 102-2012
978-0001R

01:56:18 2/17/2019