Product Index > Isolators > Optoisolators - Triac, SCR Output

Results: 1,882
1,882 Remaining
Filter Options:
Manufacturer
Clear
Packaging
Clear
Series
Clear
Part Status
Clear
Output Type
Clear
Zero Crossing Circuit
Clear
Number of Channels
Clear
Voltage - Isolation
Clear
Voltage - Off State
Clear
Static dV/dt (Min)
Clear
Current - LED Trigger (Ift) (Max)
Clear
Current - On State (It (RMS)) (Max)

Clear
Current - Hold (Ih)
Clear
Turn On Time
Clear
Voltage - Forward (Vf) (Typ)
Clear
Current - DC Forward (If) (Max)
Clear
Operating Temperature
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
Approvals
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
1,882 Remaining
Results per Page
Page 76/76
|< 72 73 74 75 76 > >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Output Type Zero Crossing Circuit Number of Channels Voltage - Isolation Voltage - Off State Static dV/dt (Min) Current - LED Trigger (Ift) (Max) Current - On State (It (RMS)) (Max) Current - Hold (Ih) Turn On Time Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package Approvals
   
-
S21MD3YY - Sharp Microelectronics 425-1772-5-ND OPTOISOLATOR 5KV TRIAC 6DIP 0 Available: 0
Obsolete
-
Tube?
-
Obsolete Triac No 1 5000Vrms 600V 500V/µs 15mA 100mA 3.5mA 100µs 1.2V 50mA -30°C ~ 100°C Through Hole 6-DIP (0.300", 7.62mm), 5 Leads 6-DIP UR
S21ME6F Datasheet S21ME6F - Sharp Microelectronics 425-1283-5-ND OPTOISOLATOR 5KV TRIAC 4DIP 0 Available: 0
Obsolete
-
Tube?
-
Obsolete Triac Yes 1 5000Vrms 600V 100V/µs 10mA 100mA 3.5mA 100µs (Max) 1.2V 50mA -30°C ~ 100°C Through Hole 4-DIP (0.300", 7.62mm) 4-DIP BSI, DEMKO, SEMKO, UR
S2S3RY0F Datasheet S2S3RY0F - Sharp Microelectronics 425-2420-5-ND OPTOISOLATOR 3.75KV TRIAC 4SMD 0 Available: 0
Obsolete
-
Tube?
-
Obsolete Triac No 1 3750Vrms 600V 100V/µs 7mA 50mA 3.5mA 100µs (Max) 1.2V 50mA -30°C ~ 100°C Surface Mount 4-SMD 4-SMD CSA, UR, VDE
PC3SD21YTZCF Datasheet PC3SD21YTZCF - Sharp Microelectronics 425-2133-5-ND OPTOISOLATOR 5KV TRIAC 6DIP 0 Available: 0
Obsolete
-
Tube?
-
Obsolete Triac Yes 1 5000Vrms 600V 1kV/µs 5mA 100mA 3.5mA 50µs (Max) 1.2V 50mA -30°C ~ 100°C Through Hole 6-DIP (0.300", 7.62mm), 5 Leads 6-DIP CSA, UR, VDE
PC3SD11NXZCF Datasheet PC3SD11NXZCF - Sharp Microelectronics 425-2126-5-ND OPTOISOLATOR 5KV TRIAC 6SMD 0 Available: 0
Obsolete
-
Tube?
-
Obsolete Triac No 1 5000Vrms 600V 1kV/µs 5mA 100mA 3.5mA 100µs (Max) 1.2V 50mA -30°C ~ 100°C Surface Mount 6-SMD 6-SMD CSA, UR
PC4SD11NTZCF Datasheet PC4SD11NTZCF - Sharp Microelectronics 425-2150-5-ND OPTOISOLATOR 5KV TRIAC 6DIP 0 Available: 0
Discontinued at Digi-Key
-
Tube?
-
Discontinued at Digi-Key Triac No 1 5000Vrms 800V 50V/µs 5mA 100mA 3.5mA 100µs (Max) 1.2V 50mA -30°C ~ 100°C Through Hole 6-DIP (0.300", 7.62mm), 5 Leads 6-DIP CSA, UR
-
PC4SF21YTZBF - Sharp Microelectronics 425-2618-5-ND OPTOISOLATOR 5KV TRIAC 6DIP 0 Available: 0
Obsolete
-
Tube?
-
Obsolete Triac Yes 1 5000Vrms 800V 500V/µs 7mA 100mA 3.5mA 50µs (Max) 1.2V 50mA -30°C ~ 100°C Through Hole 6-DIP (0.300", 7.62mm), 5 Leads 6-DIP BSI, CSA, DEMKO, FIMKO, SEMKO, UR, VDE
Results per Page
Page 76/76
|< 72 73 74 75 76 > >|

10:27:15 6/18/2019