Product Index > Isolators > Optoisolators - Transistor, Photovoltaic Output

Results: 4
4 Remaining
Filter Options:
Turn On / Turn Off Time (Typ)
Clear
Output Type
Clear
Voltage - Output (Max)
Clear
Operating Temperature
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
4 Remaining
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
Packaging Series Part Status Number of Channels Voltage - Isolation Current Transfer Ratio (Min) Current Transfer Ratio (Max) Turn On / Turn Off Time (Typ) Rise / Fall Time (Typ) Input Type Output Type Voltage - Output (Max) Current - Output / Channel Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Vce Saturation (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
522-03-I Datasheet 522-03-I - Standex-Meder Electronics 374-1382-ND OPTOCOUPLER MIN ATEX 4KVDC 2,049 - Immediate Available: 2,049 $8.93000 1
Non-Stock
?
Minimum: 1
Bulk?
-
Active 1 4000VDC
-
-
5.5µs, 4.2µs
-
DC Transistor 32V 50mA
-
-
-
-40°C ~ 85°C Through Hole 4-DIP (0.100", 2.54mm)
-
525-03-0-I Datasheet 525-03-0-I - Standex-Meder Electronics 374-1383-ND OPTOISOLATOR 4KV TRANSISTOR 210 - Immediate Available: 210 $9.60000 1
Non-Stock
?
Minimum: 1
Bulk?
-
Active 1 4000VDC
-
-
5.5µs, 4.2µs
-
DC Transistor 32V 50mA
-
-
-
-40°C ~ 85°C Through Hole 4-DIP (0.300", 7.62mm)
-
567-70-1-I Datasheet Photo Not Available 374-1385-ND OPTOISOLATOR 4KV TRANSISTOR 24 - Immediate Available: 24 $77.56000 1
Non-Stock
?
Minimum: 1
Bulk?
-
Active 1 4000VDC
-
-
500ns, 500ns
-
DC Transistor 15V 50mA
-
-
-
-20°C ~ 85°C Through Hole 5-DIP Module
-
535-04-0-I Datasheet Photo Not Available 374-1384-ND OPTOCOUPLER ATEX 4KVDC 0 Available: 0
Active
-
Bulk?
-
Active 1 4000VDC
-
-
19.5µs, 212µs
-
DC Darlington 32V 50mA
-
-
-
-40°C ~ 85°C Through Hole 4-DIP (0.300", 7.62mm)
-
Results per Page
Page 1/1

22:57:07 4/25/2019