USD
Product Index > Isolators > Isolators - Gate Drivers

Isolators - Gate Drivers

Results: 18
18 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Technology
Clear
Number of Channels
Clear
Voltage - Isolation
Clear
Common Mode Transient Immunity (Min)
Clear
Propagation Delay tpLH / tpHL (Max)
Clear
Pulse Width Distortion (Max)
Clear
Rise / Fall Time (Typ)
Clear
Current - Output High, Low
Clear
Voltage - Output Supply
Clear
Operating Temperature
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
Approval Agency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
18 Remaining
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
Minimum Quantity Packaging Series Part Status Technology Number of Channels Voltage - Isolation Common Mode Transient Immunity (Min) Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Current - Output High, Low Current - Peak Output Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Output Supply Operating Temperature Mounting Type Package / Case Supplier Device Package Approval Agency
   
STGAP1AS Datasheet STGAP1AS - STMicroelectronics 497-16903-ND STGAP1AS DGTL ISO 2.5KV 1CH GATE DVR 24SO 1,599 - Immediate Available: 1,599 $6.56000 1 Minimum: 1 Tube
Alternate Packaging
Automotive, AEC-Q100 Active Magnetic Coupling 1 2500Vrms
-
130ns, 130ns 10ns 25ns, 25ns (Max) 2.5A, 2.5A
-
-
-
4.5V ~ 36V -40°C ~ 125°C Surface Mount 24-SOIC (0.295", 7.50mm Width) 24-SO
-
STGAP2SCMTR Datasheet STGAP2SCMTR - STMicroelectronics 497-18116-2-ND STGAP2SCMTR DGTL ISO 0 Available: 0 $0.86918 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
-
Active Magnetic Coupling 1 1700VDC 100V/ns 100ns, 100ns 20ns 30ns, 30ns 4A, 4A
-
-
-
3V ~ 5.5V -40°C ~ 125°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
-
STGAP2SCMTR Datasheet STGAP2SCMTR - STMicroelectronics 497-18116-1-ND STGAP2SCMTR DGTL ISO 2,294 - Immediate Available: 2,294 $1.97000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Magnetic Coupling 1 1700VDC 100V/ns 100ns, 100ns 20ns 30ns, 30ns 4A, 4A
-
-
-
3V ~ 5.5V -40°C ~ 125°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
-
STGAP2SCMTR Datasheet STGAP2SCMTR - STMicroelectronics 497-18116-6-ND STGAP2SCMTR DGTL ISO 2,294 - Immediate Available: 2,294 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Magnetic Coupling 1 1700VDC 100V/ns 100ns, 100ns 20ns 30ns, 30ns 4A, 4A
-
-
-
3V ~ 5.5V -40°C ~ 125°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
-
STGAP2DMTR Datasheet STGAP2DMTR - STMicroelectronics 497-18277-2-ND
STGAP2DMTR DGTL ISO 0 Available: 0
Standard Lead Time 18 Weeks
$1.19093 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
-
Active Magnetic Coupling 2 1700VDC 100V/ns 100ns, 100ns 20ns 30ns, 30ns 4A, 4A
-
-
-
3V ~ 5.5V -40°C ~ 150°C (TJ) Surface Mount 16-SOIC (0.154", 3.90mm Width) 16-SO
-
STGAP2DMTR Datasheet STGAP2DMTR - STMicroelectronics 497-18277-1-ND
STGAP2DMTR DGTL ISO 36 - Immediate Available: 36 $2.70000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Magnetic Coupling 2 1700VDC 100V/ns 100ns, 100ns 20ns 30ns, 30ns 4A, 4A
-
-
-
3V ~ 5.5V -40°C ~ 150°C (TJ) Surface Mount 16-SOIC (0.154", 3.90mm Width) 16-SO
-
STGAP2DMTR Datasheet STGAP2DMTR - STMicroelectronics 497-18277-6-ND
STGAP2DMTR DGTL ISO 36 - Immediate Available: 36 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Magnetic Coupling 2 1700VDC 100V/ns 100ns, 100ns 20ns 30ns, 30ns 4A, 4A
-
-
-
3V ~ 5.5V -40°C ~ 150°C (TJ) Surface Mount 16-SOIC (0.154", 3.90mm Width) 16-SO
-
STGAP2SMTR Datasheet STGAP2SMTR - STMicroelectronics 497-18290-2-ND
STGAP2SMTR DGTL ISO 0 Available: 0 $0.86918 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
-
Active Magnetic Coupling 1 1700VDC 100V/ns 100ns, 100ns 20ns 30ns, 30ns 4A, 4A
-
-
-
3V ~ 5.5V -40°C ~ 125°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
-
STGAP2SMTR Datasheet STGAP2SMTR - STMicroelectronics 497-18290-1-ND
STGAP2SMTR DGTL ISO 16 - Immediate Available: 16 $1.97000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Magnetic Coupling 1 1700VDC 100V/ns 100ns, 100ns 20ns 30ns, 30ns 4A, 4A
-
-
-
3V ~ 5.5V -40°C ~ 125°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
-
STGAP2SMTR Datasheet STGAP2SMTR - STMicroelectronics 497-18290-6-ND
STGAP2SMTR DGTL ISO 16 - Immediate Available: 16 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Magnetic Coupling 1 1700VDC 100V/ns 100ns, 100ns 20ns 30ns, 30ns 4A, 4A
-
-
-
3V ~ 5.5V -40°C ~ 125°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
-
STGAP2SCM Datasheet STGAP2SCM - STMicroelectronics STGAP2SCM-ND
STGAP2SCM DGTL ISO 0 Available: 0 $0.86918 2,000
Non-Stock
Minimum: 2,000
Tube
-
Active Magnetic Coupling 1 1700VDC 100V/ns 100ns, 100ns 20ns 30ns, 30ns 4A, 4A
-
-
-
3V ~ 5.5V -40°C ~ 125°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
-
STGAP2SM Datasheet STGAP2SM - STMicroelectronics STGAP2SM-ND
STGAP2SM DGTL ISO 0 Available: 0 $0.86918 2,000
Non-Stock
Minimum: 2,000
Tube
-
Active Magnetic Coupling 1 1700VDC 100V/ns 100ns, 100ns 20ns 30ns, 30ns 4A, 4A
-
-
-
3V ~ 5.5V -40°C ~ 125°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
-
STGAP2DM Datasheet Photo Not Available STGAP2DM-ND
STGAP2DM DGTL ISO 0 Available: 0
Standard Lead Time 18 Weeks
$1.23674 1,000
Non-Stock
Minimum: 1,000
Tape & Reel (TR)
-
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
STGAP1ASTR Datasheet STGAP1ASTR - STMicroelectronics STGAP1ASTR-ND STGAP1ASTR DGTL ISO 2.5KV 1CH GATE DVR 24SO 0 Available: 0
Standard Lead Time 16 Weeks
$3.29042 1,000
Non-Stock
Minimum: 1,000
Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q100 Active Magnetic Coupling 1 2500Vrms
-
130ns, 130ns 10ns 25ns, 25ns (Max) 2.5A, 2.5A
-
-
-
4.5V ~ 36V -40°C ~ 125°C Surface Mount 24-SOIC (0.295", 7.50mm Width) 24-SO
-
STGAP1S Datasheet STGAP1S - STMicroelectronics 497-15097-5-ND STGAP1S DGTL ISO 2.5KV 1CH GATE DVR 24SO 0 Available: 0
Obsolete
-
Tube Automotive, AEC-Q100, gapDRIVE™ Obsolete Magnetic Coupling 1 2500Vrms
-
130ns, 130ns 10ns 25ns, 25ns (Max) 2.5A, 2.5A
-
-
-
4.5V ~ 36V -40°C ~ 125°C Surface Mount 24-SOIC (0.295", 7.50mm Width) 24-SO UL
STGAP1STR Datasheet STGAP1STR - STMicroelectronics 497-16415-2-ND STGAP1STR DGTL ISO 2.5KV 1CH GATE DVR 24SO 0 Available: 0
Obsolete
-
Tape & Reel (TR) Automotive, AEC-Q100, gapDRIVE™ Obsolete Magnetic Coupling 1 2500Vrms
-
130ns, 130ns 10ns 25ns, 25ns (Max) 2.5A, 2.5A
-
-
-
4.5V ~ 36V -40°C ~ 125°C Surface Mount 24-SOIC (0.295", 7.50mm Width) 24-SO UL
STGAP1STR Datasheet STGAP1STR - STMicroelectronics 497-16415-1-ND STGAP1STR DGTL ISO 2.5KV 1CH GATE DVR 24SO 0 Available: 0
Obsolete
-
Cut Tape (CT) Automotive, AEC-Q100, gapDRIVE™ Obsolete Magnetic Coupling 1 2500Vrms
-
130ns, 130ns 10ns 25ns, 25ns (Max) 2.5A, 2.5A
-
-
-
4.5V ~ 36V -40°C ~ 125°C Surface Mount 24-SOIC (0.295", 7.50mm Width) 24-SO UL
STGAP1STR Datasheet STGAP1STR - STMicroelectronics 497-16415-6-ND STGAP1STR DGTL ISO 2.5KV 1CH GATE DVR 24SO 0 Available: 0 Digi-Reel®
-
Digi-Reel® Automotive, AEC-Q100, gapDRIVE™ Obsolete Magnetic Coupling 1 2500Vrms
-
130ns, 130ns 10ns 25ns, 25ns (Max) 2.5A, 2.5A
-
-
-
4.5V ~ 36V -40°C ~ 125°C Surface Mount 24-SOIC (0.295", 7.50mm Width) 24-SO UL
Results per Page
Page 1/1

14:24:26 8/4/2020