Product Index > Isolators > Digital Isolators

Results: 1,226
1,226 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Technology
Clear
Type
Clear
Isolated Power
Clear
Number of Channels
Clear
Inputs - Side 1/Side 2
Clear
Channel Type
Clear
Voltage - Isolation
Clear
Common Mode Transient Immunity (Min)
Clear
Data Rate
Clear
Propagation Delay tpLH / tpHL (Max)
Clear
Pulse Width Distortion (Max)
Clear
Rise / Fall Time (Typ)
Clear
Voltage - Supply
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
1,226 Remaining

Manufacturer
Results per Page
Page 1/50
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
Packaging Series Part Status Technology Type Isolated Power Number of Channels Inputs - Side 1/Side 2 Channel Type Voltage - Isolation Common Mode Transient Immunity (Min) Data Rate Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
SI8410BB-D-IS Datasheet SI8410BB-D-IS - Silicon Labs 336-1752-5-ND
DGTL ISO 2.5KV GEN PURP 8SOIC 10,554 - Immediate Available: 10,554 $0.73000
-
Tube?
Alternate Packaging
-
Not For New Designs Capacitive Coupling General Purpose No 1 1/0 Unidirectional 2500Vrms 25kV/µs (Typ) 150Mbps 9.5ns, 9.5ns 2.5ns 3.8ns, 2.8ns 2.7V ~ 5.5V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8710AC-B-ISR Datasheet SI8710AC-B-ISR - Silicon Labs 336-5164-2-ND DGTL ISO 3.75KV GEN PURP 8SOIC 2,500 - Immediate Available: 2,500 $0.80000 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 3750Vrms 20kV/µs 15Mbps 60ns, 60ns 20ns 15ns, 5ns 3V ~ 30V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8710AC-B-ISR Datasheet SI8710AC-B-ISR - Silicon Labs 336-5164-1-ND DGTL ISO 3.75KV GEN PURP 8SOIC 4,748 - Immediate Available: 4,748 $0.92000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 3750Vrms 20kV/µs 15Mbps 60ns, 60ns 20ns 15ns, 5ns 3V ~ 30V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8710AC-B-ISR Datasheet SI8710AC-B-ISR - Silicon Labs 336-5164-6-ND DGTL ISO 3.75KV GEN PURP 8SOIC 4,748 - Immediate Available: 4,748 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 3750Vrms 20kV/µs 15Mbps 60ns, 60ns 20ns 15ns, 5ns 3V ~ 30V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8620BB-B-ISR Datasheet SI8620BB-B-ISR - Silicon Labs 336-4209-2-ND
DGTL ISO 2.5KV GEN PURP 8SOIC 22,500 - Immediate Available: 22,500 $0.83620 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5V ~ 5.5V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8620BB-B-ISR Datasheet SI8620BB-B-ISR - Silicon Labs 336-4209-1-ND
DGTL ISO 2.5KV GEN PURP 8SOIC 23,792 - Immediate Available: 23,792 $0.92000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5V ~ 5.5V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8620BB-B-ISR Datasheet SI8620BB-B-ISR - Silicon Labs 336-4209-6-ND
DGTL ISO 2.5KV GEN PURP 8SOIC 23,792 - Immediate Available: 23,792 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5V ~ 5.5V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8620BB-B-IS Datasheet SI8620BB-B-IS - Silicon Labs 336-2567-ND
DGTL ISO 2.5KV GEN PURP 8SOIC 18,462 - Immediate Available: 18,462 $0.92000 1 Minimum: 1 Tube?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5V ~ 5.5V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8420BB-D-IS Datasheet SI8420BB-D-IS - Silicon Labs 336-1754-5-ND
DGTL ISO 2.5KV GEN PURP 8SOIC 9,569 - Immediate Available: 9,569 $0.92000
-
Tube?
Alternate Packaging
-
Not For New Designs Capacitive Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 25kV/µs (Typ) 150Mbps 9.5ns, 9.5ns 2.5ns 3.8ns, 2.8ns 2.7V ~ 5.5V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8710AC-B-IS Datasheet SI8710AC-B-IS - Silicon Labs 336-2386-ND
DGTL ISO 3.75KV GEN PURP 8SOIC 4,059 - Immediate Available: 4,059 $0.92000 1 Minimum: 1 Tube?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 3750Vrms 20kV/µs 15Mbps 60ns, 60ns 20ns 15ns, 5ns 3V ~ 30V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8712BC-B-IS Datasheet SI8712BC-B-IS - Silicon Labs 336-2370-ND
DGTL ISO 3.75KV GEN PURP 8SOIC 9,674 - Immediate Available: 9,674 $1.00000 1 Minimum: 1 Tube?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 3750Vrms 35kV/µs 15Mbps 60ns, 60ns 20ns 15ns, 5ns 3V ~ 30V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8710BC-B-IS Datasheet SI8710BC-B-IS - Silicon Labs 336-2374-ND
DGTL ISO 3.75KV GEN PURP 8SOIC 3,885 - Immediate Available: 3,885 $1.00000 1 Minimum: 1 Tube?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 3750Vrms 35kV/µs 15Mbps 60ns, 60ns 20ns 15ns, 5ns 3V ~ 30V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8421AB-D-IS Datasheet SI8421AB-D-IS - Silicon Labs 336-1755-5-ND
DGTL ISO 2.5KV GEN PURP 8SOIC 12,893 - Immediate Available: 12,893 $1.06000
-
Tube?
Alternate Packaging
-
Not For New Designs Capacitive Coupling General Purpose No 2 1/1 Unidirectional 2500Vrms 25kV/µs (Typ) 1Mbps 35ns, 35ns 25ns 3.8ns, 2.8ns 2.7V ~ 5.5V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8422AB-D-IS Datasheet SI8422AB-D-IS - Silicon Labs SI8422AB-D-IS-ND
DGTL ISO 2.5KV GEN PURP 8SOIC 3,846 - Immediate Available: 3,846 $1.06000 1 Minimum: 1 Tube?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 1/1 Unidirectional 2500Vrms 20kV/µs 1Mbps 35ns, 35ns 25ns 2ns, 2ns 2.7V ~ 5.5V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8710AD-B-ISR Datasheet SI8710AD-B-ISR - Silicon Labs 336-4211-2-ND
DGTL ISO 5KV 1CH GEN PURP 6DIPGW 4,000 - Immediate Available: 4,000 $1.12500 1,000 Minimum: 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 5000Vrms 20kV/µs 15Mbps 60ns, 60ns 20ns 15ns, 5ns 3V ~ 30V -40°C ~ 125°C Surface Mount 6-SOIC (0.295", 7.50mm Width) 6-SDIP Gull Wing
SI8710AD-B-ISR Datasheet SI8710AD-B-ISR - Silicon Labs 336-4211-1-ND
DGTL ISO 5KV 1CH GEN PURP 6DIPGW 4,500 - Immediate Available: 4,500 $1.31000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 5000Vrms 20kV/µs 15Mbps 60ns, 60ns 20ns 15ns, 5ns 3V ~ 30V -40°C ~ 125°C Surface Mount 6-SOIC (0.295", 7.50mm Width) 6-SDIP Gull Wing
SI8710AD-B-ISR Datasheet SI8710AD-B-ISR - Silicon Labs 336-4211-6-ND
DGTL ISO 5KV 1CH GEN PURP 6DIPGW 4,500 - Immediate Available: 4,500 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 5000Vrms 20kV/µs 15Mbps 60ns, 60ns 20ns 15ns, 5ns 3V ~ 30V -40°C ~ 125°C Surface Mount 6-SOIC (0.295", 7.50mm Width) 6-SDIP Gull Wing
SI8710CD-B-IS Datasheet SI8710CD-B-IS - Silicon Labs 336-2363-ND
DGTL ISO 5KV 1CH GEN PURP 6DIPGW 1,985 - Immediate Available: 1,985 $1.16000 1 Minimum: 1 Tube?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 5000Vrms 20kV/µs 1Mbps 60ns, 60ns 20ns 15ns, 5ns 3V ~ 30V -40°C ~ 125°C Surface Mount 6-SOIC (0.295", 7.50mm Width) 6-SDIP Gull Wing
SI8035AA-B-IU Datasheet SI8035AA-B-IU - Silicon Labs 336-3021-ND
DGTL ISO 1KV 3CH GEN PURP 16QSOP 1,885 - Immediate Available: 1,885 $1.28000 1 Minimum: 1 Tube?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 3 3/0 Unidirectional 1000Vrms 35kV/µs 10Mbps 65ns, 65ns 30ns 2.5ns, 2.5ns 3.15V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SSOP (0.154", 3.90mm Width) 16-QSOP
SI8622BB-B-ISR Datasheet SI8622BB-B-ISR - Silicon Labs 336-4935-2-ND
DGTL ISO 2.5KV 2CH GEN PUR 8SOIC 2,500 - Immediate Available: 2,500 $1.32210 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 1/1 Unidirectional 2500Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5V ~ 5.5V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8622BB-B-ISR Datasheet SI8622BB-B-ISR - Silicon Labs 336-4935-1-ND
DGTL ISO 2.5KV 2CH GEN PUR 8SOIC 2,784 - Immediate Available: 2,784 $1.53000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 1/1 Unidirectional 2500Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5V ~ 5.5V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8622BB-B-ISR Datasheet SI8622BB-B-ISR - Silicon Labs 336-4935-6-ND
DGTL ISO 2.5KV 2CH GEN PUR 8SOIC 2,784 - Immediate Available: 2,784 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 1/1 Unidirectional 2500Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5V ~ 5.5V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8610BC-B-ISR Datasheet SI8610BC-B-ISR - Silicon Labs 336-4929-2-ND
DGTL ISO 3.75KV GEN PURP 8SOIC 2,500 - Immediate Available: 2,500 $1.50000 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 3750Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5V ~ 5.5V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8610BC-B-ISR Datasheet SI8610BC-B-ISR - Silicon Labs 336-4929-1-ND
DGTL ISO 3.75KV GEN PURP 8SOIC 2,843 - Immediate Available: 2,843 $1.84000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 3750Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5V ~ 5.5V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
SI8610BC-B-ISR Datasheet SI8610BC-B-ISR - Silicon Labs 336-4929-6-ND
DGTL ISO 3.75KV GEN PURP 8SOIC 2,843 - Immediate Available: 2,843 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 1 1/0 Unidirectional 3750Vrms 35kV/µs 150Mbps 13ns, 13ns 4.5ns 2.5ns, 2.5ns 2.5V ~ 5.5V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
Results per Page
Page 1/50
|< < 1 2 3 4 5 >|

06:29:12 8/21/2019