USD

Product Index > Isolators > Digital Isolators

Results: 169
169 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Technology
Clear
Type
Clear
Number of Channels
Clear
Inputs - Side 1/Side 2
Clear
Channel Type
Clear
Voltage - Isolation
Clear
Common Mode Transient Immunity (Min)
Clear
Data Rate
Clear
Propagation Delay tpLH / tpHL (Max)
Clear
Pulse Width Distortion (Max)
Clear
Rise / Fall Time (Typ)
Clear
Voltage - Supply
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
169 Remaining

Manufacturer
Results per Page
Page 1/7
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
Packaging Series Part Status Technology Type Isolated Power Number of Channels Inputs - Side 1/Side 2 Channel Type Voltage - Isolation Common Mode Transient Immunity (Min) Data Rate Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MAX14850ASE+ Datasheet MAX14850ASE+ - Maxim Integrated MAX14850ASE+-ND DGTL ISO 600V GEN PURP 16SOIC 259 - Immediate
5,550 - Factory Stock ?
Available: 259
$3.07000 1 Minimum: 1 Tube?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 6 4/4 Bidirectional, Unidirectional 600Vrms 1.5kV/µs 2Mbps, 50Mbps
-
-
-
3V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SOIC (0.154", 3.90mm Width) 16-SOIC
MAX12931BASA+ Datasheet MAX12931BASA+ - Maxim Integrated MAX12931BASA+-ND DGTL ISO 3.75KV 2CH 8SOIC 188 - Immediate Available: 188 $2.19000 1 Minimum: 1 Tube?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 1/1 Unidirectional 3750Vrms 50kV/µs (Typ) 25Mbps 32.5ns, 33.6ns 4ns 1.6ns, 1.4ns (Max) 1.71V ~ 5.5V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
MAX14850AEE+ Datasheet MAX14850AEE+ - Maxim Integrated MAX14850AEE+-ND DGTL ISO 600V GEN PURP 16SSOP 615 - Immediate Available: 615 $3.02000 1 Minimum: 1 Tube?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 6 4/4 Bidirectional, Unidirectional 600Vrms 1.5kV/µs 2Mbps, 50Mbps
-
-
-
3V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SSOP (0.154", 3.90mm Width) 16-SSOP
MAX14930BASE+ Datasheet MAX14930BASE+ - Maxim Integrated MAX14930BASE+-ND DGTL ISO 2.75KV GEN PURP 16SOIC 673 - Immediate
16,950 - Factory Stock ?
Available: 673
$4.08000 1 Minimum: 1 Tube?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 4 4/0 Unidirectional 2750Vrms 25kV/µs (Typ) 25Mbps 27.5ns, 28.8ns 2.6ns 2ns, 2ns 1.71V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SOIC (0.154", 3.90mm Width) 16-SOIC
MAX14931BASE+ Datasheet MAX14931BASE+ - Maxim Integrated MAX14931BASE+-ND DGTL ISO 2.75KV GEN PURP 16SOIC 367 - Immediate
3,100 - Factory Stock ?
Available: 367
$4.08000 1 Minimum: 1 Tube?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 4 3/1 Unidirectional 2750Vrms 25kV/µs (Typ) 25Mbps 27.5ns, 28.8ns 2.6ns 2ns, 2ns 1.71V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SOIC (0.154", 3.90mm Width) 16-SOIC
MAX14932BASE+ Datasheet MAX14932BASE+ - Maxim Integrated MAX14932BASE+-ND DGTL ISO 2.75KV GEN PURP 16SOIC 202 - Immediate
11,150 - Factory Stock ?
Available: 202
$4.08000 1 Minimum: 1 Tube?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 4 2/2 Unidirectional 2750Vrms 25kV/µs (Typ) 25Mbps 27.5ns, 28.8ns 2.6ns 2ns, 2ns 1.71V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SOIC (0.154", 3.90mm Width) 16-SOIC
MAX14933ASE+ Datasheet MAX14933ASE+ - Maxim Integrated MAX14933ASE+-ND DGTL ISO 2.75KV 2CH 16SOIC 206 - Immediate
24,900 - Factory Stock ?
Available: 206
$4.25000 1 Minimum: 1 Tube?
Alternate Packaging
-
Active Capacitive Coupling I²C No 2 2/2 Bidirectional 2750Vrms 25kV/µs (Typ)
-
-
65ns, 95ns
-
2.25V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SOIC (0.154", 3.90mm Width) 16-SOIC
MAX12930FASA+ Datasheet MAX12930FASA+ - Maxim Integrated MAX12930FASA+-ND OPTOISO 3.75KV 2CH 8SOIC 400 - Immediate Available: 400 $4.32000 1 Minimum: 1 Tube?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 2/0 Unidirectional 3750Vrms 50kV/µs (Typ) 150Mbps 9.2ns, 9.4ns 2ns 1.6ns, 1.4ns (Max) 1.71V ~ 5.5V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
MAX14930EAWE+ Datasheet MAX14930EAWE+ - Maxim Integrated MAX14930EAWE+-ND DGTL ISO 2.75KV GEN PURP 16SOIC 541 - Immediate
598 - Factory Stock ?
Available: 541
$4.63000 1 Minimum: 1 Tube?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 4 4/0 Unidirectional 2750Vrms 25kV/µs (Typ) 25Mbps 27.5ns, 28.8ns 2.6ns 2ns, 2ns 1.71V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
MAX14931FASE+ Datasheet MAX14931FASE+ - Maxim Integrated MAX14931FASE+-ND DGTL ISO 2.75KV GEN PURP 16SOIC 790 - Immediate Available: 790 $5.54000 1 Minimum: 1 Tube?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 4 3/1 Unidirectional 2750Vrms 25kV/µs (Typ) 150Mbps 7.5ns, 7.4ns 1ns 2ns, 2ns 1.71V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SOIC (0.154", 3.90mm Width) 16-SOIC
MAX14935BAWE+ Datasheet MAX14935BAWE+ - Maxim Integrated MAX14935BAWE+-ND DGTL ISO 5KV 4CH GEN PURP 16SOIC 1,188 - Immediate
24,564 - Factory Stock ?
Available: 1,188
$5.68000 1 Minimum: 1 Tube?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 4 3/1 Unidirectional 5000Vrms 25kV/µs (Typ) 25Mbps 27.5ns, 28.8ns 2.6ns 2ns, 2ns 1.71V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
MAX14483AAP+ Datasheet MAX14483AAP+ - Maxim Integrated MAX14483AAP+-ND DGTL ISO 3.75KV 6CH 20SSOP 258 - Immediate Available: 258 $5.92000 1 Minimum: 1
-
-
Active Capacitive Coupling SPI No 6 2/4 Unidirectional 3750Vrms 50kV/µs (Typ) 25Mbps 32.5ns, 33.6ns 4ns 1.6ns (Max), 1.4ns (Max) 1.71V ~ 5.5V -40°C ~ 125°C Surface Mount 20-SSOP (0.209", 5.30mm Width) 20-SSOP
MAX14130FAEE+ Datasheet MAX14130FAEE+ - Maxim Integrated MAX14130FAEE+-ND DGTL ISO 1KV 16QSOP 302 - Immediate
71,700 - Factory Stock ?
Available: 302
$6.17000 1 Minimum: 1 Tube?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 4 4/0 Unidirectional 1000Vrms 25kV/µs (Typ) 150Mbps 7.5ns, 7.4ns 1ns 2ns, 2ns 1.71V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SSOP (0.154", 3.90mm Width) 16-QSOP
MAX14948EWE+ Datasheet MAX14948EWE+ - Maxim Integrated MAX14948EWE+-ND DGTL ISO 5KV 16SOIC 145 - Immediate Available: 145 $8.30000 1 Minimum: 1 Tube?
Alternate Packaging
-
Active Capacitive Coupling RS422, RS485 No 3 2/1 Unidirectional 5000Vrms 35kV/µs (Typ) 500kbps
-
-
-
1.71V ~ 5.5V, 4.5V ~ 5.5V -40°C ~ 85°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
MAX14938GWE+ Datasheet MAX14938GWE+ - Maxim Integrated MAX14938GWE+-ND DGTL ISO 2.75KV 16SOIC 198 - Immediate
4,324 - Factory Stock ?
Available: 198
$8.77000 1 Minimum: 1 Tube?
Alternate Packaging
-
Active Capacitive Coupling RS485 No 3 2/1 Unidirectional 2750Vrms 35kV/µs (Typ) 20Mbps 68ns, 68ns
-
15ns, 15ns (Max) 1.71V ~ 5.5V, 4.5V ~ 5.5V -40°C ~ 105°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
MAX14930DASE+ Datasheet MAX14930DASE+ - Maxim Integrated MAX14930DASE+-ND DGTL ISO 2.75KV GEN PURP 16SOIC 229 - Immediate
9,500 - Factory Stock ?
Available: 229
$3.27000 1 Minimum: 1 Tube?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 4 4/0 Unidirectional 2750Vrms 25kV/µs (Typ) 1Mbps 54.1ns, 55.3ns 4.5ns 2ns, 2ns 1.71V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SOIC (0.154", 3.90mm Width) 16-SOIC
MAX14931DAWE+ Datasheet MAX14931DAWE+ - Maxim Integrated MAX14931DAWE+-ND DGTL ISO 2.75KV GEN PURP 16SOIC 234 - Immediate
21,298 - Factory Stock ?
Available: 234
$3.73000 1 Minimum: 1 Tube?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 4 3/1 Unidirectional 2750Vrms 25kV/µs (Typ) 1Mbps 54.1ns, 55.3ns 4.5ns 2ns, 2ns 1.71V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
MAX14931EAWE+ Datasheet MAX14931EAWE+ - Maxim Integrated MAX14931EAWE+-ND DGTL ISO 2.75KV GEN PURP 16SOIC 124 - Immediate
12,098 - Factory Stock ?
Available: 124
$4.63000 1 Minimum: 1 Tube?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 4 3/1 Unidirectional 2750Vrms 25kV/µs (Typ) 25Mbps 27.5ns, 28.8ns 2.6ns 2ns, 2ns 1.71V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
MAX12931BAWE+ Datasheet MAX12931BAWE+ - Maxim Integrated MAX12931BAWE+-ND DGTL ISO 5KV 2CH 16SOIC 881 - Immediate
1,702 - Factory Stock ?
Available: 881
$4.78000 1 Minimum: 1 Tube?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 2 1/1 Unidirectional 5000Vrms 50kV/µs (Typ) 25Mbps 32.5ns, 33.6ns 4ns 1.6ns, 1.4ns (Max) 1.71V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
MAX14936AAWE+ Datasheet MAX14936AAWE+ - Maxim Integrated MAX14936AAWE+-ND DGTL ISO 5KV 4CH GEN PURP 16SOIC 1,330 - Immediate
12,006 - Factory Stock ?
Available: 1,330
$5.41000 1 Minimum: 1 Tube?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 4 2/2 Unidirectional 5000Vrms 25kV/µs (Typ) 1Mbps 54.1ns, 55.3ns 4.5ns 2ns, 2ns 1.71V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
MAX14934EAWE+ Datasheet MAX14934EAWE+ - Maxim Integrated MAX14934EAWE+-ND DGTL ISO 5KV 4CH GEN PURP 16SOIC 382 - Immediate
368 - Factory Stock ?
Available: 382
$5.68000 1 Minimum: 1 Tube?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 4 4/0 Unidirectional 5000Vrms 25kV/µs (Typ) 25Mbps 27.5ns, 28.8ns 2.6ns 2ns, 2ns 1.71V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
MAX14935EAWE+ Datasheet MAX14935EAWE+ - Maxim Integrated MAX14935EAWE+-ND DGTL ISO 5KV 4CH GEN PURP 16SOIC 216 - Immediate
11,546 - Factory Stock ?
Available: 216
$5.68000 1 Minimum: 1 Tube?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 4 3/1 Unidirectional 5000Vrms 25kV/µs (Typ) 25Mbps 27.5ns, 28.8ns 2.6ns 2ns, 2ns 1.71V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
MAX14936EAWE+ Datasheet MAX14936EAWE+ - Maxim Integrated MAX14936EAWE+-ND DGTL ISO 5KV 4CH GEN PURP 16SOIC 113 - Immediate
4,830 - Factory Stock ?
Available: 113
$5.68000 1 Minimum: 1 Tube?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 4 2/2 Unidirectional 5000Vrms 25kV/µs (Typ) 25Mbps 27.5ns, 28.8ns 2.6ns 2ns, 2ns 1.71V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
MAX14931FAWE+ Datasheet MAX14931FAWE+ - Maxim Integrated MAX14931FAWE+-ND DGTL ISO 2.75KV GEN PURP 16SOIC 138 - Immediate
25,990 - Factory Stock ?
Available: 138
$5.99000 1 Minimum: 1 Tube?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 4 3/1 Unidirectional 2750Vrms 25kV/µs (Typ) 150Mbps 7.5ns, 7.4ns 1ns 2ns, 2ns 1.71V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
MAX14930CAWE+ Datasheet MAX14930CAWE+ - Maxim Integrated MAX14930CAWE+-ND DGTL ISO 2.75KV GEN PURP 16SOIC 110 - Immediate
27,692 - Factory Stock ?
Available: 110
$5.99000 1 Minimum: 1 Tube?
Alternate Packaging
-
Active Capacitive Coupling General Purpose No 4 4/0 Unidirectional 2750Vrms 25kV/µs (Typ) 150Mbps 7.5ns, 7.4ns 1ns 2ns, 2ns 1.71V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
Results per Page
Page 1/7
|< < 1 2 3 4 5 >|

18:02:58 9/17/2019