USD

Product Index > Isolators > Digital Isolators

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining

rohm automotive
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
Packaging Series Part Status Technology Type Isolated Power Number of Channels Inputs - Side 1/Side 2 Channel Type Voltage - Isolation Common Mode Transient Immunity (Min) Data Rate Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BM67220FV-CE2 Datasheet BM67220FV-CE2 - Rohm Semiconductor BM67220FV-CE2TR-ND DGTL ISO 2.5KV GEN PURP 20SSOP 0 Available: 0 $2.24350
-
Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q100 Not For New Designs Magnetic Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 35kV/µs (Typ)
-
45ns, 45ns
-
2.5ns, 2.5ns 4.5V ~ 5.5V -40°C ~ 125°C Surface Mount 20-SSOP (0.240", 6.10mm Width) 20-SSOP-BW
BM67220FV-CE2 Datasheet BM67220FV-CE2 - Rohm Semiconductor BM67220FV-CE2CT-ND DGTL ISO 2.5KV GEN PURP 20SSOP 1,729 - Immediate Available: 1,729 $4.37000
-
Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q100 Not For New Designs Magnetic Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 35kV/µs (Typ)
-
45ns, 45ns
-
2.5ns, 2.5ns 4.5V ~ 5.5V -40°C ~ 125°C Surface Mount 20-SSOP (0.240", 6.10mm Width) 20-SSOP-BW
BM67220FV-CE2 Datasheet BM67220FV-CE2 - Rohm Semiconductor BM67220FV-CE2DKR-ND DGTL ISO 2.5KV GEN PURP 20SSOP 1,729 - Immediate Available: 1,729 Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
Automotive, AEC-Q100 Not For New Designs Magnetic Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 35kV/µs (Typ)
-
45ns, 45ns
-
2.5ns, 2.5ns 4.5V ~ 5.5V -40°C ~ 125°C Surface Mount 20-SSOP (0.240", 6.10mm Width) 20-SSOP-BW
Results per Page
Page 1/1

09:37:00 9/15/2019