USD

Product Index > Isolators > Digital Isolators

Results: 10
10 Similar Products Remaining
Filter Options:
Packaging
Clear
Voltage - Isolation
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
10 Similar Products Remaining

iso773 q1
iso7730
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Technology Type Isolated Power Number of Channels Inputs - Side 1/Side 2 Channel Type Voltage - Isolation Common Mode Transient Immunity (Min) Data Rate Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
-
ISO7730FQDBQQ1 - Texas Instruments 296-50299-ND HIGH SPEED, ROBUST EMC TRIPLE-CH 1,497 - Immediate
9,975 - Factory Stock
Available: 1,497
$3.56000 1 Minimum: 1
-
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 3 3/0 Unidirectional 2500Vrms 85kV/µs 100Mbps 16ns, 16ns 4.9ns 1.3ns, 1.4ns 2.25V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SSOP (0.154", 3.90mm Width) 16-SSOP
-
ISO7730QDBQQ1 - Texas Instruments 296-50300-ND HIGH SPEED, ROBUST EMC TRIPLE-CH 895 - Immediate
9,975 - Factory Stock
Available: 895
$3.56000 1 Minimum: 1
-
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 3 3/0 Unidirectional 2500Vrms 85kV/µs 100Mbps 16ns, 16ns 4.9ns 1.3ns, 1.4ns 2.25V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SSOP (0.154", 3.90mm Width) 16-SSOP
ISO7730QDBQRQ1 Datasheet ISO7730QDBQRQ1 - Texas Instruments 296-51203-2-ND AUTO MYNA ISOLATOR- ISO7730QDBQR 10,000 - Factory Stock $1.52152 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 3 3/0 Unidirectional 2500Vrms 85kV/µs 100Mbps 16ns, 16ns 4.9ns 1.3ns, 1.4ns 2.25V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SSOP (0.154", 3.90mm Width) 16-SSOP
ISO7730QDBQRQ1 Datasheet ISO7730QDBQRQ1 - Texas Instruments 296-51203-1-ND AUTO MYNA ISOLATOR- ISO7730QDBQR 2,494 - Immediate
10,001 - Factory Stock
Available: 2,494
$3.12000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 3 3/0 Unidirectional 2500Vrms 85kV/µs 100Mbps 16ns, 16ns 4.9ns 1.3ns, 1.4ns 2.25V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SSOP (0.154", 3.90mm Width) 16-SSOP
ISO7730QDBQRQ1 Datasheet ISO7730QDBQRQ1 - Texas Instruments 296-51203-6-ND AUTO MYNA ISOLATOR- ISO7730QDBQR 2,494 - Immediate
10,001 - Factory Stock
Available: 2,494
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 3 3/0 Unidirectional 2500Vrms 85kV/µs 100Mbps 16ns, 16ns 4.9ns 1.3ns, 1.4ns 2.25V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SSOP (0.154", 3.90mm Width) 16-SSOP
ISO7730FQDBQRQ1 Datasheet ISO7730FQDBQRQ1 - Texas Instruments 296-51202-2-ND AUTO MYNA ISOLATOR- ISO7730FQDBQ 7,500 - Factory Stock $1.52152 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 3 3/0 Unidirectional 2500Vrms 85kV/µs 100Mbps 16ns, 16ns 4.9ns 1.3ns, 1.4ns 2.25V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SSOP (0.154", 3.90mm Width) 16-SSOP
ISO7730FQDBQRQ1 Datasheet ISO7730FQDBQRQ1 - Texas Instruments 296-51202-1-ND AUTO MYNA ISOLATOR- ISO7730FQDBQ 2,366 - Immediate
7,500 - Factory Stock
Available: 2,366
$3.12000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 3 3/0 Unidirectional 2500Vrms 85kV/µs 100Mbps 16ns, 16ns 4.9ns 1.3ns, 1.4ns 2.25V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SSOP (0.154", 3.90mm Width) 16-SSOP
ISO7730FQDBQRQ1 Datasheet ISO7730FQDBQRQ1 - Texas Instruments 296-51202-6-ND AUTO MYNA ISOLATOR- ISO7730FQDBQ 2,366 - Immediate
7,500 - Factory Stock
Available: 2,366
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 3 3/0 Unidirectional 2500Vrms 85kV/µs 100Mbps 16ns, 16ns 4.9ns 1.3ns, 1.4ns 2.25V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SSOP (0.154", 3.90mm Width) 16-SSOP
ISO7730FQDWQ1 Datasheet ISO7730FQDWQ1 - Texas Instruments 296-45244-5-ND DGTL ISO 5KV 3CH GEN PRP 16SOIC 25 - Immediate Available: 25 $4.27000 1 Minimum: 1 Tube
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 3 3/0 Unidirectional 5000Vrms 85kV/µs 100Mbps 16ns, 16ns 4.9ns 1.3ns, 1.4ns 2.25V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ISO7730QDWQ1 Datasheet ISO7730QDWQ1 - Texas Instruments 296-45245-5-ND DGTL ISO 5KV 3CH GEN PRP 16SOIC 9 - Immediate
10,000 - Factory Stock
Available: 9
$4.27000 1 Minimum: 1 Tube Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 3 3/0 Unidirectional 5000Vrms 85kV/µs 100Mbps 16ns, 16ns 4.9ns 1.3ns, 1.4ns 2.25V ~ 5.5V -40°C ~ 125°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
Results per Page
Page 1/1

11:18:27 9/20/2019