USD

Product Index > Isolators > Digital Isolators

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Voltage - Isolation
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
6 Remaining

ISO7721 q1
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
Packaging Series Part Status Technology Type Isolated Power Number of Channels Inputs - Side 1/Side 2 Channel Type Voltage - Isolation Common Mode Transient Immunity (Min) Data Rate Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
ISO7721FQDRQ1 Datasheet ISO7721FQDRQ1 - Texas Instruments 296-49655-2-ND DGTL ISO 3KV 2CH GEN PRP 8SOIC 2,500 - Immediate
10,000 - Factory Stock ?
Available: 2,500
$1.09350 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 2 1/1 Unidirectional 3000Vrms 85kV/µs 100Mbps 16ns, 16ns 4.9ns 1.8ns, 1.9ns 2.25V ~ 5.5V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO7721FQDRQ1 Datasheet ISO7721FQDRQ1 - Texas Instruments 296-49655-1-ND DGTL ISO 3KV 2CH GEN PRP 8SOIC 2,855 - Immediate
10,001 - Factory Stock ?
Available: 2,855
$2.46000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 2 1/1 Unidirectional 3000Vrms 85kV/µs 100Mbps 16ns, 16ns 4.9ns 1.8ns, 1.9ns 2.25V ~ 5.5V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO7721FQDRQ1 Datasheet ISO7721FQDRQ1 - Texas Instruments 296-49655-6-ND DGTL ISO 3KV 2CH GEN PRP 8SOIC 2,855 - Immediate
10,001 - Factory Stock ?
Available: 2,855
Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 2 1/1 Unidirectional 3000Vrms 85kV/µs 100Mbps 16ns, 16ns 4.9ns 1.8ns, 1.9ns 2.25V ~ 5.5V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO7721QDRQ1 Datasheet ISO7721QDRQ1 - Texas Instruments 296-48137-2-ND DGTL ISO 3KV 2CH GEN PRP 8SOIC 10,000 - Factory Stock ? $1.09350 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 2 1/1 Unidirectional 3000Vrms 85kV/µs 100Mbps 16ns, 16ns 4.9ns 1.8ns, 1.9ns 2.25V ~ 5.5V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO7721QDRQ1 Datasheet ISO7721QDRQ1 - Texas Instruments 296-48137-1-ND DGTL ISO 3KV 2CH GEN PRP 8SOIC 551 - Immediate
10,001 - Factory Stock ?
Available: 551
$2.46000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 2 1/1 Unidirectional 5000Vrms 85kV/µs 100Mbps 16ns, 16ns 4.9ns 1.8ns, 1.9ns 2.25V ~ 5.5V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ISO7721QDRQ1 Datasheet ISO7721QDRQ1 - Texas Instruments 296-48137-6-ND DGTL ISO 3KV 2CH GEN PRP 8SOIC 551 - Immediate
10,001 - Factory Stock ?
Available: 551
Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
Automotive, AEC-Q100 Active Capacitive Coupling General Purpose No 2 1/1 Unidirectional 5000Vrms 85kV/µs 100Mbps 16ns, 16ns 4.9ns 1.8ns, 1.9ns 2.25V ~ 5.5V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
Results per Page
Page 1/1

10:07:05 9/17/2019