USD

Product Index > Isolators > Digital Isolators

Results: 5
5 Similar Products Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
5 Similar Products Remaining

ADM2486
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Technology Type Isolated Power Number of Channels Inputs - Side 1/Side 2 Channel Type Voltage - Isolation Common Mode Transient Immunity (Min) Data Rate Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
ADM2486BRWZ-REEL Datasheet ADM2486BRWZ-REEL - Analog Devices Inc. ADM2486BRWZ-REELTR-ND DGTL ISO RS422/RS485 16SOIC 1,000 - Immediate Available: 1,000 $4.43138 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
iCoupler® Active Magnetic Coupling RS422, RS485 No 3 2/1 Bidirectional 2500Vrms 25kV/µs 20Mbps 55ns, 55ns 5ns 5ns, 5ns 3V, 5V -40°C ~ 85°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADM2486BRWZ-REEL Datasheet ADM2486BRWZ-REEL - Analog Devices Inc. ADM2486BRWZ-REELCT-ND DGTL ISO RS422/RS485 16SOIC 1,404 - Immediate Available: 1,404 $8.05000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
iCoupler® Active Magnetic Coupling RS422, RS485 No 3 2/1 Bidirectional 2500Vrms 25kV/µs 20Mbps 55ns, 55ns 5ns 5ns, 5ns 3V, 5V -40°C ~ 85°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADM2486BRWZ-REEL Datasheet ADM2486BRWZ-REEL - Analog Devices Inc. ADM2486BRWZ-REELDKR-ND DGTL ISO RS422/RS485 16SOIC 1,404 - Immediate Available: 1,404 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
iCoupler® Active Magnetic Coupling RS422, RS485 No 3 2/1 Bidirectional 2500Vrms 25kV/µs 20Mbps 55ns, 55ns 5ns 5ns, 5ns 3V, 5V -40°C ~ 85°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADM2486BRWZ Datasheet ADM2486BRWZ - Analog Devices Inc. ADM2486BRWZ-ND DGTL ISO RS422/RS485 16SOIC 621 - Immediate Available: 621 $7.81000 1 Minimum: 1 Tube
Alternate Packaging
iCoupler® Active Magnetic Coupling RS422, RS485 No 3 2/1 Bidirectional 2500Vrms 25kV/µs 20Mbps 55ns, 55ns 5ns 5ns, 5ns 3V, 5V -40°C ~ 85°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
ADM2486BRW Datasheet ADM2486BRW - Analog Devices Inc. ADM2486BRW-ND DGTL ISO RS422/RS485 16SOIC 5,123 - Factory Stock
Active
-
Tube iCoupler® Active Magnetic Coupling RS422, RS485 No 3 2/1 Bidirectional 2500Vrms 25kV/µs 20Mbps 55ns, 55ns 5ns 5ns, 5ns 3V, 5V -40°C ~ 85°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
Results per Page
Page 1/1

05:31:38 9/20/2019