USD
Favorite

Price & Procurement
25 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.00000 $87.00
10 81.20000 $812.00
100 73.08000 $7,308.00

Submit a request for quotation on quantities greater than those displayed.

OPTO-150

Datasheet
Digi-Key Part Number 2244-OPTO-150-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OPTO-150
Copy  
Description HV OPTOCOUPLER, 15KV RATED, 100U
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

Optoisolator Photovoltaic Output 1 Channel

Copy  
Documents & Media
Datasheets OPTO-150 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer HVM Technology, Inc.
Series OPTO-150
Part Status Active
Number of Channels 1
Voltage - Isolation -
Current Transfer Ratio (Min) -
Current Transfer Ratio (Max) -
Turn On / Turn Off Time (Typ) 2µs, 2µs
Rise / Fall Time (Typ) -
Input Type DC
Output Type Photovoltaic
Voltage - Output (Max) -
Current - Output / Channel -
Voltage - Forward (Vf) (Typ) 3.25V
Current - DC Forward (If) (Max) 360mA
Vce Saturation (Max) -
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 4-DIP Module
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

HDSP-5621

LED 7-SEG 14.2MM 2DIG CA GRN RHD

Broadcom Limited

$4.25000 Details
Additional Resources
Standard Package 5
Other Names 2244-OPTO-150