USD
Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear

PMIC - Voltage Regulators - Linear

Results: 15
15 Remaining
Filter Options:
Manufacturer
Clear
Packaging
Clear
Part Status
Clear
Voltage Dropout (Max)
Clear
Current - Output
Clear
Current - Quiescent (Iq)
Clear
PSRR
Clear
Protection Features
Clear
Operating Temperature
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
15 Remaining

LM7805
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Output Configuration Output Type Number of Regulators Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Voltage Dropout (Max) Current - Output Current - Quiescent (Iq) Current - Supply (Max) PSRR Control Features Protection Features Operating Temperature Mounting Type Package / Case Supplier Device Package
   
LM7805MPX/NOPB Datasheet LM7805MPX/NOPB - Texas Instruments 296-44518-2-ND LM7805MPX/NOPB IC REG LINEAR 5V 1.5A SOT223-4 2,000 - Immediate
10,000 - Factory Stock
Available: 2,000
$0.53200 2,000 Minimum: 2,000 Tape & Reel (TR)
Alternate Packaging
-
Active Positive Fixed 1 35V 5V
-
2V @ 1A 1.5A 8mA
-
80dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223-4
LM7805MPX/NOPB Datasheet LM7805MPX/NOPB - Texas Instruments 296-44518-1-ND LM7805MPX/NOPB IC REG LINEAR 5V 1.5A SOT223-4 3,577 - Immediate
10,001 - Factory Stock
Available: 3,577
$1.36000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Positive Fixed 1 35V 5V
-
2V @ 1A 1.5A 8mA
-
80dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223-4
LM7805MPX/NOPB Datasheet LM7805MPX/NOPB - Texas Instruments 296-44518-6-ND LM7805MPX/NOPB IC REG LINEAR 5V 1.5A SOT223-4 3,577 - Immediate
10,001 - Factory Stock
Available: 3,577
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Positive Fixed 1 35V 5V
-
2V @ 1A 1.5A 8mA
-
80dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223-4
LM7805CT/NOPB Datasheet LM7805CT/NOPB - Texas Instruments 296-47192-ND LM7805CT/NOPB IC REG LINEAR 5V 1A TO220-3 11,865 - Immediate
6,255 - Factory Stock
Available: 11,865
$1.54000 1 Minimum: 1 Tube
-
Active Positive Fixed 1 35V 5V
-
2V @ 1A 1A 6mA
-
80dB (120Hz)
-
Over Current, Over Temperature, Short Circuit 0°C ~ 125°C Through Hole TO-220-3 TO-220-3
LM7805MP/NOPB Datasheet LM7805MP/NOPB - Texas Instruments 296-44517-2-ND LM7805MP/NOPB IC REG LINEAR 5V 1.5A SOT223-4 10,000 - Factory Stock $0.56000 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
-
Active Positive Fixed 1 35V 5V
-
2V @ 1A 1.5A 8mA
-
80dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223-4
LM7805MP/NOPB Datasheet LM7805MP/NOPB - Texas Instruments 296-44517-1-ND LM7805MP/NOPB IC REG LINEAR 5V 1.5A SOT223-4 905 - Immediate
10,001 - Factory Stock
Available: 905
$1.36000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Positive Fixed 1 35V 5V
-
2V @ 1A 1.5A 8mA
-
80dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223-4
LM7805MP/NOPB Datasheet LM7805MP/NOPB - Texas Instruments 296-44517-6-ND LM7805MP/NOPB IC REG LINEAR 5V 1.5A SOT223-4 905 - Immediate
10,001 - Factory Stock
Available: 905
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Positive Fixed 1 35V 5V
-
2V @ 1A 1.5A 8mA
-
80dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223-4
LM7805SX/NOPB Datasheet LM7805SX/NOPB - Texas Instruments 296-44520-2-ND LM7805SX/NOPB IC REG LIN 5V 1.5A DDPAK/TO263-3 1,000 - Immediate
4,500 - Factory Stock
Available: 1,000
$0.88570 500 Minimum: 500 Tape & Reel (TR)
Alternate Packaging
-
Active Positive Fixed 1 35V 5V
-
2V @ 1A 1.5A 8mA
-
80dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C Surface Mount TO-263-4, D²Pak (3 Leads + Tab), TO-263AA DDPAK/TO-263-3
LM7805SX/NOPB Datasheet LM7805SX/NOPB - Texas Instruments 296-44520-1-ND LM7805SX/NOPB IC REG LIN 5V 1.5A DDPAK/TO263-3 1,301 - Immediate
4,500 - Factory Stock
Available: 1,301
$1.58000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Positive Fixed 1 35V 5V
-
2V @ 1A 1.5A 8mA
-
80dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C Surface Mount TO-263-4, D²Pak (3 Leads + Tab), TO-263AA DDPAK/TO-263-3
LM7805SX/NOPB Datasheet LM7805SX/NOPB - Texas Instruments 296-44520-6-ND LM7805SX/NOPB IC REG LIN 5V 1.5A DDPAK/TO263-3 1,301 - Immediate
4,500 - Factory Stock
Available: 1,301
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Positive Fixed 1 35V 5V
-
2V @ 1A 1.5A 8mA
-
80dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C Surface Mount TO-263-4, D²Pak (3 Leads + Tab), TO-263AA DDPAK/TO-263-3
LM7805S/NOPB Datasheet LM7805S/NOPB - Texas Instruments 296-49741-ND LM7805S/NOPB IC REG LINEAR 5V 1.5A 272 - Immediate
9,990 - Factory Stock
Available: 272
$1.77000 1 Minimum: 1 Tube
Alternate Packaging
-
Active Positive Fixed 1 35V 5V
-
2V @ 1A 1.5A 8mA
-
80dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C Surface Mount TO-263-4, D²Pak (3 Leads + Tab), TO-263AA DDPAK/TO-263-3
LM340T-5.0 Datasheet LM340T-5.0 - Texas Instruments 296-39011-5-ND LM340T-5.0 IC REG LINEAR 5V 1A TO220-3 9,990 - Factory Stock $1.19175
-
Tube
-
Not For New Designs Positive Fixed 1 35V 5V
-
2V @ 1A 1.5A 8mA
-
80dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C Through Hole TO-220-3 TO-220-3
LM7805CT Datasheet LM7805CT - ON Semiconductor LM7805CT-ND
LM7805CT IC REG LINEAR 5V 1A TO220AB 0 Available: 0
Obsolete
-
Tube
-
Obsolete Positive Fixed 1 35V 5V
-
2V @ 1A (Typ) 1A 8mA
-
73dB (120Hz)
-
Over Temperature, Short Circuit -40°C ~ 125°C Through Hole TO-220-3 TO-220-3
LM7805ECT Datasheet LM7805ECT - ON Semiconductor LM7805ECT-ND
LM7805ECT IC REG LINEAR 5V 1A TO220-3 0 Available: 0
Obsolete
-
Tube
-
Obsolete Positive Fixed 1 35V 5V
-
2V @ 1A (Typ) 1A 8mA
-
73dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C Through Hole TO-220-3 TO-220-3
LM7805ACT Datasheet LM7805ACT - ON Semiconductor LM7805ACT-ND
LM7805ACT IC REG LINEAR 5V 1A TO220-3 0 Available: 0
Obsolete
-
Tube
-
Obsolete Positive Fixed 1 35V 5V
-
2V @ 1A (Typ) 1A 8mA
-
73dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C Through Hole TO-220-3 TO-220-3
Results per Page
Page 1/1

15:20:01 2/16/2020