Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear

Results: 1,981
1,981 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Output Configuration
Clear
Output Type
Clear
Number of Regulators
Clear
Voltage - Input (Max)
Clear
Voltage - Output (Min/Fixed)
Clear
Voltage - Output (Max)
Clear
Voltage Dropout (Max)
Clear
Current - Output
Clear
Current - Quiescent (Iq)

Clear
Current - Supply (Max)

Clear
PSRR
Clear
Control Features
Clear
Protection Features
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
1,981 Remaining

Manufacturer
Results per Page
Page 1/80
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
Packaging Series Part Status Output Configuration Output Type Number of Regulators Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Voltage Dropout (Max) Current - Output Current - Quiescent (Iq) Current - Supply (Max) PSRR Control Features Protection Features Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BD750L2FP-CE2 Datasheet BD750L2FP-CE2 - Rohm Semiconductor BD750L2FP-CE2TR-ND IC REG LINEAR 5V 200MA TO252-3 4,000 - Immediate Available: 4,000 $0.78820 2,000 Minimum: 2,000 Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q100 Active Positive Fixed 1 45V 5V
-
0.7V @ 200mA 200mA 6µA 15µA 60dB (120Hz)
-
Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252-3
BD750L2FP-CE2 Datasheet BD750L2FP-CE2 - Rohm Semiconductor BD750L2FP-CE2CT-ND IC REG LINEAR 5V 200MA TO252-3 5,601 - Immediate Available: 5,601 $1.71000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q100 Active Positive Fixed 1 45V 5V
-
0.7V @ 200mA 200mA 6µA 15µA 60dB (120Hz)
-
Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252-3
BD750L2FP-CE2 Datasheet BD750L2FP-CE2 - Rohm Semiconductor BD750L2FP-CE2DKR-ND IC REG LINEAR 5V 200MA TO252-3 5,601 - Immediate Available: 5,601 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
Automotive, AEC-Q100 Active Positive Fixed 1 45V 5V
-
0.7V @ 200mA 200mA 6µA 15µA 60dB (120Hz)
-
Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252-3
BA00DD0WHFP-TR Datasheet BA00DD0WHFP-TR - Rohm Semiconductor BA00DD0WHFPTR-ND IC REG LINEAR POS ADJ 2A HRP5 2,000 - Immediate Available: 2,000 $1.00520 2,000 Minimum: 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Positive Adjustable 1 25V 1.27V 24.3V 0.7V @ 2A 2A 2.5mA 5mA 55dB (120Hz) Enable Over Current, Over Temperature, Over Voltage -40°C ~ 125°C Surface Mount TO-263-6, D²Pak (5 Leads + Tab), TO-263BA HRP-5
BA00DD0WHFP-TR Datasheet BA00DD0WHFP-TR - Rohm Semiconductor BA00DD0WHFPCT-ND IC REG LINEAR POS ADJ 2A HRP5 3,438 - Immediate Available: 3,438 $2.18000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Positive Adjustable 1 25V 1.27V 24.3V 0.7V @ 2A 2A 2.5mA 5mA 55dB (120Hz) Enable Over Current, Over Temperature, Over Voltage -40°C ~ 125°C Surface Mount TO-263-6, D²Pak (5 Leads + Tab), TO-263BA HRP-5
BA00DD0WHFP-TR Datasheet BA00DD0WHFP-TR - Rohm Semiconductor BA00DD0WHFPDKR-ND IC REG LINEAR POS ADJ 2A HRP5 3,438 - Immediate Available: 3,438 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Positive Adjustable 1 25V 1.27V 24.3V 0.7V @ 2A 2A 2.5mA 5mA 55dB (120Hz) Enable Over Current, Over Temperature, Over Voltage -40°C ~ 125°C Surface Mount TO-263-6, D²Pak (5 Leads + Tab), TO-263BA HRP-5
BU12TD3WG-TR Datasheet BU12TD3WG-TR - Rohm Semiconductor BU12TD3WGTR-ND IC REG LINEAR 1.2V 200MA 5SSOP 3,000 - Immediate Available: 3,000 $0.14028 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Positive Fixed 1 6V 1.2V
-
0.9V @ 200mA 200mA 60µA
-
70dB (1kHz) Enable Over Current, Over Temperature -40°C ~ 85°C Surface Mount SC-74A, SOT-753 5-SSOP
BU12TD3WG-TR Datasheet BU12TD3WG-TR - Rohm Semiconductor BU12TD3WGCT-ND IC REG LINEAR 1.2V 200MA 5SSOP 3,540 - Immediate Available: 3,540 $0.41000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Positive Fixed 1 6V 1.2V
-
0.9V @ 200mA 200mA 60µA
-
70dB (1kHz) Enable Over Current, Over Temperature -40°C ~ 85°C Surface Mount SC-74A, SOT-753 5-SSOP
BU12TD3WG-TR Datasheet BU12TD3WG-TR - Rohm Semiconductor BU12TD3WGDKR-ND IC REG LINEAR 1.2V 200MA 5SSOP 3,540 - Immediate Available: 3,540 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Positive Fixed 1 6V 1.2V
-
0.9V @ 200mA 200mA 60µA
-
70dB (1kHz) Enable Over Current, Over Temperature -40°C ~ 85°C Surface Mount SC-74A, SOT-753 5-SSOP
BU33TD3WG-TR Datasheet BU33TD3WG-TR - Rohm Semiconductor BU33TD3WGTR-ND IC REG LINEAR 3.3V 200MA 5SSOP 3,000 - Immediate Available: 3,000 $0.14028 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Positive Fixed 1 6V 3.3V
-
0.42V @ 200mA 200mA 60µA
-
70dB (1kHz) Enable Over Current, Over Temperature -40°C ~ 85°C Surface Mount SC-74A, SOT-753 5-SSOP
BU33TD3WG-TR Datasheet BU33TD3WG-TR - Rohm Semiconductor BU33TD3WGCT-ND IC REG LINEAR 3.3V 200MA 5SSOP 5,577 - Immediate Available: 5,577 $0.41000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Positive Fixed 1 6V 3.3V
-
0.42V @ 200mA 200mA 60µA
-
70dB (1kHz) Enable Over Current, Over Temperature -40°C ~ 85°C Surface Mount SC-74A, SOT-753 5-SSOP
BU33TD3WG-TR Datasheet BU33TD3WG-TR - Rohm Semiconductor BU33TD3WGDKR-ND IC REG LINEAR 3.3V 200MA 5SSOP 5,577 - Immediate Available: 5,577 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Positive Fixed 1 6V 3.3V
-
0.42V @ 200mA 200mA 60µA
-
70dB (1kHz) Enable Over Current, Over Temperature -40°C ~ 85°C Surface Mount SC-74A, SOT-753 5-SSOP
BU18TD3WG-TR Datasheet BU18TD3WG-TR - Rohm Semiconductor BU18TD3WGTR-ND IC REG LINEAR 1.8V 200MA 5SSOP 3,000 - Immediate Available: 3,000 $0.14028 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Positive Fixed 1 6V 1.8V
-
0.6V @ 200mA 200mA 60µA
-
70dB (1kHz) Enable Over Current, Over Temperature -40°C ~ 85°C Surface Mount SC-74A, SOT-753 5-SSOP
BU18TD3WG-TR Datasheet BU18TD3WG-TR - Rohm Semiconductor BU18TD3WGCT-ND IC REG LINEAR 1.8V 200MA 5SSOP 5,606 - Immediate Available: 5,606 $0.41000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Positive Fixed 1 6V 1.8V
-
0.6V @ 200mA 200mA 60µA
-
70dB (1kHz) Enable Over Current, Over Temperature -40°C ~ 85°C Surface Mount SC-74A, SOT-753 5-SSOP
BU18TD3WG-TR Datasheet BU18TD3WG-TR - Rohm Semiconductor BU18TD3WGDKR-ND IC REG LINEAR 1.8V 200MA 5SSOP 5,606 - Immediate Available: 5,606 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Positive Fixed 1 6V 1.8V
-
0.6V @ 200mA 200mA 60µA
-
70dB (1kHz) Enable Over Current, Over Temperature -40°C ~ 85°C Surface Mount SC-74A, SOT-753 5-SSOP
BA178M05FP-E2 Datasheet BA178M05FP-E2 - Rohm Semiconductor BA178M05FP-E2TR-ND IC REG LINEAR 5V 500MA TO252-3 6,000 - Immediate Available: 6,000 $0.21765 2,000 Minimum: 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Positive Fixed 1 25V 5V
-
2V @ 500mA (Typ) 500mA 4.5mA 6mA 78dB (120Hz)
-
-
-40°C ~ 85°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252-3
BA178M05FP-E2 Datasheet BA178M05FP-E2 - Rohm Semiconductor BA178M05FP-E2CT-ND IC REG LINEAR 5V 500MA TO252-3 6,471 - Immediate Available: 6,471 $0.58000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Positive Fixed 1 25V 5V
-
2V @ 500mA (Typ) 500mA 4.5mA 6mA 78dB (120Hz)
-
-
-40°C ~ 85°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252-3
BA178M05FP-E2 Datasheet BA178M05FP-E2 - Rohm Semiconductor BA178M05FP-E2DKR-ND IC REG LINEAR 5V 500MA TO252-3 6,471 - Immediate Available: 6,471 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Positive Fixed 1 25V 5V
-
2V @ 500mA (Typ) 500mA 4.5mA 6mA 78dB (120Hz)
-
-
-40°C ~ 85°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252-3
BA17805FP-E2 Datasheet BA17805FP-E2 - Rohm Semiconductor BA17805FP-E2TR-ND IC REG LINEAR 5V 1A TO252-3 2,000 - Immediate Available: 2,000 $0.22504 2,000 Minimum: 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Positive Fixed 1 25V 5V
-
2V @ 1A (Typ) 1A 4.5mA 6mA 78dB (120Hz)
-
-
-40°C ~ 85°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252-3
BA17805FP-E2 Datasheet BA17805FP-E2 - Rohm Semiconductor BA17805FP-E2CT-ND IC REG LINEAR 5V 1A TO252-3 3,874 - Immediate Available: 3,874 $0.60000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Positive Fixed 1 25V 5V
-
2V @ 1A (Typ) 1A 4.5mA 6mA 78dB (120Hz)
-
-
-40°C ~ 85°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252-3
BA17805FP-E2 Datasheet BA17805FP-E2 - Rohm Semiconductor BA17805FP-E2DKR-ND IC REG LINEAR 5V 1A TO252-3 3,874 - Immediate Available: 3,874 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Positive Fixed 1 25V 5V
-
2V @ 1A (Typ) 1A 4.5mA 6mA 78dB (120Hz)
-
-
-40°C ~ 85°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252-3
BD33HC5WEFJ-E2 Datasheet BD33HC5WEFJ-E2 - Rohm Semiconductor BD33HC5WEFJ-E2TR-ND IC REG LINEAR 3.3V 1.5A 8HTSOP-J 2,500 - Immediate Available: 2,500 $0.27260 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Positive Fixed 1 8V 3.3V
-
0.93V @ 1.5A 1.5A 0.6mA 900µA
-
Enable Over Current, Over Temperature, Soft Start -25°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) Exposed Pad 8-HTSOP-J
BD33HC5WEFJ-E2 Datasheet BD33HC5WEFJ-E2 - Rohm Semiconductor BD33HC5WEFJ-E2CT-ND IC REG LINEAR 3.3V 1.5A 8HTSOP-J 3,277 - Immediate Available: 3,277 $0.73000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Positive Fixed 1 8V 3.3V
-
0.93V @ 1.5A 1.5A 0.6mA 900µA
-
Enable Over Current, Over Temperature, Soft Start -25°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) Exposed Pad 8-HTSOP-J
BD33HC5WEFJ-E2 Datasheet BD33HC5WEFJ-E2 - Rohm Semiconductor BD33HC5WEFJ-E2DKR-ND IC REG LINEAR 3.3V 1.5A 8HTSOP-J 3,277 - Immediate Available: 3,277 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Positive Fixed 1 8V 3.3V
-
0.93V @ 1.5A 1.5A 0.6mA 900µA
-
Enable Over Current, Over Temperature, Soft Start -25°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) Exposed Pad 8-HTSOP-J
BD33IC0WEFJ-E2 Datasheet BD33IC0WEFJ-E2 - Rohm Semiconductor BD33IC0WEFJ-E2TR-ND IC REG LINEAR 3.3V 1A 8HTSOP-J 2,500 - Immediate Available: 2,500 $0.30784 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Positive Fixed 1 5.5V 3.3V
-
0.6V @ 1A 1A 0.25mA 500µA
-
Enable Over Current, Over Temperature, Soft Start -25°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) Exposed Pad 8-HTSOP-J
Results per Page
Page 1/80
|< < 1 2 3 4 5 >|

17:08:17 8/24/2019