Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear

Results: 3,960
3,960 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Output Configuration
Clear
Output Type
Clear
Number of Regulators
Clear
Voltage - Input (Max)
Clear
Voltage - Output (Min/Fixed)
Clear
Voltage - Output (Max)
Clear
Voltage Dropout (Max)
Clear
Current - Output
Clear
Current - Quiescent (Iq)

Clear
Current - Supply (Max)

Clear
PSRR
Clear
Control Features
Clear
Protection Features
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
3,960 Remaining

Manufacturer
Results per Page
Page 1/159
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
Packaging Series Part Status Output Configuration Output Type Number of Regulators Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Voltage Dropout (Max) Current - Output Current - Quiescent (Iq) Current - Supply (Max) PSRR Control Features Protection Features Operating Temperature Mounting Type Package / Case Supplier Device Package
   
AP2120N-3.3TRG1 Datasheet AP2120N-3.3TRG1 - Diodes Incorporated AP2120N-3.3TRG1DITR-ND IC REG LINEAR 3.3V 150MA SOT23 105,000 - Immediate Available: 105,000 $0.06620 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Positive Fixed 1 6V 3.3V
-
0.5V @ 150mA 150mA 50µA
-
65dB (1kHz)
-
Over Current -40°C ~ 85°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
AP2120N-3.3TRG1 Datasheet AP2120N-3.3TRG1 - Diodes Incorporated AP2120N-3.3TRG1DICT-ND IC REG LINEAR 3.3V 150MA SOT23 109,241 - Immediate Available: 109,241 $0.37000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Positive Fixed 1 6V 3.3V
-
0.5V @ 150mA 150mA 50µA
-
65dB (1kHz)
-
Over Current -40°C ~ 85°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
AP2120N-3.3TRG1 Datasheet AP2120N-3.3TRG1 - Diodes Incorporated AP2120N-3.3TRG1DIDKR-ND IC REG LINEAR 3.3V 150MA SOT23 109,241 - Immediate Available: 109,241 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Positive Fixed 1 6V 3.3V
-
0.5V @ 150mA 150mA 50µA
-
65dB (1kHz)
-
Over Current -40°C ~ 85°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
AZ1117EH-3.3TRG1 Datasheet AZ1117EH-3.3TRG1 - Diodes Incorporated AZ1117EH-3.3TRG1DITR-ND IC REG LINEAR 3.3V 1A SOT223 76,000 - Immediate Available: 76,000 $0.07780 4,000 Minimum: 4,000 Tape & Reel (TR)?
Alternate Packaging
AZ1117E Active Positive Fixed 1 13V 3.3V
-
1.3V @ 1A 1A 6mA
-
70dB (120Hz ~ 1kHz)
-
Thermal Shutdown -40°C ~ 125°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
AZ1117EH-3.3TRG1 Datasheet AZ1117EH-3.3TRG1 - Diodes Incorporated AZ1117EH-3.3TRG1DICT-ND IC REG LINEAR 3.3V 1A SOT223 76,737 - Immediate Available: 76,737 $0.43000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
AZ1117E Active Positive Fixed 1 13V 3.3V
-
1.3V @ 1A 1A 6mA
-
70dB (120Hz ~ 1kHz)
-
Thermal Shutdown -40°C ~ 125°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
AZ1117EH-3.3TRG1 Datasheet AZ1117EH-3.3TRG1 - Diodes Incorporated AZ1117EH-3.3TRG1DIDKR-ND IC REG LINEAR 3.3V 1A SOT223 76,737 - Immediate Available: 76,737 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
AZ1117E Active Positive Fixed 1 13V 3.3V
-
1.3V @ 1A 1A 6mA
-
70dB (120Hz ~ 1kHz)
-
Thermal Shutdown -40°C ~ 125°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
AP2127K-ADJTRG1 Datasheet AP2127K-ADJTRG1 - Diodes Incorporated AP2127K-ADJTRG1DITR-ND IC REG LIN POS ADJ 300MA SOT23-5 183,000 - Immediate Available: 183,000 $0.08060 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Positive Adjustable 1 6V 0.8V 5.5V 0.3V @ 300mA 300mA 90µA
-
68dB ~ 45db (100Hz ~ 10kHz)
-
Over Current, Over Temperature -40°C ~ 85°C Surface Mount SC-74A, SOT-753 SOT-23-5
AP2127K-ADJTRG1 Datasheet AP2127K-ADJTRG1 - Diodes Incorporated AP2127K-ADJTRG1DICT-ND IC REG LIN POS ADJ 300MA SOT23-5 186,200 - Immediate Available: 186,200 $0.45000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Positive Adjustable 1 6V 0.8V 5.5V 0.3V @ 300mA 300mA 90µA
-
68dB ~ 45db (100Hz ~ 10kHz)
-
Over Current, Over Temperature -40°C ~ 85°C Surface Mount SC-74A, SOT-753 SOT-23-5
AP2127K-ADJTRG1 Datasheet AP2127K-ADJTRG1 - Diodes Incorporated AP2127K-ADJTRG1DIDKR-ND IC REG LIN POS ADJ 300MA SOT23-5 186,200 - Immediate Available: 186,200 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Positive Adjustable 1 6V 0.8V 5.5V 0.3V @ 300mA 300mA 90µA
-
68dB ~ 45db (100Hz ~ 10kHz)
-
Over Current, Over Temperature -40°C ~ 85°C Surface Mount SC-74A, SOT-753 SOT-23-5
AZ1117CH-3.3TRG1 Datasheet AZ1117CH-3.3TRG1 - Diodes Incorporated AZ1117CH-3.3TRG1DITR-ND IC REG LINEAR 3.3V 800MA SOT223 24,000 - Immediate Available: 24,000 $0.08298 4,000 Minimum: 4,000 Tape & Reel (TR)?
Alternate Packaging
AZ1117C Active Positive Fixed 1 15V 3.3V
-
1.3V @ 800mA 1A 6mA
-
70dB (120Hz)
-
Thermal Shutdown -20°C ~ 125°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
AZ1117CH-3.3TRG1 Datasheet AZ1117CH-3.3TRG1 - Diodes Incorporated AZ1117CH-3.3TRG1DICT-ND IC REG LINEAR 3.3V 800MA SOT223 24,771 - Immediate Available: 24,771 $0.38000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
AZ1117C Active Positive Fixed 1 15V 3.3V
-
1.3V @ 800mA 1A 6mA
-
70dB (120Hz)
-
Thermal Shutdown -20°C ~ 125°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
AZ1117CH-3.3TRG1 Datasheet AZ1117CH-3.3TRG1 - Diodes Incorporated AZ1117CH-3.3TRG1DIDKR-ND IC REG LINEAR 3.3V 800MA SOT223 24,771 - Immediate Available: 24,771 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
AZ1117C Active Positive Fixed 1 15V 3.3V
-
1.3V @ 800mA 1A 6mA
-
70dB (120Hz)
-
Thermal Shutdown -20°C ~ 125°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
AP2210N-3.3TRG1 Datasheet AP2210N-3.3TRG1 - Diodes Incorporated AP2210N-3.3TRG1DITR-ND IC REG LINEAR 3.3V 300MA SOT23-3 114,000 - Immediate Available: 114,000 $0.09072 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Positive Fixed 1 13.2V 3.3V
-
0.5V @ 300mA 300mA 180µA 15mA 75dB (100Hz)
-
Over Current, Over Temperature, Reverse Polarity -40°C ~ 125°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
AP2210N-3.3TRG1 Datasheet AP2210N-3.3TRG1 - Diodes Incorporated AP2210N-3.3TRG1DICT-ND IC REG LINEAR 3.3V 300MA SOT23-3 117,107 - Immediate Available: 117,107 $0.42000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Positive Fixed 1 13.2V 3.3V
-
0.5V @ 300mA 300mA 180µA 15mA 75dB (100Hz)
-
Over Current, Over Temperature, Reverse Polarity -40°C ~ 125°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
AP2210N-3.3TRG1 Datasheet AP2210N-3.3TRG1 - Diodes Incorporated AP2210N-3.3TRG1DIDKR-ND IC REG LINEAR 3.3V 300MA SOT23-3 117,107 - Immediate Available: 117,107 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Positive Fixed 1 13.2V 3.3V
-
0.5V @ 300mA 300mA 180µA 15mA 75dB (100Hz)
-
Over Current, Over Temperature, Reverse Polarity -40°C ~ 125°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
AP2210K-3.3TRG1 Datasheet AP2210K-3.3TRG1 - Diodes Incorporated AP2210K-3.3TRG1DITR-ND IC REG LINEAR 3.3V 300MA SOT23-5 102,000 - Immediate Available: 102,000 $0.09072 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Positive Fixed 1 13.2V 3.3V
-
0.5V @ 300mA 300mA 180µA 15mA 75dB (100Hz) Enable Over Current, Over Temperature, Reverse Polarity -40°C ~ 125°C Surface Mount SC-74A, SOT-753 SOT-23-5
AP2210K-3.3TRG1 Datasheet AP2210K-3.3TRG1 - Diodes Incorporated AP2210K-3.3TRG1DICT-ND IC REG LINEAR 3.3V 300MA SOT23-5 104,365 - Immediate Available: 104,365 $0.42000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Positive Fixed 1 13.2V 3.3V
-
0.5V @ 300mA 300mA 180µA 15mA 75dB (100Hz) Enable Over Current, Over Temperature, Reverse Polarity -40°C ~ 125°C Surface Mount SC-74A, SOT-753 SOT-23-5
AP2210K-3.3TRG1 Datasheet AP2210K-3.3TRG1 - Diodes Incorporated AP2210K-3.3TRG1DIDKR-ND IC REG LINEAR 3.3V 300MA SOT23-5 104,365 - Immediate Available: 104,365 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Positive Fixed 1 13.2V 3.3V
-
0.5V @ 300mA 300mA 180µA 15mA 75dB (100Hz) Enable Over Current, Over Temperature, Reverse Polarity -40°C ~ 125°C Surface Mount SC-74A, SOT-753 SOT-23-5
AP2114H-3.3TRG1 Datasheet AP2114H-3.3TRG1 - Diodes Incorporated AP2114H-3.3TRG1DITR-ND IC REG LINEAR 3.3V 1A SOT223 44,000 - Immediate Available: 44,000 $0.09983 4,000 Minimum: 4,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Positive Fixed 1 6V 3.3V
-
0.75V @ 1A 1A 90µA
-
65dB (100Hz ~ 1kHz)
-
Over Current, Over Temperature -40°C ~ 85°C Surface Mount TO-261-4, TO-261AA SOT-223
AP2114H-3.3TRG1 Datasheet AP2114H-3.3TRG1 - Diodes Incorporated AP2114H-3.3TRG1DICT-ND IC REG LINEAR 3.3V 1A SOT223 48,213 - Immediate Available: 48,213 $0.36000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Positive Fixed 1 6V 3.3V
-
0.75V @ 1A 1A 90µA
-
65dB (100Hz ~ 1kHz)
-
Over Current, Over Temperature -40°C ~ 85°C Surface Mount TO-261-4, TO-261AA SOT-223
AP2114H-3.3TRG1 Datasheet AP2114H-3.3TRG1 - Diodes Incorporated AP2114H-3.3TRG1DIDKR-ND IC REG LINEAR 3.3V 1A SOT223 48,213 - Immediate Available: 48,213 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Positive Fixed 1 6V 3.3V
-
0.75V @ 1A 1A 90µA
-
65dB (100Hz ~ 1kHz)
-
Over Current, Over Temperature -40°C ~ 85°C Surface Mount TO-261-4, TO-261AA SOT-223
AP2112K-3.3TRG1 Datasheet AP2112K-3.3TRG1 - Diodes Incorporated AP2112K-3.3TRG1DITR-ND IC REG LINEAR 3.3V 600MA SOT25 117,000 - Immediate Available: 117,000 $0.10368 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Positive Fixed 1 6V 3.3V
-
0.4V @ 600mA 600mA 80µA
-
65sB (100Hz ~ 1KHz) Enable Over Current, Over Temperature -40°C ~ 85°C Surface Mount SC-74A, SOT-753 SOT-25
AP2112K-3.3TRG1 Datasheet AP2112K-3.3TRG1 - Diodes Incorporated AP2112K-3.3TRG1DICT-ND IC REG LINEAR 3.3V 600MA SOT25 118,082 - Immediate Available: 118,082 $0.48000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Positive Fixed 1 6V 3.3V
-
0.4V @ 600mA 600mA 80µA
-
65sB (100Hz ~ 1KHz) Enable Over Current, Over Temperature -40°C ~ 85°C Surface Mount SC-74A, SOT-753 SOT-25
AP2112K-3.3TRG1 Datasheet AP2112K-3.3TRG1 - Diodes Incorporated AP2112K-3.3TRG1DIDKR-ND IC REG LINEAR 3.3V 600MA SOT25 118,082 - Immediate Available: 118,082 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Positive Fixed 1 6V 3.3V
-
0.4V @ 600mA 600mA 80µA
-
65sB (100Hz ~ 1KHz) Enable Over Current, Over Temperature -40°C ~ 85°C Surface Mount SC-74A, SOT-753 SOT-25
AP2138N-3.3TRG1 Datasheet AP2138N-3.3TRG1 - Diodes Incorporated AP2138N-3.3TRG1DITR-ND IC REG LINEAR 3.3V 250MA SOT23-3 177,000 - Immediate Available: 177,000 $0.10620 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Positive Fixed 1 6V 3.3V
-
0.6V @ 250mA 250mA 1.5µA
-
-
-
Over Current -40°C ~ 85°C (TA) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
Results per Page
Page 1/159
|< < 1 2 3 4 5 >|

03:57:58 8/24/2019