Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear

Results: 1,460
1,460 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Output Configuration
Clear
Output Type
Clear
Number of Regulators
Clear
Voltage - Input (Max)
Clear
Voltage - Output (Min/Fixed)
Clear
Voltage - Output (Max)
Clear
Voltage Dropout (Max)
Clear
Current - Output
Clear
Current - Quiescent (Iq)

Clear
Current - Supply (Max)

Clear
PSRR
Clear
Control Features
Clear
Protection Features
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
1,460 Remaining

Manufacturer
Results per Page
Page 1/59
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
Packaging Series Part Status Output Configuration Output Type Number of Regulators Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Voltage Dropout (Max) Current - Output Current - Quiescent (Iq) Current - Supply (Max) PSRR Control Features Protection Features Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MAX8512EXK+T Datasheet MAX8512EXK+T - Maxim Integrated MAX8512EXK+TTR-ND IC REG LIN POS ADJ 120MA SC70-5 20,000 - Immediate Available: 20,000 $0.64400 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Positive Adjustable 1 6V 1.5V 4.5V 0.12V @ 120mA (Typ) 120mA 90µA
-
72dB ~ 46dB (1kHz ~ 100kHz) Enable Over Current, Over Temperature -40°C ~ 85°C Surface Mount 5-TSSOP, SC-70-5, SOT-353 SC-70-5
MAX8512EXK+T Datasheet MAX8512EXK+T - Maxim Integrated MAX8512EXK+TCT-ND IC REG LIN POS ADJ 120MA SC70-5 22,223 - Immediate Available: 22,223 $1.56000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Positive Adjustable 1 6V 1.5V 4.5V 0.12V @ 120mA (Typ) 120mA 90µA
-
72dB ~ 46dB (1kHz ~ 100kHz) Enable Over Current, Over Temperature -40°C ~ 85°C Surface Mount 5-TSSOP, SC-70-5, SOT-353 SC-70-5
MAX8512EXK+T Datasheet MAX8512EXK+T - Maxim Integrated MAX8512EXK+TDKR-ND IC REG LIN POS ADJ 120MA SC70-5 22,223 - Immediate Available: 22,223 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Positive Adjustable 1 6V 1.5V 4.5V 0.12V @ 120mA (Typ) 120mA 90µA
-
72dB ~ 46dB (1kHz ~ 100kHz) Enable Over Current, Over Temperature -40°C ~ 85°C Surface Mount 5-TSSOP, SC-70-5, SOT-353 SC-70-5
MAX8887EZK33+T Datasheet MAX8887EZK33+T - Maxim Integrated MAX8887EZK33+TTR-ND IC REG LIN 3.3V 300MA TSOT23-5 2,500 - Immediate
5,000 - Factory Stock ?
Available: 2,500
$0.99900 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Positive Fixed 1 5.5V 3.3V
-
0.15V @ 300mA (Typ) 300mA 100µA
-
60dB (1kHz) Enable Over Current, Over Temperature, Short Circuit -40°C ~ 85°C Surface Mount SOT-23-5 Thin, TSOT-23-5 TSOT-23-5
MAX8887EZK33+T Datasheet MAX8887EZK33+T - Maxim Integrated MAX8887EZK33+TCT-ND IC REG LIN 3.3V 300MA TSOT23-5 3,787 - Immediate
5,000 - Factory Stock ?
Available: 3,787
$2.25000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Positive Fixed 1 5.5V 3.3V
-
0.15V @ 300mA (Typ) 300mA 100µA
-
60dB (1kHz) Enable Over Current, Over Temperature, Short Circuit -40°C ~ 85°C Surface Mount SOT-23-5 Thin, TSOT-23-5 TSOT-23-5
MAX8887EZK33+T Datasheet MAX8887EZK33+T - Maxim Integrated MAX8887EZK33+TDKR-ND IC REG LIN 3.3V 300MA TSOT23-5 3,787 - Immediate
5,000 - Factory Stock ?
Available: 3,787
Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Positive Fixed 1 5.5V 3.3V
-
0.15V @ 300mA (Typ) 300mA 100µA
-
60dB (1kHz) Enable Over Current, Over Temperature, Short Circuit -40°C ~ 85°C Surface Mount SOT-23-5 Thin, TSOT-23-5 TSOT-23-5
MAX8880EUT+T Datasheet MAX8880EUT+T - Maxim Integrated MAX8880EUT+TTR-ND IC REG LIN POS ADJ 200MA SOT23-6 37,500 - Immediate Available: 37,500 $1.02600 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Positive Adjustable 1 12V 1.25V 5V 0.2V @ 50mA 200mA 10µA
-
-
Enable, Power Good Over Temperature, Reverse Polarity, Short Circuit -40°C ~ 85°C Surface Mount SOT-23-6 SOT-23-6
MAX8880EUT+T Datasheet MAX8880EUT+T - Maxim Integrated MAX8880EUT+TCT-ND IC REG LIN POS ADJ 200MA SOT23-6 38,658 - Immediate Available: 38,658 $2.31000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Positive Adjustable 1 12V 1.25V 5V 0.2V @ 50mA 200mA 10µA
-
-
Enable, Power Good Over Temperature, Reverse Polarity, Short Circuit -40°C ~ 85°C Surface Mount SOT-23-6 SOT-23-6
MAX8880EUT+T Datasheet MAX8880EUT+T - Maxim Integrated MAX8880EUT+TDKR-ND IC REG LIN POS ADJ 200MA SOT23-6 38,658 - Immediate Available: 38,658 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Positive Adjustable 1 12V 1.25V 5V 0.2V @ 50mA 200mA 10µA
-
-
Enable, Power Good Over Temperature, Reverse Polarity, Short Circuit -40°C ~ 85°C Surface Mount SOT-23-6 SOT-23-6
MAX8881EUT33+T Datasheet MAX8881EUT33+T - Maxim Integrated MAX8881EUT33+TTR-ND IC REG LINEAR 3.3V 200MA SOT23-6 5,000 - Immediate
15,000 - Factory Stock ?
Available: 5,000
$1.02600 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Positive Fixed 1 12V 3.3V
-
0.2V @ 50mA 200mA 10µA
-
-
Enable, Power Good Over Temperature, Reverse Polarity, Short Circuit -40°C ~ 85°C Surface Mount SOT-23-6 SOT-23-6
MAX8881EUT33+T Datasheet MAX8881EUT33+T - Maxim Integrated MAX8881EUT33+TCT-ND IC REG LINEAR 3.3V 200MA SOT23-6 7,768 - Immediate
15,000 - Factory Stock ?
Available: 7,768
$2.31000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Positive Fixed 1 12V 3.3V
-
0.2V @ 50mA 200mA 10µA
-
-
Enable, Power Good Over Temperature, Reverse Polarity, Short Circuit -40°C ~ 85°C Surface Mount SOT-23-6 SOT-23-6
MAX8881EUT33+T Datasheet MAX8881EUT33+T - Maxim Integrated MAX8881EUT33+TDKR-ND IC REG LINEAR 3.3V 200MA SOT23-6 7,768 - Immediate
15,000 - Factory Stock ?
Available: 7,768
Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Positive Fixed 1 12V 3.3V
-
0.2V @ 50mA 200mA 10µA
-
-
Enable, Power Good Over Temperature, Reverse Polarity, Short Circuit -40°C ~ 85°C Surface Mount SOT-23-6 SOT-23-6
MAX1818EUT33+T Datasheet MAX1818EUT33+T - Maxim Integrated MAX1818EUT33+TTR-ND IC REG LIN POS ADJ 500MA SOT23-6 15,000 - Immediate Available: 15,000 $1.34330 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Positive Adjustable (Fixed) 1 5.5V 1.25V (3.3V) 5V 0.215V @ 500mA 500mA 250µA
-
-
Enable, Power Good Over Current, Over Temperature, Short Circuit -40°C ~ 85°C Surface Mount SOT-23-6 SOT-23-6
MAX1818EUT33+T Datasheet MAX1818EUT33+T - Maxim Integrated MAX1818EUT33+TCT-ND IC REG LIN POS ADJ 500MA SOT23-6 15,946 - Immediate Available: 15,946 $2.76000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Positive Adjustable (Fixed) 1 5.5V 1.25V (3.3V) 5V 0.215V @ 500mA 500mA 250µA
-
-
Enable, Power Good Over Current, Over Temperature, Short Circuit -40°C ~ 85°C Surface Mount SOT-23-6 SOT-23-6
MAX1818EUT33+T Datasheet MAX1818EUT33+T - Maxim Integrated MAX1818EUT33+TDKR-ND IC REG LIN POS ADJ 500MA SOT23-6 15,946 - Immediate Available: 15,946 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Positive Adjustable (Fixed) 1 5.5V 1.25V (3.3V) 5V 0.215V @ 500mA 500mA 250µA
-
-
Enable, Power Good Over Current, Over Temperature, Short Circuit -40°C ~ 85°C Surface Mount SOT-23-6 SOT-23-6
MAX8902AATA+T Datasheet MAX8902AATA+T - Maxim Integrated MAX8902AATA+TTR-ND IC REG LINEAR 1.5V 500MA 8TDFN 17,500 - Immediate Available: 17,500 $1.55610 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Positive Programmable 1 5.5V 1.5V 4.7V 0.12V @ 500mA 500mA 120µA 160µA 92dB ~ 62dB (5kHz ~ 100kHz) Enable Over Temperature, Reverse Polarity, Short Circuit, Soft Start -40°C ~ 125°C Surface Mount 8-WFDFN Exposed Pad 8-TDFN-EP (2x2)
MAX8902AATA+T Datasheet MAX8902AATA+T - Maxim Integrated MAX8902AATA+TCT-ND IC REG LINEAR 1.5V 500MA 8TDFN 19,070 - Immediate Available: 19,070 $3.19000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Positive Programmable 1 5.5V 1.5V 4.7V 0.12V @ 500mA 500mA 120µA 160µA 92dB ~ 62dB (5kHz ~ 100kHz) Enable Over Temperature, Reverse Polarity, Short Circuit, Soft Start -40°C ~ 125°C Surface Mount 8-WFDFN Exposed Pad 8-TDFN-EP (2x2)
MAX8902AATA+T Datasheet MAX8902AATA+T - Maxim Integrated MAX8902AATA+TDKR-ND IC REG LINEAR 1.5V 500MA 8TDFN 19,070 - Immediate Available: 19,070 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Positive Programmable 1 5.5V 1.5V 4.7V 0.12V @ 500mA 500mA 120µA 160µA 92dB ~ 62dB (5kHz ~ 100kHz) Enable Over Temperature, Reverse Polarity, Short Circuit, Soft Start -40°C ~ 125°C Surface Mount 8-WFDFN Exposed Pad 8-TDFN-EP (2x2)
MAX8902BATA+T Datasheet MAX8902BATA+T - Maxim Integrated MAX8902BATA+TTR-ND IC REG LIN POS ADJ 500MA 8TDFN 22,500 - Immediate Available: 22,500 $1.58270 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Positive Adjustable 1 5.5V 0.6V 5.3V 0.12V @ 500mA 500mA 120µA 160µA 92dB ~ 62dB (5kHz ~ 100kHz) Enable, Power Good Over Temperature, Reverse Polarity, Short Circuit, Soft Start -40°C ~ 125°C Surface Mount 8-WFDFN Exposed Pad 8-TDFN-EP (2x2)
MAX8902BATA+T Datasheet MAX8902BATA+T - Maxim Integrated MAX8902BATA+TCT-ND IC REG LIN POS ADJ 500MA 8TDFN 23,736 - Immediate Available: 23,736 $3.25000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Positive Adjustable 1 5.5V 0.6V 5.3V 0.12V @ 500mA 500mA 120µA 160µA 92dB ~ 62dB (5kHz ~ 100kHz) Enable, Power Good Over Temperature, Reverse Polarity, Short Circuit, Soft Start -40°C ~ 125°C Surface Mount 8-WFDFN Exposed Pad 8-TDFN-EP (2x2)
MAX8902BATA+T Datasheet MAX8902BATA+T - Maxim Integrated MAX8902BATA+TDKR-ND IC REG LIN POS ADJ 500MA 8TDFN 23,736 - Immediate Available: 23,736 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Positive Adjustable 1 5.5V 0.6V 5.3V 0.12V @ 500mA 500mA 120µA 160µA 92dB ~ 62dB (5kHz ~ 100kHz) Enable, Power Good Over Temperature, Reverse Polarity, Short Circuit, Soft Start -40°C ~ 125°C Surface Mount 8-WFDFN Exposed Pad 8-TDFN-EP (2x2)
MAX5024LASA+T Datasheet MAX5024LASA+T - Maxim Integrated MAX5024LASA+TTR-ND IC REG LIN POS ADJ 150MA 8SOIC 2,500 - Immediate Available: 2,500 $1.83540 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Positive Adjustable (Fixed) 1 65V 2.5V (5V) 11V 1.5V @ 150mA 150mA 140µA
-
54dB (100Hz) Enable, Hold, Reset Over Temperature, Short Circuit -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
MAX5024LASA+T Datasheet MAX5024LASA+T - Maxim Integrated MAX5024LASA+TCT-ND IC REG LIN POS ADJ 150MA 8SOIC 4,987 - Immediate Available: 4,987 $3.77000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Positive Adjustable (Fixed) 1 65V 2.5V (5V) 11V 1.5V @ 150mA 150mA 140µA
-
54dB (100Hz) Enable, Hold, Reset Over Temperature, Short Circuit -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
MAX5024LASA+T Datasheet MAX5024LASA+T - Maxim Integrated MAX5024LASA+TDKR-ND IC REG LIN POS ADJ 150MA 8SOIC 4,987 - Immediate Available: 4,987 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Positive Adjustable (Fixed) 1 65V 2.5V (5V) 11V 1.5V @ 150mA 150mA 140µA
-
54dB (100Hz) Enable, Hold, Reset Over Temperature, Short Circuit -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
MAX8556ETE+T Datasheet MAX8556ETE+T - Maxim Integrated MAX8556ETE+TTR-ND IC REG LINEAR POS ADJ 4A 16TQFN 10,000 - Immediate Available: 10,000 $3.95200 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Positive Adjustable 1 3.6V 0.5V 3.4V 0.2V @ 4A 4A 1.6mA
-
-
Enable, Power Good Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) -40°C ~ 85°C Surface Mount 16-WQFN Exposed Pad 16-TQFN (5x5)
Results per Page
Page 1/59
|< < 1 2 3 4 5 >|

05:16:57 8/20/2019