USD
Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear

PMIC - Voltage Regulators - Linear

Results: 569
569 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Output Type
Clear
Number of Regulators
Clear
Voltage - Input (Max)
Clear
Voltage - Output (Min/Fixed)
Clear
Voltage - Output (Max)
Clear
Voltage Dropout (Max)
Clear
Current - Output
Clear
Current - Quiescent (Iq)

Clear
Current - Supply (Max)
Clear
PSRR
Clear
Control Features
Clear
Protection Features
Clear
Operating Temperature
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
569 Remaining

Manufacturer
Results per Page
Page 1/23
|< < 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Output Configuration Output Type Number of Regulators Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Voltage Dropout (Max) Current - Output Current - Quiescent (Iq) Current - Supply (Max) PSRR Control Features Protection Features Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TDA3663/N1,135 Datasheet TDA3663/N1,135 - NXP USA Inc. 568-5343-2-ND TDA3663/N1,135 IC REG LINEAR 3.3V 100MA SOT223 16,000 - Immediate Available: 16,000 $0.52668
-
Tape & Reel (TR)
Alternate Packaging
-
Obsolete Positive Fixed 1 45V 3.3V
-
0.3V @ 50mA 100mA 30µA 2.5mA 60dB (120Hz)
-
Over Temperature, Reverse Polarity, Short Circuit, Transient Voltage -40°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223
TDA3663/N1,135 Datasheet TDA3663/N1,135 - NXP USA Inc. 568-5343-1-ND TDA3663/N1,135 IC REG LINEAR 3.3V 100MA SOT223 25,889 - Immediate Available: 25,889 $1.31000
-
Cut Tape (CT)
Alternate Packaging
-
Obsolete Positive Fixed 1 45V 3.3V
-
0.3V @ 50mA 100mA 30µA 2.5mA 60dB (120Hz)
-
Over Temperature, Reverse Polarity, Short Circuit, Transient Voltage -40°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223
TDA3663/N1,135 Datasheet TDA3663/N1,135 - NXP USA Inc. 568-5343-6-ND TDA3663/N1,135 IC REG LINEAR 3.3V 100MA SOT223 25,889 - Immediate Available: 25,889 Digi-Reel®
-
Digi-Reel®
Alternate Packaging
-
Obsolete Positive Fixed 1 45V 3.3V
-
0.3V @ 50mA 100mA 30µA 2.5mA 60dB (120Hz)
-
Over Temperature, Reverse Polarity, Short Circuit, Transient Voltage -40°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223
TDA3664AT/N1,118 Datasheet TDA3664AT/N1,118 - NXP USA Inc. 568-3310-2-ND TDA3664AT/N1,118 IC REG LINEAR 5V 100MA 8SO 0 Available: 0
Obsolete
-
Tape & Reel (TR)
Alternate Packaging
-
Obsolete Positive Fixed 1 45V 5V
-
0.3V @ 50mA 100mA 30µA 2.5mA 60dB (120Hz)
-
Over Temperature, Reverse Polarity, Short Circuit, Transient Voltage -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
TDA3664AT/N1,118 Datasheet TDA3664AT/N1,118 - NXP USA Inc. 568-3310-1-ND TDA3664AT/N1,118 IC REG LINEAR 5V 100MA 8SO 1 - Immediate Available: 1 $1.31000
-
Cut Tape (CT)
Alternate Packaging
-
Obsolete Positive Fixed 1 45V 5V
-
0.3V @ 50mA 100mA 30µA 2.5mA 60dB (120Hz)
-
Over Temperature, Reverse Polarity, Short Circuit, Transient Voltage -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
TDA3664AT/N1,118 Datasheet TDA3664AT/N1,118 - NXP USA Inc. 568-3310-6-ND TDA3664AT/N1,118 IC REG LINEAR 5V 100MA 8SO 1 - Immediate Available: 1 Digi-Reel®
-
Digi-Reel®
Alternate Packaging
-
Obsolete Positive Fixed 1 45V 5V
-
0.3V @ 50mA 100mA 30µA 2.5mA 60dB (120Hz)
-
Over Temperature, Reverse Polarity, Short Circuit, Transient Voltage -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
NX1117CADJZ,115 Datasheet NX1117CADJZ,115 - NXP USA Inc. 568-9522-2-ND NX1117CADJZ,115 IC REG LINEAR POS ADJ 1A SOT223 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Positive Adjustable 1 20V 1.25V 18.8V 1.2V @ 800mA 1A 120µA
-
69dB (120Hz)
-
Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223
NX1117CADJZ,115 Datasheet NX1117CADJZ,115 - NXP USA Inc. 568-9522-1-ND NX1117CADJZ,115 IC REG LINEAR POS ADJ 1A SOT223 0 Available: 0
Obsolete
-
Cut Tape (CT)
-
Obsolete Positive Adjustable 1 20V 1.25V 18.8V 1.2V @ 800mA 1A 120µA
-
69dB (120Hz)
-
Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223
NX1117CADJZ,115 Datasheet NX1117CADJZ,115 - NXP USA Inc. 568-9522-6-ND NX1117CADJZ,115 IC REG LINEAR POS ADJ 1A SOT223 0 Available: 0 Digi-Reel®
-
Digi-Reel®
-
Obsolete Positive Adjustable 1 20V 1.25V 18.8V 1.2V @ 800mA 1A 120µA
-
69dB (120Hz)
-
Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223
NX1117C285Z,115 Datasheet NX1117C285Z,115 - NXP USA Inc. 568-9519-2-ND NX1117C285Z,115 IC REG LINEAR 2.85V 1A SOT223 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Positive Fixed 1 20V 2.85V
-
1.2V @ 800mA 1A 6mA
-
63dB (120Hz)
-
Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223
NX1117C285Z,115 Datasheet NX1117C285Z,115 - NXP USA Inc. 568-9519-1-ND NX1117C285Z,115 IC REG LINEAR 2.85V 1A SOT223 0 Available: 0
Obsolete
-
Cut Tape (CT)
-
Obsolete Positive Fixed 1 20V 2.85V
-
1.2V @ 800mA 1A 6mA
-
63dB (120Hz)
-
Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223
NX1117C285Z,115 Datasheet NX1117C285Z,115 - NXP USA Inc. 568-9519-6-ND NX1117C285Z,115 IC REG LINEAR 2.85V 1A SOT223 0 Available: 0 Digi-Reel®
-
Digi-Reel®
-
Obsolete Positive Fixed 1 20V 2.85V
-
1.2V @ 800mA 1A 6mA
-
63dB (120Hz)
-
Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223
NX1117C20Z,115 Datasheet NX1117C20Z,115 - NXP USA Inc. 568-9517-2-ND NX1117C20Z,115 IC REG LINEAR 2V 1A SOT223 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Positive Fixed 1 20V 2V
-
1.2V @ 800mA 1A 6mA
-
67dB (120Hz)
-
Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223
NX1117C20Z,115 Datasheet NX1117C20Z,115 - NXP USA Inc. 568-9517-1-ND NX1117C20Z,115 IC REG LINEAR 2V 1A SOT223 0 Available: 0
Obsolete
-
Cut Tape (CT)
-
Obsolete Positive Fixed 1 20V 2V
-
1.2V @ 800mA 1A 6mA
-
67dB (120Hz)
-
Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223
NX1117C20Z,115 Datasheet NX1117C20Z,115 - NXP USA Inc. 568-9517-6-ND NX1117C20Z,115 IC REG LINEAR 2V 1A SOT223 0 Available: 0 Digi-Reel®
-
Digi-Reel®
-
Obsolete Positive Fixed 1 20V 2V
-
1.2V @ 800mA 1A 6mA
-
67dB (120Hz)
-
Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223
NX1117C19Z,115 Datasheet NX1117C19Z,115 - NXP USA Inc. 568-9516-2-ND NX1117C19Z,115 IC REG LINEAR 1.9V 1A SOT223 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Positive Fixed 1 20V 1.9V
-
1.2V @ 800mA 1A 6mA
-
67dB (120Hz)
-
Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223
NX1117C19Z,115 Datasheet NX1117C19Z,115 - NXP USA Inc. 568-9516-1-ND NX1117C19Z,115 IC REG LINEAR 1.9V 1A SOT223 0 Available: 0
Obsolete
-
Cut Tape (CT)
-
Obsolete Positive Fixed 1 20V 1.9V
-
1.2V @ 800mA 1A 6mA
-
67dB (120Hz)
-
Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223
NX1117C19Z,115 Datasheet NX1117C19Z,115 - NXP USA Inc. 568-9516-6-ND NX1117C19Z,115 IC REG LINEAR 1.9V 1A SOT223 0 Available: 0 Digi-Reel®
-
Digi-Reel®
-
Obsolete Positive Fixed 1 20V 1.9V
-
1.2V @ 800mA 1A 6mA
-
67dB (120Hz)
-
Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223
NX1117C15Z,115 Datasheet NX1117C15Z,115 - NXP USA Inc. 568-9514-2-ND NX1117C15Z,115 IC REG LINEAR 1.5V 1A SOT223 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Positive Fixed 1 20V 1.5V
-
1.2V @ 800mA 1A 6mA
-
69dB (120Hz)
-
Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223
NX1117C15Z,115 Datasheet NX1117C15Z,115 - NXP USA Inc. 568-9514-1-ND NX1117C15Z,115 IC REG LINEAR 1.5V 1A SOT223 0 Available: 0
Obsolete
-
Cut Tape (CT)
-
Obsolete Positive Fixed 1 20V 1.5V
-
1.2V @ 800mA 1A 6mA
-
69dB (120Hz)
-
Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223
NX1117C15Z,115 Datasheet NX1117C15Z,115 - NXP USA Inc. 568-9514-6-ND NX1117C15Z,115 IC REG LINEAR 1.5V 1A SOT223 0 Available: 0 Digi-Reel®
-
Digi-Reel®
-
Obsolete Positive Fixed 1 20V 1.5V
-
1.2V @ 800mA 1A 6mA
-
69dB (120Hz)
-
Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223
NX1117C12Z,115 Datasheet NX1117C12Z,115 - NXP USA Inc. 568-9513-2-ND NX1117C12Z,115 IC REG LINEAR 1.2V 1A SOT223 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Positive Fixed 1 20V 1.2V
-
1.2V @ 800mA 1A 6mA
-
72dB (120Hz)
-
Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223
NX1117C12Z,115 Datasheet NX1117C12Z,115 - NXP USA Inc. 568-9513-1-ND NX1117C12Z,115 IC REG LINEAR 1.2V 1A SOT223 0 Available: 0
Obsolete
-
Cut Tape (CT)
-
Obsolete Positive Fixed 1 20V 1.2V
-
1.2V @ 800mA 1A 6mA
-
72dB (120Hz)
-
Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223
NX1117C12Z,115 Datasheet NX1117C12Z,115 - NXP USA Inc. 568-9513-6-ND NX1117C12Z,115 IC REG LINEAR 1.2V 1A SOT223 0 Available: 0 Digi-Reel®
-
Digi-Reel®
-
Obsolete Positive Fixed 1 20V 1.2V
-
1.2V @ 800mA 1A 6mA
-
72dB (120Hz)
-
Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223
NX1117C50Z,115 Datasheet NX1117C50Z,115 - NXP USA Inc. 568-9521-2-ND NX1117C50Z,115 IC REG LINEAR 5V 1A SOT223 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Positive Fixed 1 20V 5V
-
1.2V @ 800mA 1A 6mA
-
59dB (120Hz)
-
Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223
Results per Page
Page 1/23
|< < 1 2 3 4 5 >|

22:40:05 9/27/2020