USD
Favorite

Photo Not Available
MAX25276ATCA/VY+T Buck Switching Regulator IC Positive Fixed 3.3V, 5V 1 Output 1.2A 12-WFDFN Exposed Pad
Factory Stock : 7500
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.01400 $2,535.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Strip : 175-MAX25276ATCA/VY+-ND
  • Minimum Quantity: 1
  • Quantity Available: 990 - Immediate
    1,960 - Factory Stock 
  • Unit Price: $1.84000

MAX25276ATCA/VY+T

Digi-Key Part Number 175-MAX25276ATCA/VY+TTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX25276ATCA/VY+T
Copy  
Description 5V/3.3V/ OTHER FIXED OPTIONS REQ
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 3.3V, 5V 1 Output 1.2A 12-WFDFN Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series Automotive, AEC-Q100
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 3.5V
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 3.3V, 5V
Voltage - Output (Max) -
Current - Output 1.2A
Frequency - Switching 2.1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount, Wettable Flank
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-TDFN-EP (3x3)
Base Part Number MAX252
 
Additional Resources
Standard Package 2,500
Other Names 175-MAX25276ATCA/VY+TTR