USD

Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - DC DC Switching Regulators

Results: 6
6 Similar Products Remaining
Filter Options:
Packaging
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
6 Similar Products Remaining

BD9060
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Function Output Configuration Topology Output Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Current - Output Frequency - Switching Synchronous Rectifier Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BD9060F-CE2 Datasheet BD9060F-CE2 - Rohm Semiconductor BD9060F-CE2TR-ND IC REG BUCK ADJUSTABLE 2A 8SOP 2,500 - Immediate Available: 2,500 $1.25160 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q100 Active Step-Down Positive Buck Adjustable 1 5V 35V 0.8V 35V 2A 50kHz ~ 500kHz No -40°C ~ 125°C (TJ) Surface Mount 8-SOIC (0.173", 4.40mm Width) 8-SOP
BD9060F-CE2 Datasheet BD9060F-CE2 - Rohm Semiconductor BD9060F-CE2CT-ND IC REG BUCK ADJUSTABLE 2A 8SOP 2,500 - Immediate Available: 2,500 $2.72000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q100 Active Step-Down Positive Buck Adjustable 1 5V 35V 0.8V 35V 2A 50kHz ~ 500kHz No -40°C ~ 125°C (TJ) Surface Mount 8-SOIC (0.173", 4.40mm Width) 8-SOP
BD9060F-CE2 Datasheet BD9060F-CE2 - Rohm Semiconductor BD9060F-CE2DKR-ND IC REG BUCK ADJUSTABLE 2A 8SOP 2,500 - Immediate Available: 2,500 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q100 Active Step-Down Positive Buck Adjustable 1 5V 35V 0.8V 35V 2A 50kHz ~ 500kHz No -40°C ~ 125°C (TJ) Surface Mount 8-SOIC (0.173", 4.40mm Width) 8-SOP
BD9060HFP-CTR Datasheet BD9060HFP-CTR - Rohm Semiconductor BD9060HFP-CTR-ND IC REG BUCK ADJUSTABLE 2A HRP7 0 Available: 0
Standard Lead Time 11 Weeks
$1.54280 2,000 Minimum: 2,000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q100 Active Step-Down Positive Buck Adjustable 1 5V 35V 0.8V 35V 2A 50kHz ~ 500kHz No -40°C ~ 125°C (TJ) Surface Mount TO-263-8, D²Pak (7 Leads + Tab), TO-263CA HRP7
BD9060HFP-CTR Datasheet BD9060HFP-CTR - Rohm Semiconductor BD9060HFP-CCT-ND IC REG BUCK ADJUSTABLE 2A HRP7 1,873 - Immediate Available: 1,873 $3.01000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q100 Active Step-Down Positive Buck Adjustable 1 5V 35V 0.8V 35V 2A 50kHz ~ 500kHz No -40°C ~ 125°C (TJ) Surface Mount TO-263-8, D²Pak (7 Leads + Tab), TO-263CA HRP7
BD9060HFP-CTR Datasheet BD9060HFP-CTR - Rohm Semiconductor BD9060HFP-CDKR-ND IC REG BUCK ADJUSTABLE 2A HRP7 1,873 - Immediate Available: 1,873 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q100 Active Step-Down Positive Buck Adjustable 1 5V 35V 0.8V 35V 2A 50kHz ~ 500kHz No -40°C ~ 125°C (TJ) Surface Mount TO-263-8, D²Pak (7 Leads + Tab), TO-263CA HRP7
Results per Page
Page 1/1

13:59:19 9/19/2019