USD

Product Index > Integrated Circuits (ICs) > PMIC - Voltage Reference

Results: 8
8 Remaining
Filter Options:
Packaging
Clear
Tolerance
Clear
Temperature Coefficient
Clear
Noise - 10Hz to 10kHz
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
8 Remaining
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
Packaging Series Part Status Reference Type Output Type Voltage - Output (Min/Fixed) Voltage - Output (Max) Current - Output Tolerance Temperature Coefficient Noise - 0.1Hz to 10Hz Noise - 10Hz to 10kHz Voltage - Input Current - Supply Current - Cathode Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TS6001AIG325 Datasheet TS6001AIG325 - Silicon Labs TS6001AIG325-ND
IC VREF SERIES 2.5V SOT23-3 0 Available: 0
Obsolete
-
Strip
-
Obsolete Series Fixed 2.5V
-
500µA ±0.08% 10ppm/°C 50µVp-p 75µVrmp 2.7V ~ 12.6V 35µA
-
-40°C ~ 85°C (TA) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
TS6001AIG325T Datasheet TS6001AIG325T - Silicon Labs TS6001AIG325TSIL-ND
IC VREF SERIES 2.5V SOT23-3 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete Series Fixed 2.5V
-
500µA ±0.08% 10ppm/°C 50µVp-p 75µVrmp 2.7V ~ 12.6V 35µA
-
-40°C ~ 85°C (TA) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
TS6001BIG325 Datasheet TS6001BIG325 - Silicon Labs TS6001BIG325-ND
IC VREF SERIES 2.5V SOT23-3 0 Available: 0
Obsolete
-
Strip
-
Obsolete Series Fixed 2.5V
-
500µA ±0.16% 15ppm/°C 50µVp-p 75µVrmp 2.7V ~ 12.6V 35µA
-
-40°C ~ 85°C (TA) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
TS6001BIG325T Datasheet TS6001BIG325T - Silicon Labs TS6001BIG325TSIL-ND
IC VREF SERIES 2.5V SOT23-3 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete Series Fixed 2.5V
-
500µA ±0.16% 15ppm/°C 50µVp-p 75µVrmp 2.7V ~ 12.6V 35µA
-
-40°C ~ 85°C (TA) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
TSM6025AEUR+ Datasheet TSM6025AEUR+ - Silicon Labs TSM6025AEUR+-ND
IC VREF SERIES 2.5V SOT23-3 0 Available: 0
Obsolete
-
Strip
-
Obsolete Series Fixed 2.5V
-
500µA ±0.2% 20ppm/°C 50µVp-p 125µVrms 2.7V ~ 12.6V 35µA
-
-40°C ~ 85°C (TA) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
TSM6025AEUR+T Datasheet TSM6025AEUR+T - Silicon Labs TSM6025AEUR+TSIL-ND
IC VREF SERIES 2.5V SOT23-3 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete Series Fixed 2.5V
-
500µA ±0.2% 20ppm/°C 50µVp-p 125µVrms 2.7V ~ 12.6V 35µA
-
-40°C ~ 85°C (TA) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
TSM6025BEUR+ Datasheet TSM6025BEUR+ - Silicon Labs TSM6025BEUR+-ND
IC VREF SERIES 2.5V SOT23-3 0 Available: 0
Obsolete
-
Strip
-
Obsolete Series Fixed 2.5V
-
500µA ±0.4% 30ppm/°C 50µVp-p 125µVrms 2.7V ~ 12.6V 35µA
-
-40°C ~ 85°C (TA) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
TSM6025BEUR+T Datasheet TSM6025BEUR+T - Silicon Labs TSM6025BEUR+TSIL-ND
IC VREF SERIES 2.5V SOT23-3 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete Series Fixed 2.5V
-
500µA ±0.4% 30ppm/°C 50µVp-p 125µVrms 2.7V ~ 12.6V 35µA
-
-40°C ~ 85°C (TA) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
Results per Page
Page 1/1

17:52:04 9/15/2019